Voltage Controllers | PWM Voltage Control | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Voltage Controllers

    Voltage controllers are electronic devices which help to keep a consistent voltage within a circuit. They are commonly used in electronic devices and are designed to help provide voltage management.

    They are similar to Voltage regulators in that they control the voltage output. However, voltage controllers are able to create different outputs, such as a variable voltage, or they may act as a switch to divert the power. Voltage controllers convert a fixed voltage input to have variable voltage in output delivered to a resistive load. Similar to voltage converters, voltage controllers include all of the controlling circuitry, but do not include the passive components.

    Voltage controllers have a current conversion type, which is AC-DC or DC-DC. AC-DC takes an AC power input and converts it to a DC output voltage.

    Types of Voltage Controller:

    • Boost Controller
    • Buck Controller
    • Flyback Controller
    • PWM Controller
    • Step-Down Voltage Controller

    Voltage controllers are ICs which come in a semiconductor package. This includes TSSOP, SOIC, SOT-23 and QFN.

    Where are voltage controllers used?

    Voltage controllers are often used to help drive MOSFETs. They are used in most applications which require power, and some form of voltage management. For example, battery powered devices, power supply units (PSUs) or chargers, computers, automotive and telecommunications.

    483 Produits présentés pour Voltage Controllers

    Infineon
    -
    1
    -
    Variable
    7.62mm
    -
    PG-DIP-8
    8
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Controller
    14
    -
    1 MHz
    7.6mm
    Surface Mount
    SO24
    24
    -
    -
    -
    -
    -
    -
    -
    0,82 €
    L'unité (sur une bobine de 2500)
    Infineon
    -
    1
    -
    140 KHz
    7.62mm
    -
    PG-DSO-12
    7
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Synchronous Buck Controller
    4
    DC-DC
    300 kHz
    3mm
    Surface Mount
    WQFN
    20 pin
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Positive Voltage Hot Swap Controller
    1
    -
    -
    -
    Surface Mount
    SOT-23
    5
    2.9 x 1.6 x 1.15mm
    -
    -
    -
    +125 °C
    -
    -
    Texas Instruments
    Buck Controller
    1
    DC-DC
    1000 kHz
    -
    Surface Mount
    TSSOP
    14
    5 x 4.4 x 0.8mm
    -
    -
    42 V
    +125 °C
    12A
    -
    STMicroelectronics
    Current Mode Controller
    1
    -
    115 kHz
    -
    Surface Mount
    SO20
    20
    -
    -
    -
    -
    -
    -
    -
    NXP
    SMPS Controller
    1
    DC-DC
    71 kHz
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.45mm
    -
    -
    30 V
    +150 °C
    -
    12 V
    Infineon
    PWM Controller
    2
    -
    2 MHz
    5mm
    Surface Mount
    QFN
    40
    -
    -
    -
    -
    -
    -
    -
    Nisshinbo Micro Devices
    Flyback Controller
    1
    DC-DC
    -
    -
    Surface Mount
    EMP
    8
    5 x 3.9 x 1.5mm
    -
    -
    32 V
    +85 °C
    -
    -
    Texas Instruments
    Buck Controller
    1
    DC-DC
    3.75 MHz
    -
    Surface Mount
    SOT-23
    5
    3.05 x 1.75 x 1.3mm
    -
    -
    5.5 V
    +125 °C
    1.5A
    4.5 V
    onsemi
    Current Mode Controller
    8
    -
    -
    5mm
    Surface Mount
    LQFN
    32
    -
    -
    -
    -
    -
    -
    -
    NXP
    SMPS Controller
    1
    DC-DC
    53 kHz
    -
    Surface Mount
    SOIC
    7
    4.9 x 3.9 x 1.35mm
    -
    -
    19 V
    +150 °C
    -
    -
    NXP
    SMPS Controller
    1
    DC-DC
    -
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.45mm
    -
    -
    38 V
    +150 °C
    -
    12 V
    Infineon
    Power Conversion
    1
    -
    133 kHz
    6.2mm
    Through Hole
    PG-DSO-12
    12
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Buck Controller
    1
    DC-DC
    100 kHz
    -
    -
    HTSSOP
    16
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Converter
    1
    DC-DC
    -
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.55mm
    -
    -
    57 V
    +85 °C
    -
    -
    Renesas Electronics
    -
    -
    -
    -
    4.4mm
    Surface Mount
    TSSOP8
    16
    -
    -
    -
    -
    -
    -
    -
    onsemi
    Interface Controller
    1
    DC-DC
    -
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    -
    -
    57 V
    +85 °C
    5mA
    72 V
    STMicroelectronics
    Flyback Controller
    -
    -
    -
    -
    Surface Mount
    QFN 5x6
    16
    -
    -
    -
    -
    -
    -
    -
    Résultats par page