Linear Voltage Regulators

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.

A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.


How to choose linear voltage regulator ICs?


The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.


How to test a linear voltage regulator?


  1. Set your multimeter to the voltage setting
  2. Check the datasheet to determine which pins are the ground, input and output.
  3. Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators' output value. If not then there is a power supply issue.
  4. Attach the red to the ground and the black wire the output, the multimeter should then give the regulators' output value (plus minus its accuracy). If not then the regulator is likely to be faulty.

...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 1799 produits
Nombre de résultats par page
Description Prix Output Voltage Maximum Output Current Output Type Package Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Accuracy
N° de stock RS 125-0047
Référence fabricantMC7805ACD2TG
0,494 €
Each (In a Tube of 50)
Unité
5 V 2.2A Fixed D2PAK Surface Mount - 35 V 3 - 0 °C +125 °C 1 Positive ±2%
N° de stock RS 663-3237
Référence fabricantLM323K STEEL/NOPB
96,79 €
Each
Unité
5 V 3A Fixed TO-3 Through Hole 7.5 V 20 V 3 30W 0 °C +125 °C 1 Positive -
N° de stock RS 102-8630
Référence fabricantL7818CV
0,299 €
Each (In a Tube of 50)
Unité
18 V 1.5A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +125 °C 1 - -
N° de stock RS 165-7751
Référence fabricantL79L05ACUTR
0,089 €
Each (On a Reel of 2500)
Unité
-5 V 100mA Fixed SOT-89 Surface Mount - -30 V 3 - 0 °C +125 °C 1 Negative ±5%
N° de stock RS 516-5821
Référence fabricantMC7805BTG
0,50 €
Each (In a Pack of 5)
Unité
5 V 1A Fixed TO-220 Through Hole - 35 V 3 - -40 °C +125 °C 1 Positive ±4%
N° de stock RS 688-9228
Référence fabricantLM317MDTRKG
0,42 €
Each (In a Pack of 2)
Unité
1.2 → 37 V 250mA Adjustable DPAK Surface Mount - 40 V 3 - 0 °C +125 °C 1 Positive ±4%
N° de stock RS 516-6199
Référence fabricantMC7905CTG
0,49 €
Each
Unité
-5 V 1A Fixed TO-220 Through Hole - -35 V 3 - 0 °C +125 °C 1 Negative ±4%
N° de stock RS 168-7267
Référence fabricantL78M15CDT-TR
0,149 €
Each (On a Reel of 2500)
Unité
15 V 500mA Fixed DPAK Surface Mount - 35 V dc 3 - 0 °C +150 °C 1 Positive -
N° de stock RS 463-599
Référence fabricantMC7805ACD2TG
0,493 €
Each (In a Pack of 10)
Unité
5 V 2.2A Fixed D2PAK Surface Mount - 35 V 3 - 0 °C +125 °C 1 Positive ±2%
N° de stock RS 785-6998
Référence fabricantMC7824BTG
0,332 €
Each (In a Pack of 10)
Unité
24 V 1A Fixed TO-220 Through Hole - 40 V dc 3 15W -40 °C +125 °C 1 Positive -
N° de stock RS 661-6121
Référence fabricantLM317KCS
0,564 €
Each (In a Pack of 5)
Unité
1.25 → 37 V 1.5A Adjustable TO-220 Through Hole 4.2 V 40 V 3 - 0 °C +125 °C 1 Positive -
N° de stock RS 178-5059
Référence fabricantL7805ACD2T-TR
0,24 €
Each (On a Reel of 1000)
Unité
- - - - - - - - - - - - - -
N° de stock RS 686-9530
Référence fabricantL7805ACD2T-TR
0,516 €
Each (In a Pack of 25)
Unité
5 V 1.5A Fixed D2PAK Surface Mount - 35 V 3 - 0 °C +125 °C 1 Positive ±2%
N° de stock RS 102-3503
Référence fabricantMC7805BTG
0,399 €
Each (In a Tube of 50)
Unité
5 V 1A Fixed TO-220 Through Hole - 35 V 3 - -40 °C +125 °C 1 Positive ±4%
N° de stock RS 922-3491
Référence fabricantLM317KCS
0,463 €
Each (In a Tube of 50)
Unité
- - - - - - - - - - - - - -
N° de stock RS 168-6800
Référence fabricantL7908CV
0,322 €
Each (In a Tube of 50)
Unité
-8 V 1.5A Fixed TO-220 Through Hole - -35 V 3 - 0 °C +150 °C 1 Negative -
N° de stock RS 155-7558
Référence fabricantLT3050EMSE#PBF
2,095 €
Each (In a Tube of 37)
Unité
0.6 → 44.5 V 100mA Adjustable MSOP Surface Mount 1.6 V 45 V 12 - -40 °C +125 °C 1 Positive ±2%
N° de stock RS 714-0685
Référence fabricantL7908CV
0,322 €
Each (In a Pack of 10)
Unité
-8 V 1.5A Fixed TO-220 Through Hole - -35 V 3 - 0 °C +150 °C 1 Negative -
N° de stock RS 163-2412
Référence fabricantLM317MDTRKG
0,138 €
Each (On a Reel of 2500)
Unité
1.2 → 37 V 250mA Adjustable DPAK Surface Mount - 40 V 3 - 0 °C +125 °C 1 Positive ±4%
N° de stock RS 168-6062
Référence fabricantL7824CV
0,311 €
Each (In a Tube of 50)
Unité
24 V 1.5A Fixed TO-220 Through Hole - 40 V 3 - 0 °C +150 °C 1 Positive -