Linear Voltage Regulators

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.

A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.

How to choose linear voltage regulator ICs?

The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.

How to test a linear voltage regulator?

  1. Set your multimeter to the voltage setting
  2. Check the datasheet to determine which pins are the ground, input and output.
  3. Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators' output value. If not then there is a power supply issue.
  4. Attach the red to the ground and the black wire the output, the multimeter should then give the regulators' output value (plus minus its accuracy). If not then the regulator is likely to be faulty.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 1948 produits
Nombre de résultats par page
Description Prix Output Voltage Maximum Output Current Output Type Package Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Accuracy
N° de stock RS 168-6059
Référence fabricantL7805ACV
0,42 €
Each (In a Tube of 50)
Unité
5 V 1A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +150 °C 1 Positive 2%
N° de stock RS 168-6067
Référence fabricantL7915CV
0,424 €
Each (In a Tube of 50)
Unité
-15 V 1.5A Fixed TO-220 Through Hole - -35 V 3 - 0 °C +150 °C 1 Negative -
N° de stock RS 102-5753
Référence fabricantLM78L05ACM/NOPB
0,582 €
Each (In a Tube of 95)
Unité
5 V 100mA Fixed SOIC Surface Mount 6.7 V 35 V 8 0.75W 0 °C +125 °C 1 Positive ±5%
N° de stock RS 124-6450
Référence fabricantBA17805FP-E2
MarqueROHM
0,45 €
Each (In a Pack of 10)
Unité
5 V 1A Fixed TO-252 Surface Mount 7.5 V 25 V 3 - -40 °C +85 °C 1 Positive ±4%
N° de stock RS 100-5950
Référence fabricantLM7912CT/NOPB
1,175 €
Each (In a Tube of 45)
Unité
-12 V 1.5A Fixed TO-220 Through Hole - -19 V 3 - 0 °C +125 °C 1 Negative ±4%
N° de stock RS 463-767
Référence fabricantMC7805CD2TG
0,534 €
Each (In a Pack of 10)
Unité
5 V 1A Fixed D2PAK Surface Mount - 35 V 3 - 0 °C +125 °C 1 Positive ±4%
N° de stock RS 298-8520
Référence fabricantL7808CV
2,22 €
Each
Unité
8 V 1.5A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +150 °C 1 Positive -
N° de stock RS 121-6355
Référence fabricantMC7812ABTG
0,474 €
Each (In a Tube of 50)
Unité
12 V 1A Fixed TO-220 Through Hole - 40 V 3 15W -40 °C +125 °C 1 Positive -
N° de stock RS 661-6692
Référence fabricantUA7805CKCS
0,674 €
Each (In a Pack of 5)
Unité
5 V 1.5A Fixed TO-220 Through Hole 7 V 25 V 3 - 0 °C +125 °C 1 Positive -
N° de stock RS 922-3511
Référence fabricantUA7805CKCS
0,322 €
Each (In a Tube of 50)
Unité
- - - - - - - - - - - - - -
N° de stock RS 102-1392
Référence fabricantMC7805CD2TG
0,485 €
Each (In a Tube of 50)
Unité
5 V 1A Fixed D2PAK Surface Mount - 35 V 3 - 0 °C +125 °C 1 Positive ±4%
N° de stock RS 751-5196
Référence fabricantZLDO1117K50TC
MarqueDiodesZetex
0,421 €
Each (In a Pack of 25)
Unité
5 V 1A Fixed TO-252 Surface Mount 2.7 V 18 V 3 - -40 °C +125 °C 1 Positive 2%
N° de stock RS 122-1247
Référence fabricantZLDO1117K50TC
MarqueDiodesZetex
0,182 €
Each (On a Reel of 2500)
Unité
5 V 1A Fixed TO-252 Surface Mount 2.7 V 18 V 3 - -40 °C +125 °C 1 Positive 2%
N° de stock RS 785-6958
Référence fabricantMC7812ABTG
0,521 €
Each (In a Pack of 10)
Unité
12 V 1A Fixed TO-220 Through Hole - 40 V 3 15W -40 °C +125 °C 1 Positive -
N° de stock RS 168-6060
Référence fabricantL7808CV
0,334 €
Each (In a Tube of 50)
Unité
8 V 1.5A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +150 °C 1 Positive -
N° de stock RS 168-6801
Référence fabricantL78M05CDT-TR
0,135 €
Each (On a Reel of 2500)
Unité
5 V 500mA Fixed DPAK Surface Mount - 35 V 3 - 0 °C +150 °C 1 Positive -
N° de stock RS 751-3067
Référence fabricantAP7313-33SRG-7
MarqueDiodesZetex
0,27 €
Each (In a Pack of 50)
Unité
3.3 V 150mA Fixed SOT-23R Surface Mount 2 V 6 V 3 - -40 °C +85 °C 1 Positive ±2%
N° de stock RS 661-6721
Référence fabricantUA78M05CDCY
0,556 €
Each (In a Pack of 5)
Unité
5 V 500mA Fixed SOT-223 Surface Mount 7 V 25 V 3+Tab - 0 °C +125 °C 1 Positive -
N° de stock RS 189-1295
Référence fabricantL78L05ACZ
2,22 €
Each
Unité
5 V 100mA Fixed TO-92 Through Hole - 30 V 3 - 0 °C +125 °C 1 Positive ±5%
N° de stock RS 168-6049
Référence fabricantL78L05ACZ
0,091 €
Each (In a Bag of 2500)
Unité
5 V 100mA Fixed TO-92 Through Hole - 30 V 3 - 0 °C +125 °C 1 Positive ±5%