LCD Drivers

How does LCD (Liquid Crystal Display) driver work?LCD is an array of liquid crystal segments. When not in an electrical field, crystals are organized in a random pattern, however, once the electric field is applied, the crystals align to the field. For driving a light through the aligned crystal field a light source is needed.Passive and Active LCD Displays, what is the difference?Passive LCD panels or STN LCDs consists of a grid of row and columns electrical signals. There is no charge stored at the segment and it may take multiple passes to correctly align the field to the desired value.Active LCD drivers or TFT displays columns and rows are multiplexed to many different segments. The charge is stored at the transistor. One pass will set the aligned state of the transistor. A stronger backlight is needed than for a passive display.Advantages of LCD displays LCD displays produce bright images because of their high peak intensity and they are suitable for environments that are brightly lit The durability of 50 thousand - 100 thousand hours Almost every industry uses them: military, consumer, medical, automotive, industrial and marineBefore you choose an LCD Driver, consider the requirements of your application and which types of displays are available to buy. With the right selection, RS Components can help to create the perfect LCD display module for your product.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 50 produits
Nombre de résultats par page
Description Prix Number of Digits Number of Segments Maximum Clock Frequency Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 818-4907
Référence fabricantTPS65150PWP
2,474 €
Each (In a Pack of 5)
Unité
- - 1.38MHz - Surface Mount HTSSOP 24 1.8 → 6 V 7.9 x 4.5 x 1.05mm 1.05mm 4.5mm 7.9mm +85 °C -40 °C
N° de stock RS 162-8406
Référence fabricantTPS65150PWP
2,225 €
Each (In a Tube of 60)
Unité
- - 1.38MHz - Surface Mount HTSSOP 24 1.8 → 6 V 7.9 x 4.5 x 1.05mm 1.05mm 4.5mm 7.9mm +85 °C -40 °C
N° de stock RS 165-9125
Référence fabricantMAX749CSA+
3,877 €
Each (In a Tube of 100)
Unité
- - - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +70 °C 0 °C
N° de stock RS 820-9729
Référence fabricantAD9880KSTZ-150
18,75 €
Each
Unité
- - 150MHz 330 mA Surface Mount LQFP 100 3.3 V 14 x 14 x 1.45mm 1.45mm 14mm 14mm +70 °C 0 °C
N° de stock RS 160-9842
Référence fabricantAD9880KSTZ-150
16,95 €
Each (In a Tray of 90)
Unité
- - 150MHz 330 mA Surface Mount LQFP 100 3.3 V 14 x 14 x 1.45mm 1.45mm 14mm 14mm +70 °C 0 °C
Nouveau
N° de stock RS 190-5936
Référence fabricantICM7224IPL+
15,19 €
Each
Unité
4-1/2 - 19kHz 50 μA Through Hole PDIP 40 5 V 52.71 x 14.61 x 4.45mm 4.45mm 14.61mm 52.71mm +85 °C -20 °C
N° de stock RS 819-5248
Référence fabricantAY0438/L
MarqueMicrochip
3,886 €
Each (In a Tube of 27)
Unité
4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 to 8.5 V 0.656 x 0.656 x 0.158in 4.01mm 0.656in 16.66mm +70 °C 0 °C
Nouveau
N° de stock RS 190-4910
Référence fabricantICM7224IPL+
13,54 €
Each (In a Tube of 10)
Unité
4-1/2 - 19kHz 50 μA Through Hole PDIP 40 5 V 52.71 x 14.61 x 4.45mm 4.45mm 14.61mm 52.71mm +85 °C -20 °C
N° de stock RS 185-0965
Référence fabricantBU9799KV-E2
MarqueROHM
2,004 €
Each (On a Reel of 1000)
Unité
- 200 104Hz 20 μA Surface Mount VQFP 64 2.5 → 5.5 V 10 x 10 x 1.4mm 1.4mm 10mm 10mm +85 °C -40 °C
Nouveau
N° de stock RS 190-4911
Référence fabricantMAX1606EUA+
2,48 €
Each (In a Tube of 50)
Unité
- - 500kHz 320 μA Surface Mount μMAX 8 2.4 5.5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +85 °C -40 °C
N° de stock RS 145-1297
Référence fabricantMM5452V/NOPB
5,606 €
Each (In a Tube of 25)
Unité
4.5 32 1MHz 40 μA Surface Mount PLCC 44 3 → 10 V 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 16.66mm +85 °C -40 °C
N° de stock RS 770-9439
Référence fabricantAY0438-I/L
MarqueMicrochip
4,45 €
Each
Unité
4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 to 8.5 V 0.656 x 0.656 x 0.083in 2.11mm 0.656in 16.66mm +85 °C -40 °C
N° de stock RS 171-4103
Référence fabricantBU9794AKV-E2
MarqueROHM
2,36 €
Each (In a Pack of 5)
Unité
- 200 768Hz 1 μA Surface Mount VQFP 64 2.5 → 5.5 V 10 x 10 x 1.4mm 1.4mm 10mm 10mm +85 °C -40 °C
Nouveau
N° de stock RS 190-5949
Référence fabricantMAX1606EUA+
4,25 €
Each (In a Pack of 2)
Unité
- - 500kHz 320 μA Surface Mount μMAX 8 2.4 → 5.5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +85 °C -40 °C
Nouveau
N° de stock RS 190-4908
Référence fabricantICM7211AMIQH+D
4,653 €
Each (In a Tube of 28)
Unité
4 7 19kHz 50 μA Surface Mount PLCC 44 5 V 16.66 x 16.66 x 1.53mm 1.53mm 16.66mm 16.66mm +85 °C -20 °C
N° de stock RS 185-0964
Référence fabricantBU97931FV-E2
MarqueROHM
1,45 €
Each (On a Reel of 2000)
Unité
- 112 - 48 μA Surface Mount SSOP 40 1.8 → 3.6 V, 2.7 → 5.5 (LCD) V 13.6 x 5.4 x 1.8mm 1.8mm 5.4mm 13.6mm +85 °C -40 °C
Nouveau
N° de stock RS 191-3921
Référence fabricantICL7129ACPL+2
7,324 €
Each (In a Tube of 10)
Unité
4-1/2 7 360kHz 1.4 mA Through Hole PDIP 40 9 V 52.71 x 14.61 x 4.45mm 4.45mm 14.61mm 52.71mm +70 °C 0 °C
N° de stock RS 178-4868
Référence fabricantAY0438-I/L
MarqueMicrochip
4,095 €
Each (In a Tube of 27)
Unité
4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 → 8.5 V 0.656 x 0.656 x 0.083in 2.11mm 0.656in 16.66mm +85 °C -40 °C
N° de stock RS 171-4094
Référence fabricantBU9794AKV-E2
MarqueROHM
1,262 €
Each (On a Reel of 1000)
Unité
- 200 768Hz 1 μA Surface Mount VQFP 64 2.5 → 5.5 V 10 x 10 x 1.4mm 1.4mm 10mm 10mm +85 °C -40 °C
N° de stock RS 819-5250
Référence fabricantAY0438T-I/L
MarqueMicrochip
3,782 €
Each (On a Reel of 500)
Unité
4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 to 8.5 V 0.656 x 0.656 x 0.158in 4.01mm 0.656in 16.66mm +85 °C -40 °C