Slot Drills | Slot Drill Cutter | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Slot Drills

    Slot drills are drill tips designed to be used with general machine applications. Slot drills are also known as slot mills and are generally a two fluted and flat-ended double-cutting tool with two radial cutting edges opposed to each other. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. Slot Drills are available in HSS, cobalt and carbide for increased durability. With various cut lengths and shank types, there is sure to be a suitable version for your needs.

    Where Slot Drills are typically used?

    Slot drills are a type of milling cutters distinguished from the drill bit in its application, geometry, and manufacture. While a drill bit can only cut in the axial direction, milling or slot drills bit can generally cut in all directions, though some cannot cut axially. They are typically used in:

    • Woodworking
    • Metalworking
    • Construction
    • Carpentry
    • Engineering

    114 Produits présentés pour Slot Drills

    RS PRO
    Screwed
    19mm
    12mm
    2
    High Speed Steel
    66.5 mm
    -
    -
    RS PRO
    Screwed
    11mm
    6mm
    2
    High Speed Steel
    56.5 mm
    -
    -
    RS PRO
    Screwed
    9.5 mm, 12.5 mm, 16 mm, 18 mm, 21 mm, 24 mm
    3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm
    2
    HSS
    -
    -
    -
    RS PRO
    Screwed
    9.5mm
    4mm
    2
    High Speed Steel
    52.5 mm
    -
    -
    RS PRO
    Screwed
    9.5mm
    5mm
    2
    High Speed Steel
    52.5 mm
    -
    -
    RS PRO
    Screwed
    7mm
    3mm
    2
    High Speed Steel
    51 mm
    -
    -
    RS PRO
    Screwed
    14.5mm
    10mm
    2
    High Speed Steel
    60.5 mm
    -
    -
    RS PRO
    Screwed
    22mm
    14mm
    2
    High Speed Steel
    68.5 mm
    -
    -
    RS PRO
    Screwed
    12.5mm
    8mm
    2
    High Speed Steel
    59.5 mm
    -
    -
    RS PRO
    Screwed
    9.5 mm, 11 mm, 12.5 mm, 14.5 mm, 19 mm, 22 mm, 24 mm, 25.5 mm
    4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm
    2
    -
    52.5 mm, 56.5 mm, 59.5 mm, 60.5 mm, 66.5 mm, 68.5 mm, 72 mm, 74 mm, 77 mm
    6 mm, 10 mm, 12 mm, 16 mm
    BS 122/4
    RS PRO
    Screwed
    25.5mm
    20mm
    2
    High Speed Steel
    77 mm
    -
    -
    RS PRO
    Screwed
    24mm
    18mm
    2
    High Speed Steel
    74 mm
    -
    -
    RS PRO
    Screwed
    22mm
    16mm
    2
    High Speed Steel
    72.5 mm
    -
    -
    Dormer
    Plain
    19mm
    8mm
    3
    Micrograin Carbide
    63 mm
    8 mm
    h10
    Dormer
    Plain
    19mm
    7mm
    3
    Micrograin Carbide
    63 mm
    8 mm
    h10
    Dormer
    Plain
    19mm
    19mm
    2
    HSS-E-PM
    79 mm
    16 mm
    e8
    Dormer
    Plain
    16mm
    7mm
    2
    HSS-E-PM
    66 mm
    10 mm
    e8
    51,86 €
    la pièce
    Pramet
    -
    -
    -
    -
    -
    57 mm
    -
    -
    Dormer
    Plain
    12mm
    3mm
    2
    Micrograin Carbide
    38 mm
    3 mm
    h10
    Dormer
    Plain
    19mm
    8mm
    2
    Micrograin Carbide
    63 mm
    8 mm
    h10
    Résultats par page