DIN Rail & Panel Mount Transformers | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    DIN Rail Transformers

    What are DIN Rail & Panel Mount Transformers?

    DIN Rail & Panel Mount Transformers are mountable current transformers that transform a Primary Voltage to a Secondary Voltage. The advantage of these types of transformers are they can be mounted to DIN Rail & Panels to for ultimate control and versatility of a power circuit.

    How do DIN Rail & Panel Mount Transformers work

    DIN Rail & Panel Mount Transformers protect against short circuit, overload and electric shock as they are used with continuous electric loads. Mounting transformers control and isolate electrical power by transforming supply voltages. For example, a Primary Voltage Rating of 400V ac can be stepped down to a Secondary Voltage Rating of 230V ac. Alternatively, mounting type transformers can be stepped up from 230V ac to 400V ac.

    Applications

    Mount transformers can be used in multiple industrial and domestic applications such as:

    • Medical Industry
    • Testing Power Devices
    • HVAC
    • Process Control
    • Where power transfer between 2 circuits in necessary

    Browse our broad range of DIN Rail & Panel Mount Transformers and order today for next day delivery

    184 Produits présentés pour DIN Rail Transformers

    la pièce
    111,96 €
    RS PRO
    400V ac
    24V ac
    100VA
    DIN Rail
    -
    106mm
    90mm
    107mm
    106 x 90 x 107mm
    50Hz
    60Hz
    -
    +130°C
    IEC 61558-2-6
    la pièce
    59,26 €
    RS PRO
    218 V ac, 230 V ac, 242V ac
    24V ac
    20VA
    DIN Rail
    -
    66mm
    56mm
    88mm
    -
    50Hz
    60Hz
    -
    -
    -
    la pièce
    88,28 €
    RS PRO
    400V ac
    115V ac
    40VA
    DIN Rail
    -
    106mm
    90mm
    87mm
    106 x 90 x 87mm
    50Hz
    60Hz
    -
    +130°C
    -
    la pièce
    147,36 €
    RS PRO
    208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac
    2 x 115V
    100VA
    DIN Rail
    -
    84mm
    86mm
    95mm
    84 x 86 x 95mm
    50Hz
    60Hz
    -
    -
    -
    la pièce
    183,13 €
    RS PRO
    400V ac
    24V ac
    400VA
    DIN Rail
    -
    136mm
    126mm
    127mm
    136 x 126 x 127mm
    50Hz
    60Hz
    -
    +130°C
    -
    la pièce
    91,26 €
    RS PRO
    400V ac
    24V ac
    40VA
    DIN Rail
    -
    106mm
    90mm
    87mm
    106 x 90 x 87mm
    50Hz
    60Hz
    -
    +130°C
    -
    la pièce
    110,65 €
    RS PRO
    230 → 400V ac
    115V
    100VA
    DIN Rail
    -
    84mm
    76mm
    100mm
    84 x 76 x 100mm
    50Hz
    60Hz
    -
    -
    -
    la pièce
    113,12 €
    RS PRO
    230 → 400V ac
    12V ac
    100VA
    DIN Rail
    -
    84mm
    76mm
    100mm
    84 x 76 x 100mm
    50Hz
    60Hz
    -
    -
    IEC 61558-2-6
    la pièce
    91,85 €
    RS PRO
    230V ac
    24V ac
    40VA
    DIN Rail
    -
    106mm
    90mm
    95mm
    106 x 90 x 95mm
    50Hz
    60Hz
    -
    +130°C
    IEC 61558-2-6
    la pièce
    80,48 €
    RS PRO
    230V ac (+/- 15V) → 400V ac (+/- 15V)
    2 x 12V ac
    40VA
    DIN Rail
    -
    66mm
    66mm
    88mm
    -
    50Hz
    60Hz
    -
    -
    IEC 61558-2-6
    la pièce
    62,12 €
    RS PRO
    380 → 420V ac
    230V ac
    20VA
    DIN Rail
    1
    66mm
    56mm
    88mm
    66 x 56 x 88mm
    50Hz
    60Hz
    -
    -
    -
    la pièce
    104,40 €
    RS PRO
    230V ac
    24V ac
    24VA
    DIN Rail
    1
    86mm
    71mm
    54mm
    71 x 54 x 86mm
    50Hz
    60Hz
    -
    +130°C
    IEC 61558-2-6
    la pièce
    165,06 €
    RS PRO
    230 → 400V ac
    4 x 0-55-60V ac
    250VA
    DIN Rail
    -
    96mm
    102mm
    110mm
    -
    50Hz
    60Hz
    -
    -
    -
    la pièce
    72,46 €
    RS PRO
    230 → 400V ac
    2 x 12V ac
    25VA
    DIN Rail
    -
    66mm
    56mm
    88mm
    -
    50Hz
    60Hz
    -
    -
    IEC 61558-2-6
    la pièce
    139,95 €
    RS PRO
    230 → 400V ac
    2 x 115V ac
    160VA
    DIN Rail
    -
    96mm
    89mm
    110mm
    96 x 89 x 110mm
    50Hz
    60Hz
    -
    -
    -
    la pièce
    106,85 €
    RS PRO
    115V ac
    24V ac
    72VA
    DIN Rail
    1
    89.5mm
    82.5mm
    82mm
    89.5 x 82.5 x 82mm
    50Hz
    60Hz
    -
    +40°C
    -
    la pièce
    165,82 €
    RS PRO
    230 → 400V ac
    12V ac
    250VA
    DIN Rail
    -
    96mm
    105mm
    110mm
    96 x 105 x 110mm
    50Hz
    60Hz
    -
    -
    IEC 61558-2-6
    la pièce
    137,44 €
    RS PRO
    400V ac
    24V ac
    160VA
    DIN Rail
    -
    116mm
    102mm
    116mm
    116 x 102 x 116mm
    50Hz
    60Hz
    -
    +130°C
    -
    la pièce
    98,72 €
    RS PRO
    230V ac
    4V ac
    16VA
    DIN Rail
    2
    86mm
    52.5mm
    58mm
    52.5 x 86 x 58mm
    50Hz
    60Hz
    -
    +130°C
    -
    la pièce
    98,72 €
    RS PRO
    230V ac
    12V ac
    16VA
    DIN Rail
    2
    86mm
    52.5mm
    58mm
    52.5 x 86 x 58mm
    50Hz
    60Hz
    -
    +130°C
    -
    Résultats par page