Pneumatic Guided Cylinders | Slide Cylinders | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Pneumatic Guided Cylinders

    Pneumatic guided cylinders are mechanical devices that are used to move heavy objects attached laterally to factory equipment. The ball bearing guides help to absorb lateral forces, as heavy objects are moved sideways. The cylinders have guide blocks that ensure the forces exerted by the side loads are evenly distributed. Some guided cylinders have cushioning plates which can reduce the noise during operation, help to increase the life of the device and are available with a single or double rod.

    Double-acting pneumatic cylinders are used where the output force or thrust is needed in both retracting and extending directions and is in excess of those available from a single pneumatic cylinder.

    RS offer a wide range of pneumatic equipment including pneumatic guided cylinders with double-acting drives and bore sizes ranging from 4 mm to 100 mm. These pneumatic cylinders have various pressures including 8 bar and 10 bar up to 1MPa and stroke lengths from 5 mm to 300 mm.

    What are pneumatic guided cylinders used for?

    These pneumatic cylinders act as a guided aid to keep loads balanced during motion, so they don't fall off the equipment that carries them. They are often found in conveyor systems where side loads move upwards and downwards on conveyor belts.

    Types of pneumatic guided cylinders

    Multi-mount cylinders can be attached to one another in a modular fashion to give greater carrying capacity.

    Dual-rod cylinders are used to prevent rod bending, piston bending or seal deterioration because their two-rod construction provides more durability and weight is distributed evenly across the cylinders.

    Slide cylinders have non-rotating platforms which make them rigid so that they cannot move. This means that they offer solid support when very heavy objects are slid onto the carriages.

    Double-acting cylinders or single acting cylinders dependant on the output force required.

    A compact cylinder is a great consideration where space is limited.

    1280 Produits présentés pour Pneumatic Guided Cylinders

    RS PRO
    SGM
    20mm
    Double
    12mm
    -
    Slide Bearing
    10bar
    M4
    Rubber
    -
    62 x 56 x 22mm
    -
    343g
    80°C
    62mm
    RS PRO
    SGM
    200mm
    Double
    20mm
    -
    Slide Bearing
    10bar
    G 1/8
    Rubber
    -
    253 x 81 x 30mm
    -
    2320g
    80°C
    253mm
    RS PRO
    SGM
    30mm
    Double
    16mm
    -
    Slide Bearing
    10bar
    M5
    Rubber
    -
    76 x 62 x 25mm
    -
    457g
    80°C
    76mm
    RS PRO
    ELS
    30mm
    Double
    12mm
    -
    Slide Bearing
    7bar
    M5
    Rubber
    -
    80mm x 50mm x 32mm
    -
    355g
    80°C
    80mm
    RS PRO
    ELS
    20mm
    Double
    8mm
    -
    Slide Bearing
    7bar
    M5
    Rubber
    -
    61mm x 40mm x 24mm
    -
    156g
    80°C
    61mm
    RS PRO
    SGM
    50mm
    Double
    20mm
    -
    Slide Bearing
    10bar
    G 1/8
    Rubber
    -
    103 x 81 x 30mm
    -
    925g
    80°C
    103mm
    RS PRO
    SGM
    20mm
    Double
    16mm
    -
    Slide Bearing
    10bar
    M5
    Rubber
    -
    66 x 62 x 25mm
    -
    368g
    80°C
    66mm
    RS PRO
    SGM
    50mm
    Double
    16mm
    -
    Slide Bearing
    10bar
    M5
    Rubber
    -
    96 x 62 x 25mm
    -
    583g
    80°C
    96mm
    RS PRO
    SGM
    75mm
    Double
    16mm
    -
    Slide Bearing
    10bar
    M5
    Rubber
    -
    121 x 62 x 25mm
    -
    833g
    80°C
    121mm
    RS PRO
    SGM
    75mm
    Double
    12mm
    -
    Slide Bearing
    10bar
    M5
    Rubber
    -
    117 x 56 x 22mm
    -
    550g
    80°C
    117mm
    RS PRO
    ELS
    50mm
    Double
    12mm
    -
    Slide Bearing
    7bar
    M5
    Rubber
    -
    112mm x 50mm x 32mm
    -
    470g
    80°C
    112mm
    RS PRO
    SGM
    50mm
    Double
    32mm
    -
    Slide Bearing
    10bar
    G 1/8
    Rubber
    -
    109.5 x 110 x 44mm
    -
    1960g
    80°C
    109.5mm
    RS PRO
    SGM
    20mm
    Double
    20mm
    -
    Slide Bearing
    10bar
    G 1/8
    Rubber
    -
    73 x 81 x 30mm
    -
    703g
    80°C
    73mm
    RS PRO
    SGM
    100mm
    Double
    20mm
    -
    Slide Bearing
    10bar
    G 1/8
    Rubber
    -
    153 x 81 x 30mm
    -
    1450g
    80°C
    153mm
    RS PRO
    EXS
    10mm
    Double
    10mm
    -
    Slide Bearing
    10bar
    M4
    Rubber
    -
    82mm x 46mm x 17mm
    -
    160g
    80°C
    82mm
    RS PRO
    SGM
    50mm
    Double
    50mm
    -
    Slide Bearing
    10bar
    G 1/4
    Rubber
    -
    122 x 130 x 60mm
    -
    3740g
    80°C
    122mm
    RS PRO
    SGM
    50mm
    Double
    25mm
    -
    Slide Bearing
    10bar
    G 1/8
    Rubber
    -
    103.5 x 91 x 38mm
    -
    1305g
    80°C
    103.5mm
    RS PRO
    SGM
    50mm
    Double
    12mm
    -
    Slide Bearing
    10bar
    M5
    Rubber
    -
    92 x 56 x 22mm
    -
    419g
    80°C
    92mm
    Festo
    DFM
    50mm
    Double
    25mm
    -
    -
    10 bar
    G 1/8
    Elastic
    170851
    133 x 95 x 44mm
    -
    1.6kg
    +80°C
    133mm
    RS PRO
    SGM
    25mm
    Double
    32mm
    -
    Slide Bearing
    10bar
    G 1/8
    Rubber
    -
    84.5 x 110 x 44mm
    -
    1607g
    80°C
    84.5mm
    Résultats par page