Air Reservoirs | Compressed Air Tank | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Air Reservoirs

    Air reservoirs are used in pneumatic systems where the flow of air within the system needs to be controlled and to compensate for pressure fluctuations that occur.

    How do air reservoirs work?

    Air reservoirs are used to compensate for pressure fluctuations within a pneumatic system. Air is let into the reservoir from a flow valve and stored there until it is released at a pre-determined point.

    What are air reservoirs used for?

    Air is released from the reservoir, for example to compensate for fluctuations of pressure within the system. They can also be used in the following scenarios:

    • As an accumulator if pressure suddenly drops
    • Generating long time delays in connection with time delay and flow control valvues
    • Generating a controlled system with a first-order delay
    • As an accumulator if the pressure suddenly drops
    • To generate static pressure using a one-way flow control valve

    If you want to protect downstream equipment from pressure fluctuations or increase the power of an existing actuator, you can use a combination pressure regulator.

    16 Produits présentés pour Air Reservoirs

    Festo
    750 ml
    16bar
    G 1/4
    CRVZS
    19mm
    736g
    +100°C
    -10°C
    Festo
    100 ml
    16bar
    G 1/8
    CRVZS
    15mm
    226g
    +100°C
    -10°C
    Festo
    2 l
    16bar
    G 1/2
    CRVZS
    28mm
    1.7g
    +100°C
    -10°C
    Festo
    20 l
    16bar
    G 1
    CRVZS
    40mm
    10.2g
    +100°C
    -10°C
    Festo
    20 l
    16bar
    G 3/8
    VZS-20-B
    25.4mm
    9kg
    +100°C
    -10°C
    SMC
    10L
    2MPa
    G 1/2
    VBAT
    18.5mm
    -
    -
    -
    SMC
    20L
    2MPa
    Rc 1/2
    VBAT
    180mm
    -
    -
    -
    SMC
    38 l
    10bar
    G 3/4
    VBAT
    256mm
    21kg
    +75°C
    0°C
    Festo
    5 l
    16bar
    G 1
    CRVZS
    40mm
    3.6g
    +100°C
    -10°C
    Norgren
    2 l
    10bar
    G 1/4
    M/164
    102mm
    -
    +80°C
    -20°C
    Norgren
    1 l
    10bar
    G 1/8
    M/163
    63.5mm
    -
    +80°C
    -20°C
    Norgren
    150 ml
    10bar
    G 1/8
    M/163
    63.5mm
    -
    +80°C
    -20°C
    SMC
    10 l
    20bar
    G 1/2
    VBAT
    180mm
    10kg
    +75°C
    0°C
    Festo
    10 l
    16bar
    G 1
    CRVZS
    40mm
    6.5g
    +100°C
    -10°C
    Festo
    400 ml
    16bar
    G 1/4
    CRVZS
    19mm
    543g
    +100°C
    -10°C
    Norgren
    500 ml
    10bar
    G 1/8
    M/163
    63.5mm
    -
    +80°C
    -20°C
    Résultats par page