Replacement Hydraulic Filter Elements | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Replacement Hydraulic Filter Elements

    Replacement hydraulic filter elements are used in the maintenance and repair of filter systems. The filter element is the most important part of a filter system as it's here that the actual filtration happens. They consist of filtration and support layers around filter support cores. End caps seal the mesh packs. The hydraulic fluid flows through the filter elements and solid particles are trapped in the mesh. Replacement hydraulic filter elements can filter lubricants, industrial fluids and gases.

    What are replacement hydraulic filter elements used for?

    Replacement hydraulic filter elements are used to support the safe and efficient working of protection mechanisms. They extend the service life of machinery and pumps by preventing damaging particles getting into them. They're used across all industrial and manufacturing environments and regular replacement is recommended.

    Types of replacement hydraulic filter elements

    Common configurations include radial and axial flowing, cored and cordless as well as high- or low-pressure elements. Filter flow patterns through these elements are usually from the outside inwards, but you get inward-to-outward, top-to-bottom and bottom-to-top variants. They can be designed for coarse or fine filtering and made from cellulose, wire mesh or even glass.

    56 Produits présentés pour Replacement Hydraulic Filter Elements

    122,10 €
    la pièce
    RS PRO
    208.5mm
    20µm
    80mm
    315L/min
    PAL HC9600FKT8H
    420 bar
    80,87 €
    la pièce
    RS PRO
    156.5mm
    10µm
    44.5mm
    58L/min
    SE
    420 bar
    61,58 €
    la pièce
    RS PRO
    112.5mm
    10µm
    45.5mm
    35L/min
    SP
    420 bar
    50,84 €
    la pièce
    RS PRO
    89mm
    10µm
    44.5mm
    30L/min
    SE
    420 bar
    54,46 €
    la pièce
    RS PRO
    94.5mm
    10µm
    35mm
    20L/min
    SE
    420 bar
    89,54 €
    la pièce
    RS PRO
    114mm
    10µm
    80mm
    250L/min
    SP
    420 bar
    122,10 €
    la pièce
    RS PRO
    208.5mm
    10µm
    80mm
    315L/min
    SP
    420 bar
    66,61 €
    la pièce
    RS PRO
    115mm
    20µm
    49.5mm
    401L/min
    SP
    420 bar
    104,15 €
    la pièce
    RS PRO
    103.5mm
    10µm
    35mm
    16L/min
    RE
    16 bar
    77,70 €
    la pièce
    RS PRO
    205.5mm
    20µm
    45.5mm
    42L/min
    SP
    420 bar
    57,27 €
    la pièce
    RS PRO
    112.5mm
    20µm
    45.5mm
    35L/min
    SP
    420 bar
    Bosch Rexroth
    -
    10µm
    -
    -
    350
    30 bar
    Parker
    -
    125µm
    -
    90L/min
    IL
    7 bar
    Parker
    116mm
    10µm
    50.4mm
    -
    PAR-FIT
    -
    Parker
    -
    10µm
    -
    140L/min
    EPF
    25 bar
    Parker
    -
    10µm
    -
    -
    15CN, 40CN, 80CN
    69 bar
    Stauff
    145mm
    10µm
    98mm
    -
    SFC
    -
    Parker
    -
    6µm
    -
    -
    G
    414 bar
    Parker
    -
    10µm
    -
    40L/min
    EPF
    25 bar
    Parker
    -
    10µm
    -
    500L/min
    EPF
    25 bar
    Résultats par page