Hydraulic Filters | Return Filters | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Hydraulic Filters

    Hydraulic filters are a crucial element of any system using hydraulic power and are designed to filter oils, water or other liquids, within a hydraulic installation application. Hydraulic systems have an increased risk of contamination due to wear of components, ingression from seals or low quality liquid. Proper filtration is necessary to keep the system clean and prevent the hydraulic installation from increased wearing.

    Hydraulic Filter Types

    There are several types of hydraulic filter available on the market and the filter element type very much depends on the location within the hydraulic system.

    The most common filters are:

    • Return filters are downstream from all components, and filter the hydraulic fluid before it returns it back to the tanks
    • In-line hydraulic filters are a filter element designed to use directly on the line and usually protect an individual component or a set of components
    • Suction filters are fitted onto the suction line and protect pumps from possible course contamination. The elements of a suction filter are usually metal meshes or metal grids that are capable of the filtration of larger size objects.

    18 Produits présentés pour Hydraulic Filters

    RS PRO
    10µm
    BSP 3/4 (Filter), G 3/4 (Element)
    12 bar
    65L/min
    -
    BSP (Filter), G (Element/Indicator)
    3/4in
    +100°C
    -32°C
    RS PRO
    10µm
    BSP 1-1/4 (Filter), G 1-1/4 (Element)
    12 bar
    95L/min
    -
    BSP (Filter), G (Element/Indicator)
    1-1/4in
    +100°C
    -32°C
    RS PRO
    10µm
    BSP 3/4 (Filter), G 3/4 (Element)
    12 bar
    65L/min
    -
    BSP (Filter), G (Element)
    3/4in
    +100°C
    -32°C
    RS PRO
    10µm
    BSP 1-1/4 (Filter), G 1-1/4 (Element)
    12 bar
    95L/min
    -
    BSP (Filter), G (Element)
    1-1/4in
    +100°C
    -32°C
    RS PRO
    10µm
    G 3/4
    12 bar
    55L/min
    -
    G
    3/4in
    +100°C
    -32°C
    RS PRO
    10µm
    G 3/4
    12 bar
    65L/min
    -
    G
    3/4in
    +100°C
    -32°C
    Parker
    125µm
    G 1
    7bar
    90L/min
    IL
    G
    1in
    +80°C
    -30°C
    Parker
    5µm
    G 1/2
    450bar
    40L/min
    EPF
    G
    1/2in
    +100°C
    -40°C
    RS PRO
    10µm
    G 1-1/4
    12 bar
    95L/min
    -
    G
    1-1/4in
    +100°C
    -32°C
    Parker
    10µm
    G 3/4
    10bar
    70L/min
    Maxiflo
    G
    3/4in
    +100°C
    -30°C
    Parker
    10µm
    G 3/4
    10bar
    20L/min
    Maxiflo
    G
    3/4in
    +100°C
    -30°C
    Parker
    10µm
    G 3/4
    10bar
    70L/min
    Maxiflo
    G
    3/4in
    +100°C
    -30°C
    Parker
    5µm
    G 1 1/2
    450bar
    500L/min
    EPF
    G
    1-1/2in
    +100°C
    -40°C
    Parker
    10µm
    G 1
    70bar
    55L/min
    GMF
    G
    1in
    +120°C
    -20°C
    Parker
    -
    G 1
    450bar
    >160L/min
    EPF
    SAE
    1in
    +100 (Nitrile) °C, +120 (Fluorelastomer) °C
    -20 (Fluorelastomer) °C, -40 (Nitrile) °C
    Parker
    -
    G 3/4
    450bar
    >100L/min
    EPF
    SAE
    3/4in
    +100 (Nitrile) °C, +120 (Fluorelastomer) °C
    -20 (Fluorelastomer) °C, -40 (Nitrile) °C
    Parker
    10µm
    G 1-1/4
    10bar
    180L/min
    Maxiflo
    G
    1-1/4in
    +100°C
    -30°C
    Parker
    10µm
    BSP 3/4
    414bar
    95L/min
    18P1
    BSP
    3/4in
    +120°C
    -40°C
    Résultats par page