Positive Displacement Pumps | Rotary | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Positive Displacement Pumps

    Positive displacement pumps are speciality pumps that provide an approximate constant flow of fluid at the fixed speed. Pump trap a fixed amount of the fluid and then force it into a discharge pipe. Positive displacement pumps can produce the same flow at a given speed (RPM) no matter what the discharge pressure is. These type of pumps cannot operate against the closed valve because they have no shutoff head like centrifugal pumps. Positive displacement pumps constantly produce flow and the pressure built within the blocked line will damage the line, pump or both.

    The positive displacement pumps can be divided into two main categories: reciprocating positive displacement pumps and rotary pumps.

    Rotary pumps are very efficient because they can operate even with highly viscous fluids but require a slow steady speed rotation. If the mechanism rotation is too fast, the fluid can cause erosion, which eventually causes enlarged clearances that liquid can pass through and reduce pressure.

    Rotary pumps can be divided into three main types:

    • Gear pumps: the simplest pump type that pumps liquid using 2 gears.
    • Screw pumps: more complicated pump type where the two screws are positioned against each other to pump the liquid.
    • Rotary vane pumps: these pumps have a cylindrical rotary engine. As the rotor circulates, vans trap fluid between the rotor and the engine housing, pushing the liquid through the pump.

    125 Produits présentés pour Positive Displacement Pumps

    RS PRO
    Diaphragm
    Electric
    0.4L/min
    -
    -500/800 mBar
    3.6mm Hose Barb
    2.4mm ID Semi-flexible Tubing
    IP41
    D250
    +100°C
    Aluminium
    2 → 4.5V
    0.4 → 0.6W
    -
    316 Stainless steel, FKM
    Xylem Flojet
    Diaphragm
    Electric
    3.8L/min
    21m
    2.5 bar
    3/8 in Hose Barb
    3/8 in Hose Barb
    -
    RLF122
    +43°C
    PP
    12 V dc
    30W
    -
    EPDM, PP, Santoprene, Stainless Steel, Viton
    Xylem Jabsco
    Centrifugal
    Electric
    35L/min
    16m
    -
    1 in BSP
    1 in BSP
    IP54
    -
    -
    Bronze
    110 V
    250W
    -
    -
    Xylem Flojet
    Diaphragm
    Electric
    3.8L/min
    21m
    2.5 bar
    3/8 in Hose Barb
    3/8 in Hose Barb
    -
    RLF222
    +43°C
    PP
    24 V dc
    30W
    -
    -
    Xylem Flojet
    Diaphragm
    Electric
    5.5L/min
    105m
    10.3 bar
    3/8 in NPT
    3/8 in NPT
    -
    R381
    +60°C
    Glass Fibre Reinforced Nylon
    24 V
    108W
    -
    -
    SMC
    -
    -
    -
    2.5m
    -
    -
    -
    -
    -
    -
    -
    24 V
    -
    -
    -
    W Robinson And Sons
    Drum
    Electric
    40L/min
    12m
    -
    -
    3/4 in Plain
    -
    -
    -
    -
    12 V dc
    -
    -
    -
    Verderflex
    Peristaltic
    Electric
    0.06L/min
    10m
    1 bar
    -
    -
    -
    R2550
    +40°C
    ABS, PC
    12 V dc
    6W
    -
    -
    Xylem Flojet
    Diaphragm
    Electric
    19L/min
    -
    3.1 bar
    3/4 in Hose Barb
    3/4 in Hose Barb
    IP44
    R4300
    -
    PP
    12 V dc
    -
    -
    Buna, Elastomer, PP
    Xylem Flojet
    Diaphragm
    Electric
    8.1L/min
    30m
    7.1 bar
    3/8 in NPT
    3/8 in NPT
    IP44
    D3135
    -
    Glass Fibre Reinforced PP
    12 V
    -
    -
    -
    Xylem Flojet
    Diaphragm
    Air
    19L/min
    -
    6.9 bar
    1/2 in Hose Barb, 1/4 in Hose Barb
    1/2 in Hose Barb, 1/4 in Hose Barb
    -
    G5732
    +48.9°C
    PP
    -
    -
    -
    Hastelloy C, Kalrez, PP, Santoprene, Viton
    ProMinent
    Diaphragm
    Electric
    3.6L/h
    6m
    16 bar
    3/4 in G
    3/4 in G
    IP65
    BT4B
    +20°C
    PVDF
    100 → 230 V
    15.2 (Consumption)W
    -
    PVDF
    ProMinent
    Peristaltic
    Electric
    30L/h
    5m
    5 bar
    -
    -
    -
    DFXA
    -
    PVDF
    100-230 V ±10%, 50/60 Hz
    45W
    -
    TPV
    Hanna Instruments
    Diaphragm
    Electric
    18.3L/h
    -
    7.3 psi
    -
    -
    IP65
    BL20/D
    -
    Glass Fibre Reinforced PP
    220 V, 240 V
    200W
    -
    -
    Xylem Jabsco
    Centrifugal
    Electric
    18L/min
    15m
    1.7 bar
    3/4 in BSP
    3/4 in BSP
    IP54
    -
    -
    Bronze
    230 V
    180W
    -
    -
    ProMinent
    Peristaltic
    Electric
    2.4L/h
    -
    1.5 bar
    -
    -
    IP65
    DF2a
    +20°C
    -
    230 V
    5 (Consumption)W
    -
    -
    Verderflex
    Peristaltic
    Electric
    375ml/min
    86mm
    1 bar
    -
    -
    -
    M60
    -
    Nylon, Polycarbonate
    24 V dc
    -
    -
    -
    Verderflex
    Peristaltic
    Electric
    0.375L/min
    20m
    1 bar
    -
    -
    -
    EZ3R1
    +40°C
    Polyamide
    12 V dc
    17W
    -
    -
    Verderflex
    Peristaltic
    Electric
    375ml/min
    86mm
    1 bar
    -
    -
    -
    M60
    -
    Nylon, Polycarbonate
    24 V dc
    -
    -
    -
    SMC
    Diaphragm
    Automatically Operated
    200L/min
    -
    0.7 MPa
    -
    -
    -
    PA3000
    +60°C
    -
    -
    -
    -
    ADC12 (Aluminium)
    Résultats par page