Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing
N° de stock RS 712-3147
Référence fabricantJ01028A0034
MarqueTelegartner
91,50 €
Each
Unité
Type N Arrester 90 V Panel Mount - J01028A 62mm - 30.5mm - - -30°C +100°C -
N° de stock RS 161-8165
Référence fabricantJ00029A0116
MarqueTelegartner
224,69 €
Each
Unité
Surge Protector 3.3 V dc Surface Mount 2kA - 102mm 65mm - - - - - -
N° de stock RS 712-3153
Référence fabricantJ01028A0044
MarqueTelegartner
91,50 €
Each
Unité
Type N Arrester 90 V Panel Mount - J01028A 69mm - 30.5mm - - -30°C +100°C -
N° de stock RS 712-3163
Référence fabricantJ01028A0048
MarqueTelegartner
147,25 €
Each
Unité
Type N Arrester 250 V Panel Mount - J01028A 54.8mm - 22.8 Dia.mm - - -40°C +85°C -
N° de stock RS 712-3141
Référence fabricantJ01028A0037
MarqueTelegartner
91,50 €
Each
Unité
Type N Arrester 230 V Panel Mount - J01028A 57mm - 30.5mm - - -30°C +100°C -
N° de stock RS 712-3144
Référence fabricantJ01028A0033
MarqueTelegartner
91,50 €
Each
Unité
Type N Arrester 90 V Panel Mount - J01028A 57mm - 30.5mm - - -30°C +100°C -