Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 1118 produits
Nombre de résultats par page
Description Prix Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
N° de stock RS 104-8565
Référence fabricantLQG15HN27NJ02D
MarqueMurata
0,03 €
Each (In a Pack of 200)
Unité
LQG15HN 27 nH ±5% 300mA - 8 - 0402 (1005M) 670mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
N° de stock RS 166-9791
Référence fabricantLQG15HS2N2S02D
MarqueMurata
0,016 €
Each (On a Reel of 10000)
Unité
- - - - - - - - - - - - - -
N° de stock RS 786-7188
Référence fabricantLQM31PN4R7M00L
MarqueMurata
0,338 €
Each (In a Bag of 10)
Unité
LQM31P_00 4.7 μH ±20% 700mA 25MHz - - 1206 (3216M) 375mΩ Ferrite 3.2 x 1.6 x 0.85mm 1.6mm 0.85mm 3.2mm
N° de stock RS 163-8259
Référence fabricant74479299210
0,567 €
Each (On a Reel of 3000)
Unité
WE-PMCI 1 μH - 3A 50MHz - - 1210 (3225M) 46mΩ - 3.2 x 2.5 x 1.2mm 2.5mm 1.2mm 3.2mm
N° de stock RS 811-9650
Référence fabricantLQG15HS2N2S02D
MarqueMurata
0,034 €
Each (In a Bag of 100)
Unité
LQG15HS 2.2 nH ±0.3nH 300mA 6GHz 8 - 1005 120mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
N° de stock RS 167-4195
Référence fabricantLQM31PN4R7M00L
MarqueMurata
0,093 €
Each (On a Reel of 3000)
Unité
LQM31P_00 4.7 μH ±20% 700mA 25MHz - - 1206 (3216M) 375mΩ Ferrite 3.2 x 1.6 x 0.85mm 1.6mm 0.85mm 3.2mm
N° de stock RS 107-990
Référence fabricantLQG15HS2N2S02D
MarqueMurata
0,011 €
Each (In a Bag of 250)
Unité
LQG15HS 2.2 nH ±0.3nH 300mA 6GHz 8 - 0402 (1005M) 120mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
N° de stock RS 756-8487
Référence fabricant74437324100
1,90 €
Each
Unité
WE-LHMI 10 μH ±20% 1.5A 23MHz - - 4020 243mΩ Composite Iron Powder 4.06 x 4.06 x 1.8mm 4.06mm 1.8mm 4.06mm
N° de stock RS 923-6494
Référence fabricant74479299210
0,931 €
Each (In a Pack of 50)
Unité
WE-PMCI 1 μH - 3A 50MHz - - 1210 (3225M) 46mΩ - 3.2 x 2.5 x 1.2mm 2.5mm 1.2mm 3.2mm
N° de stock RS 167-3876
Référence fabricantLQP15MN4N7B02D
MarqueMurata
0,046 €
Each (On a Reel of 10000)
Unité
LQP15M 4.7 nH ±0.1nH 160mA 6GHz 13 - 0402 (1005M) 600mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
N° de stock RS 358-6541
Référence fabricant7447912
0,412 €
Each (In a Pack of 10)
Unité
WE-MI 100 nH ±10% 250mA 270MHz 20 - 1206 (3216M) 250mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
N° de stock RS 167-4232
Référence fabricantLQM21NNR18K10D
MarqueMurata
0,058 €
Each (On a Reel of 4000)
Unité
LQM21N 180 nH ±10% 250mA 250MHz 20 - 0805 (2012M) 350mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
N° de stock RS 785-9161
Référence fabricantLQP15MN4N7B02D
MarqueMurata
0,146 €
Each (In a Bag of 25)
Unité
LQP15M 4.7 nH ±0.1nH 160mA 6GHz 13 - 0402 (1005M) 600mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
N° de stock RS 124-1856
Référence fabricant74479777310
0,96 €
Each (In a Pack of 10)
Unité
WE-PMI 10 μH ±20% 650mA 25MHz 35 - 0805 (2012M) 500mΩ - 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
N° de stock RS 883-0430
Référence fabricant74478628
0,044 €
Each (In a Bag of 25)
Unité
WE-MK 180 nH - 600mA 550MHz 8 - 0603 (1608M) 2.7Ω Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
N° de stock RS 144-9797
Référence fabricant74279205
0,078 €
Each (On a Reel of 4000)
Unité
WE-CBF - - 200mA - - - 0805 (2012M) 450mΩ Ferrite 2 x 1.2 x 0.9mm 1.2mm 0.9mm 2mm
N° de stock RS 163-8135
Référence fabricant74478628
0,049 €
Each (On a Reel of 4000)
Unité
WE-MK 180 nH - 600mA 550MHz 8 - 0603 (1608M) 2.7Ω Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
N° de stock RS 786-7083
Référence fabricantLQM21NNR18K10D
MarqueMurata
0,165 €
Each (In a Bag of 10)
Unité
LQM21N 180 nH ±10% 250mA 250MHz 20 - 0805 (2012M) 350mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
N° de stock RS 756-8588
Référence fabricant74437349068
1,88 €
Each
Unité
WE-LHMI 6.8 μH ±20% 3.5A 16MHz - - 7050 51.5mΩ Composite Iron Powder 6.6 x 6.6 x 4.8mm 6.6mm 4.8mm 6.6mm
N° de stock RS 163-4124
Référence fabricant74437349068
1,454 €
Each (On a Reel of 800)
Unité
WE-LHMI 6.8 μH ±20% 3.5A 16MHz - - 7050 51.5mΩ Composite Iron Powder 6.6 x 6.6 x 4.8mm 6.6mm 4.8mm 6.6mm