Shielding Sheets | Electromagnetic Shielding | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Shielding Sheets

    Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

    What are shielding sheets made of?

    Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

    How do you choose the right shielding sheets?

    Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.

    393 Produits présentés pour Shielding Sheets

    Wurth Elektronik
    Ferrite
    Self-Adhesive
    WE-FSFS
    0.2mm
    60mm
    60mm
    TE Connectivity
    Nickel-plated Graphite, Silicone
    Surface Mount
    Kemtron 1212
    0.8mm
    300mm
    300mm
    UVOX
    Reinforced Carbon
    Surface Mount
    -
    0.7mm
    250mm
    250mm
    Wurth Elektronik
    Ferrite, Rubber
    Tape
    WE-FAS
    0.3mm
    330mm
    210mm
    Eclipse
    Ferrite
    Self-Adhesive
    60
    0.85mm
    15m
    620mm
    KEMET
    Polymer base blended with micron sized magnetic powders
    Self-Adhesive
    FG1
    0.05mm
    80mm
    80mm
    Wurth Elektronik
    Ferrite
    Self-Adhesive
    WE-FSFS
    0.2mm
    120mm
    120mm
    Wurth Elektronik
    Ferrite
    Self-Adhesive
    WE-FSFS
    0.1mm
    60mm
    60mm
    Eclipse
    Ferrite
    Self-Adhesive
    60
    0.85mm
    30m
    620mm
    Wurth Elektronik
    Ferrite
    Self-Adhesive
    WE-FSFS
    0.2mm
    60mm
    60mm
    KEMET
    Polymer base blended with micron sized magnetic powders
    Self-Adhesive
    EFS
    0.2mm
    240mm
    240mm
    Laird
    Silicone Rubber
    -
    -
    3.17mm
    305mm
    305mm
    TE Connectivity
    Fluorosilicone
    Surface Mount
    Kemtron 1202 Series
    2.6mm
    10m
    2.6mm
    KEMET
    Polymer base blended with micron sized magnetic powders
    Self-Adhesive
    FG1
    0.025mm
    80mm
    80mm
    Wurth Elektronik
    Ferrite
    Self-Adhesive
    WE-FSFS
    0.3mm
    60mm
    60mm
    TE Connectivity
    Fluorosilicone
    Surface Mount
    Kemtron 1202 Series
    2.6mm
    10m
    2.6mm
    Eclipse
    Ferrite
    Self-Adhesive
    60
    0.8mm
    30m
    620mm
    KEMET
    Polymer base blended with micron sized magnetic powders
    Self-Adhesive
    EFA
    0.05mm
    80mm
    80mm
    KEMET
    -
    Tape
    EF
    0.1 mm, 0.5 mm,0.3mm
    -
    -
    KEMET
    Polymer base blended with micron sized magnetic powders
    Tape
    RM4A
    0.3mm
    220mm
    185mm
    Résultats par page