Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Crystal Oscillators

    A crystal oscillator is an electromechanical device, it's also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillators use the mechanical resonance of a vibrating crystal, which is made up of a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.

    Where Crystal Oscillators are used?

    This type of frequency is mostly used to keep track of time within a wristwatch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it's commonly referred to as "clock signal". This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.

    A little more information on Crystal Oscillators

    • Crystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they're higher quality and are considerably lower in cost and more compact in size.
    • Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.

    Types of Crystal Oscillators

    • TCXO - These are used when a temperature stability is needed and can't be attained through a standard crystal oscillator (XO) or a voltage-controlled crystal oscillator (VCXO).
    • OCXO - This is an oven-controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature-controlled oven, they are physically larger and require more power to run.
    • VCXO - This is a voltage-controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.

    1684 Produits présentés pour Crystal Oscillators

    L'unité (en paquet de 2)
    4,195 €
    RS PRO
    Clock
    156.25MHz
    CMOS
    ±50ppm
    Surface Mount
    SMD
    -
    3.3V dc
    -
    7mm
    -40°C
    5mm
    1.8mm
    85°C
    7 x 5 x 1.8mm
    • N° de stock RS 216-6279P
    • Référence fabricant XLH536001.000000I
    l’unité (livré sous forme de ruban)
    0,877 €
    Renesas Electronics
    -
    0.75MHz
    LVDS
    25ppm
    -
    VCXO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 478-5115
    • Référence fabricant Q3309CA40013312
    la pièce
    6,57 €
    Epson
    XO
    10MHz
    CMOS
    ±50ppm
    Surface Mount
    SMD
    -
    -
    -
    7mm
    -20°C
    5mm
    1.4mm
    70°C
    7 x 5 x 1.4mm
    • N° de stock RS 172-1924
    • Référence fabricant KC5032K10.0000C1GE00
    la pièce
    4,08 €
    KYOCERA
    Clock
    10MHz
    CMOS
    -
    Surface Mount
    SMD
    -
    -
    -
    5mm
    -40°C
    3.2mm
    1.2mm
    85°C
    5 x 3.2 x 1.2mm
    • N° de stock RS 720-8844
    • Référence fabricant OCETGLJTNF-133.000000MHz
    la pièce
    3,57 €
    TAITIEN
    XO
    133MHz
    CMOS
    ±50ppm
    Surface Mount
    SMD
    -
    -
    -
    7mm
    -40°C
    5mm
    1.4mm
    85°C
    7 x 5 x 1.4mm
    • N° de stock RS 171-2854
    • Référence fabricant ASFL1-50.000MHZ-EK-T
    L'unité (en paquet de 5)
    1,02 €
    Abracon
    Clock
    50MHz
    HCMOS, TTL
    ±30ppm
    Surface Mount
    SMD
    -
    -
    -
    5mm
    -20°C
    3.2mm
    1.3mm
    70°C
    5 x 3.2 x 1.3mm
    • N° de stock RS 240-0892
    • Référence fabricant ASH7KW-32.768KHZ-L-T
    L'unité (en paquet de 5)
    2,36 €
    Abracon
    XO
    32.768kHz
    CMOS
    -
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 171-2868
    • Référence fabricant ASFLK-32.768KHZ-LJT
    L'unité (en paquet de 5)
    1,804 €
    Abracon
    XO
    32.768kHz
    CMOS, TTL
    ±20ppm
    Surface Mount
    SMD
    -
    -
    -
    5mm
    -40°C
    3.2mm
    1.3mm
    85°C
    5 x 3.2 x 1.3mm
    • N° de stock RS 173-5878
    • Référence fabricant QX14T50B25.00000B50TT
    L'unité (dans un tube de 25)
    3,019 €
    QANTEK
    Clock
    25MHz
    HCMOS
    ±50ppm
    Through Hole
    DIP14
    -
    -
    -
    20.8mm
    -40°C
    13.2mm
    5.08mm
    85°C
    20.8 x 13.2 x 5.08mm
    • N° de stock RS 216-6279
    • Référence fabricant XLH536001.000000I
    L'unité (en paquet de 10)
    0,877 €
    Renesas Electronics
    -
    0.75MHz
    LVDS
    25ppm
    -
    VCXO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 205-3477
    • Référence fabricant X1G004171001812
    L'unité (en paquet de 2)
    1,62 €
    Epson
    Crystal Oscillator
    12MHz
    CMOS
    ± 50ppm
    -
    Reel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 796-0564
    • Référence fabricant QX8T50B4.000000B50TT
    la pièce
    4,50 €
    QANTEK
    XO
    4MHz
    HCMOS
    ±50ppm
    Through Hole
    PDIP
    -
    -
    -
    13.21mm
    -40°C
    13.21mm
    5.08mm
    85°C
    13.21 x 13.21 x 5.08mm
    • N° de stock RS 815-0425
    • Référence fabricant QTX733A33.0000B15R
    la pièce
    1,77 €
    QT Quarztechnik
    Clock
    33MHz
    HCMOS, TTL
    ±25ppm
    Surface Mount
    SMD
    -
    -
    -
    7.2mm
    -40°C
    5.2mm
    1.4mm
    85°C
    7.2 x 5.2 x 1.4mm
    la pièce
    1,10 €
    ECS Inc International
    Crystal Oscillator
    8.192MHz
    CMOS
    ±50ppm
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 240-3612
    • Référence fabricant ASV-24.576MHZ-EJ-T
    L'unité (en paquet de 10)
    1,028 €
    Abracon
    Clock Oscillator
    24.576MHz
    HCMOS
    -
    -
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 707-9662
    • Référence fabricant CO4305-24.000-EXT
    la pièce
    2,35 €
    RALTRON
    Clock
    24MHz
    CMOS, TTL
    ±50ppm
    Surface Mount
    SMD
    -
    -
    -
    7mm
    -40°C
    5mm
    1.8mm
    85°C
    7 x 5 x 1.8mm
    • N° de stock RS 276-6793
    • Référence fabricant 831020465
    L'unité (sur une bobine de 1000)
    1,901 €
    Wurth Elektronik
    SPXO
    12.288MHz
    HCMOS
    ±50ppm
    -
    SMT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 148-5640P
    • Référence fabricant LFSPXO025560
    l'unité (conditionné en bobine)
    1,329 €
    IQD
    Clock
    50MHz
    CMOS
    ±50ppm
    Surface Mount
    SMD
    -
    -
    -
    3.4mm
    -40°C
    2.7mm
    1.2mm
    85°C
    3.4 x 2.7 x 1.2mm
    • N° de stock RS 796-0498P
    • Référence fabricant QX14T50B8.000000B50TT
    l'unité (conditionné en tube)
    4,50 €
    QANTEK
    XO
    8MHz
    HCMOS
    ±50ppm
    Through Hole
    DIP14
    -
    -
    -
    20.8mm
    -40°C
    13.2mm
    5.08mm
    85°C
    20.8 x 13.2 x 5.08mm
    • N° de stock RS 276-6741
    • Référence fabricant 831018038
    L'unité (sur une bobine de 1000)
    1,901 €
    Wurth Elektronik
    SPXO
    16MHz
    HCMOS
    ±50ppm
    -
    SMT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page