Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 400 produits
Nombre de résultats par page
Description Prix Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
N° de stock RS 109-6480
Référence fabricantECHU1H273GX5
MarquePanasonic
0,177 €
Each (On a Reel of 2000)
Unité
27 nF ±2% 50 V dc Surface Mount - - - 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
N° de stock RS 109-6499
Référence fabricantECHU1H682GX5
MarquePanasonic
0,142 €
Each (On a Reel of 3000)
Unité
6.8 nF ±2% 50 V dc Surface Mount - - - 1206 (3216M) 3.2 x 1.6 x 0.9mm - - 1.6mm 0.9mm -
N° de stock RS 808-4924
Référence fabricantECHU1154GCV
MarquePanasonic
0,979 €
Each (In a Pack of 1000)
Unité
150 pF ±2% 100 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant PPS 2825 (7163M) 7.1 x 6.3 x 3.4mm - - 6.3mm 3.4mm -
N° de stock RS 171-9322
Référence fabricantSMR15335J50B06L16.5CBULK
MarqueKEMET
11,67 €
Each
Unité
3.3 µF ±5% 30 V ac, 50 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 18 x 7.5 x 14.5mm 15mm 0.8mm 7.5mm 14.5mm Film
N° de stock RS 870-4514
Référence fabricantLDBCA1470GC5N0
MarqueKEMET
0,229 €
Each (In a Pack of 3000)
Unité
4.7 nF ±2% 50 V dc Surface Mount - Filtering, Timing PPS 1206 (3216M) 3.3 x 1.7 x 1.1mm - - 1.7mm 1.1mm Film
N° de stock RS 622-5255
Référence fabricantECHU1C182GX5
MarquePanasonic
0,264 €
Each (In a Pack of 10)
Unité
1.8 nF ±2% 16 V dc Surface Mount - - PPS 0603 (1608M) 1.6 x 0.8 x 0.7mm - - 0.8mm 0.7mm -
N° de stock RS 870-4501
Référence fabricantLDBCA1330GC5N0
MarqueKEMET
0,331 €
Each (In a Pack of 3000)
Unité
3.3 nF ±2% 50 V dc Surface Mount - Filtering, Timing PPS 1206 (3216M) 3.3 x 1.7 x 1.1mm - - 1.7mm 1.1mm Film
N° de stock RS 923-0323
Référence fabricantECHU1C102JX5
MarquePanasonic
0,064 €
Each (On a Reel of 4000)
Unité
1 nF ±5% 16 V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
N° de stock RS 171-9080
Référence fabricantSMR10105J63A04L16.5CBULK
MarqueKEMET
1,891 €
Each (In a Bag of 600)
Unité
1 µF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 13 x 6 x 12mm 10mm 0.6mm 6mm 12mm Film
N° de stock RS 171-9056
Référence fabricantSMC5.7103J50J33TR12
MarqueKEMET
0,744 €
Each (On a Reel of 3100)
Unité
10 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
N° de stock RS 171-9060
Référence fabricantSMC5.7153J50J33TR12
MarqueKEMET
0,591 €
Each (On a Reel of 3100)
Unité
15 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
N° de stock RS 106-9698
Référence fabricantECHU1C101GX5
MarquePanasonic
0,105 €
Each (On a Reel of 4000)
Unité
100 pF ±2% 16 V dc Surface Mount - - PPS 0603 (1608M) 1.6 x 0.8 x 0.7mm - - 0.8mm 0.7mm -
N° de stock RS 166-8009
Référence fabricantECHU1C101JX5
MarquePanasonic
0,051 €
Each (On a Reel of 4000)
Unité
100 pF ±5% 16 V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
N° de stock RS 870-4573
Référence fabricantLDBCC3100KC5N0
MarqueKEMET
0,311 €
Each (In a Pack of 3000)
Unité
100 nF ±10% 50 V dc Surface Mount - Filtering, Timing PPS 1812 (4532M) 4.7 x 3.3 x 2mm - - 3.3mm 2mm Film
N° de stock RS 171-9065
Référence fabricantSMC5.7223J50J33TR12
MarqueKEMET
1,275 €
Each (On a Reel of 3100)
Unité
22 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
N° de stock RS 171-9419
Référence fabricantSMR5474J50J04L16.5CBULK
MarqueKEMET
2,795 €
Each (In a Pack of 2)
Unité
470 nF ±5% 30 V ac, 50 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 5 x 10mm 5mm 0.5mm 5mm 10mm Film
N° de stock RS 923-0354
Référence fabricantECHU1C104JX5
MarquePanasonic
0,171 €
Each (On a Reel of 2000)
Unité
100 nF ±5% 16 V dc Surface Mount X - PPS 1210 (3225M) - - - - - -
N° de stock RS 176-3727
Référence fabricantECPU1C224MA5
MarquePanasonic
0,12 €
Each (On a Reel of 3000)
Unité
220 nF ±20% 16 V dc Surface Mount - - - - 3.2 x 1.6 x 0.8mm 1.8mm - 1.6mm 0.8mm Film
N° de stock RS 807-3671
Référence fabricantECH-U1H224GX9
MarquePanasonic
0,551 €
Each (In a Pack of 2000)
Unité
220 nF ±2% 50 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 0603 (1608M) 6 x 4.1 x 2.8mm - - 4.1mm 2.8mm -
N° de stock RS 870-4517
Référence fabricantLDBCA1560GC5N0
MarqueKEMET
0,225 €
Each (In a Pack of 3000)
Unité
5.6 nF ±2% 50 V dc Surface Mount - Filtering, Timing PPS 1206 (3216M) 3.3 x 1.7 x 1.1mm - - 1.7mm 1.1mm Film