Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 430 produits
Nombre de résultats par page
Description Prix Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
N° de stock RS 827-4577
Référence fabricantAY2222M35Y5US63L7
MarqueVishay
0,225 €
Each (In a Pack of 25)
Unité
2.2 nF 300 V ac, 440 V ac Through Hole AY2 Series ±20% - Y5U - 9mm 5mm 5mm 12mm 9 (Dia.) x 5mm Y5U (2E3)
N° de stock RS 173-1255
Référence fabricantAY2222M35Y5US63L7
MarqueVishay
0,102 €
Each (In a Bag of 1000)
Unité
2.2 nF 300 V ac, 440 V ac Through Hole AY2 ±20% - Y5U - 9mm 5mm 5mm 12mm 9 (Dia.) x 5mm Y5U (2E3)
N° de stock RS 831-3070
Référence fabricant562R5GAS10
MarqueVishay
0,45 €
Each
Unité
10 nF 1 kV dc Through Hole 562R ±20% - Z5U - 12.4mm - 4mm - 12.4 (Dia.) x 4 (D)mm -
N° de stock RS 173-3570
Référence fabricantF681K29S3NN63J5R
MarqueVishay
0,036 €
Each (In a Bag of 1000)
Unité
680 pF 1 kV dc Through Hole F ±10% - S3N - 7.5mm - - - - ±15%
N° de stock RS 852-3205
Référence fabricantBFC233820224
MarqueVishay
0,402 €
Each (In a Pack of 750)
Unité
220 nF 310 V ac Radial MKP338 ±20% - Polypropylene Film - - 17.5mm 7mm 13.5mm 17.5 x 7 x 13.5mm -
N° de stock RS 831-3124
Référence fabricant562R5TSSD10
MarqueVishay
0,274 €
Each (In a Pack of 2000)
Unité
1 nF 500 V dc Through Hole 562R ±20% - X7R - - - - - - -
N° de stock RS 716-7172
Référence fabricantF681K29S3NN63J5R
MarqueVishay
0,077 €
Each (In a Pack of 50)
Unité
680 pF 1 kV dc Through Hole F ±10% - S3N - 7.5mm - - - - ±15%
N° de stock RS 852-3390
Référence fabricantVY2222M35Y5US63V7
MarqueVishay
0,34 €
Each
Unité
2.2 nF 300 V ac, 440 V ac Through Hole VY2 Series ±20% - Y5U - 9mm - - 5mm 9 (Dia.) x 5mm -
N° de stock RS 716-7337
Référence fabricantF272K75S3NR83K0R
MarqueVishay
0,301 €
Each (In a Pack of 10)
Unité
2.7 nF 3 kV dc Through Hole F ±10% - S3N - 19mm - - - - ±15%
N° de stock RS 173-1360
Référence fabricantF272K75S3NR83K0R
MarqueVishay
0,278 €
Each (In a Bag of 500)
Unité
2.7 nF 3 kV dc Through Hole F ±10% - S3N - 19mm - - - - ±15%
N° de stock RS 169-3171
Référence fabricantF102K39Y5RN6UK5R
MarqueVishay
0,07 €
Each (In a Box of 2000)
Unité
1 nF 1 kV dc Through Hole F ±10% - Y5R - - 10mm 4.5mm - - ±15%
N° de stock RS 172-9050
Référence fabricantVY1220K31U2JQ6TV0
MarqueVishay
0,114 €
Each (On a Reel of 500)
Unité
22 pF 500 V ac Through Hole VY1 ±10% - U2J - 8mm - 5mm 11mm 8 (Dia.) x 5mm -
N° de stock RS 683-2119
Référence fabricantF102K39Y5RN6UK5R
MarqueVishay
0,212 €
Each (In a Pack of 25)
Unité
1 nF 1 kV dc Through Hole F ±10% - Y5R - - 10mm 4.5mm - - ±15%
N° de stock RS 173-0427
Référence fabricantVY2103M63Y5US6TV7
MarqueVishay
0,22 €
Each (On a Reel of 500)
Unité
10 nF 300 V ac Through Hole VY2 ±20% - Y5U - - - - - - -
N° de stock RS 736-8833
Référence fabricantVY1220K31U2JQ6TV0
MarqueVishay
0,216 €
Each (In a Pack of 10)
Unité
22 pF 500 V ac Through Hole VY1 Series ±10% - U2J - 8mm - 5mm 11mm 8 (Dia.) x 5mm -
N° de stock RS 736-8928
Référence fabricantVY2103M63Y5US6TV7
MarqueVishay
0,612 €
Each (In a Pack of 5)
Unité
10 nF 300 V ac Through Hole VY2 Series ±20% - Y5U - - - - - - -
N° de stock RS 852-3393
Référence fabricantVY1472M63Y5UQ63V0
MarqueVishay
0,62 €
Each
Unité
4.7 nF 500 V ac, 760 V ac Through Hole VY1 Series ±20% - Y5U - 16mm - - 5mm 16 (Dia.) x 5mm -56 → +22ppm/°C
N° de stock RS 831-3039
Référence fabricant562R10TST68
MarqueVishay
0,294 €
Each (In a Pack of 2000)
Unité
680 pF 1 kV dc Through Hole 562R ±10% - X5F - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -
N° de stock RS 831-2890
Référence fabricant561R10TCCQ22
MarqueVishay
0,67 €
Each
Unité
22 pF 1 kV dc Through Hole 561R ±5% - C0G, NP0 - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -
N° de stock RS 831-2881
Référence fabricant561R10TCCQ20
MarqueVishay
0,64 €
Each
Unité
20 pF 1 kV dc Through Hole 561R ±5% - C0G, NP0 - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -