Bushes & Collars

Bushes and collars form an integral part of industrial or workplace power transmission systems. They help to enhance precision movement, and to reduce wear and tear on mechanical components, by limiting friction and axial slide (respectively) between key moving parts.

What types of mechanical bushes are sold online?

Bushes are available in various formats, for performing subtly but importantly different roles, and broad compatibility with a range of different machine parts.

  • Plain bushes are cylindrical linings, inserted into a housing and used within a shaft, pin or hinge to provide a bearing surface for rotary applications and prevent wear inside the hole.
  • Reducing bushes are fitted into hubs using set screws, and can function as a ring clamp while adapting the bore size of a hole, increasing the offering of diameters available.
  • Taper bushes are typically used in power transmission drives, where they form a type of locking mechanism used for fixing pulleys, sprockets and couplings to drive shafts.
  • Locking bushes are keyless, friction-based shaft locking devices designed for quick and easy mounting of components like gears and sprockets.

What’s the difference between bushes and collars?

A mechanical bush or bushing is a type of bearing or sleeving insert that’s placed into a housing between two (usually moving, often rotary) parts.

  • They provide a surface contact area or bearing surface between components, which serves both to reduce wearing friction between two or more mechanical parts, as well as to help constrain axial movement and ensure machining processes remain precise

A mechanical collar is more concerned with the latter role, i.e. helping to restrain movement and enhance precision interplay between two or more moving machine parts.

  • They work by clamping or screwing on to a shaft, which they’re designed to do without leaving any score marks or other visible surface damage to the shaft
  • Collars are chosen for specific roles or components via a wide range of available threaded bore sizes

2388 Produits présentés pour Bushes & Collars

1 sur 120
  • N° de stock RS 174-6771
  • Référence fabricant MSP-20-F
la pièce
13,76 €(TVA exclue)
  • N° de stock RS 691-8042
  • Référence fabricant 046101006
la pièce
4,03 €(TVA exclue)
  • N° de stock RS 691-8128
  • Référence fabricant 046201025
la pièce
10,46 €(TVA exclue)
  • N° de stock RS 146-5458
la pièce
29,58 €(TVA exclue)
  • N° de stock RS 145-656
la pièce
3,66 €(TVA exclue)
  • N° de stock RS 236-8513
  • Référence fabricant 2012-19
la pièce
14,55 €(TVA exclue)
  • N° de stock RS 238-3552
  • Référence fabricant 2012-45
la pièce
14,55 €(TVA exclue)
  • N° de stock RS 691-8064
  • Référence fabricant 046101016
la pièce
5,47 €(TVA exclue)
  • N° de stock RS 823-6939
1 sachet de 5
7,98 €(TVA exclue)
  • N° de stock RS 122-3457
la pièce
8,62 €(TVA exclue)
  • N° de stock RS 174-6782
  • Référence fabricant MSP-35-SS
la pièce
54,88 €(TVA exclue)
  • N° de stock RS 615-372
  • Référence fabricant MSP-40-ST
la pièce
151,36 €(TVA exclue)
  • N° de stock RS 754-2602
  • Référence fabricant 6202865UP
la pièce
131,80 €(TVA exclue)
  • N° de stock RS 691-8058
  • Référence fabricant 046101012
la pièce
4,70 €(TVA exclue)
  • N° de stock RS 814-859
  • Référence fabricant 6202680
la pièce
47,12 €(TVA exclue)
  • N° de stock RS 234-6965
la pièce
26,32 €(TVA exclue)
  • N° de stock RS 234-6969
la pièce
43,57 €(TVA exclue)
  • N° de stock RS 184-050
la pièce
12,57 €(TVA exclue)
  • N° de stock RS 521-7742
1 sachet de 5
13,03 €(TVA exclue)
  • N° de stock RS 184-189
la pièce
12,57 €(TVA exclue)
Résultats par page