LED Panel Lights | LED Ceiling Panel Light | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    LED Panel Lights

    LED panel lights offer an economical alternative to traditional modular luminaries. LED light panels provide a bright evenly distributed illumination as well as great energy savings and reduced maintenance compared to traditional ceiling light fittings.

    Panel lights are often used in offices to increase lighting levels to give a softer and even light. LED panels are an ideal replacement for traditional fluorescent tubes in workplaces as they are flicker free and silent, unlike fluorescent tubes which flicker and hum and can be annoying and distracting.

    LED lights have a long life span and do not need to warm up. As soon as you switch LED lights on, you have instant illumination with no flickering. LED panel lights are also available as a surface mount unit, which is ideal when recessing your lights is not possible. Some LED panels are supplied with brackets and can be mounted directly onto the surface with the driver hidden behind the panel keeping the installation neat and tidy.

    Features can include:

    • Flat panel design with a contemporary modern look
    • Replacement for luminaires with fluorescent lamps
    • Different mounting options, built in panels are installed in the ceiling and surface mounted panels are attached to the ceiling
    • LED panels are available in various sizes to suit different lighting applications including popular sizes 600x600 mm and 1200x600 mm
    • IP20 rating for indoor use and higher ratings for damp environments
    • Some LED panels can be dimmable and change colour
    • LED panels provide great even illumination across the area
    • LED technology has a long life and low maintenance
    • Various colour temperatures such as warm white, daylight and cool white
    • LED panels can feature a TP(B) fire rated diffuser, ensuring light is evenly distributed from the panel

    Applications

    LED panel lights are suitable for ceilings and walls and are ideal for commercial buildings, especially:

    • Reception areas
    • Conference rooms
    • Offices
    • Shops
    • Supermarkets
    • Schools
    • Hospitals
    • Hotels
    • Car Parks
    • Workshops

    97 Produits présentés pour LED Panel Lights

    RS PRO
    LED CCT3 Selectable
    595 mm
    3500lm
    595 mm
    34 mm
    Square
    Cool White, Daylight, Warm White
    4000K,5000K,6000K
    32 W
    220 → 240 V ac
    IP20
    -
    -
    BS EN 60598, BS EN 12464
    90,595 €
    L'unité (en paquet de 2)
    RS PRO
    LED
    1.2m
    5500 lm
    595 mm
    32 mm
    Rectangular
    Cool White
    4000K
    45 W
    220 → 240 V ac
    IP20
    -
    -
    BS EN 60598
    RS PRO
    LED CCT3 Selectable
    1.2 m
    5500lm
    595 mm
    32 mm
    Rectangular
    Cool White, Daylight, Warm White
    4000K,5000K,6000K
    50 W
    220 → 240 V ac
    IP20
    -
    -
    BS EN 60598, BS EN 12464
    RS PRO
    LED CCT3 Selectable
    120 mm
    450lm
    120 mm
    20 mm
    Round
    Cool White, Daylight, Warm White
    4000K,5000K,6000K
    6 W
    220 → 240 V ac
    IP20
    -
    -
    BS EN 60598
    RS PRO
    LED CCT3 Selectable
    220 mm
    1500lm
    220 mm
    20 mm
    Round
    Cool White, Daylight, Warm White
    4000K,5000K,6000K
    18 W
    220 → 240 V ac
    IP20
    -
    -
    BS EN 60598
    45,198 €
    L'unité (en paquet de 5)
    RS PRO
    LED
    595 mm
    3500 lm
    595 mm
    34 mm
    Squared
    Daylight
    6000K
    32 W
    220 → 240 V ac
    IP20
    -
    -
    BS EN 60598
    90,595 €
    L'unité (en paquet de 2)
    RS PRO
    LED
    1.2 m
    5500 lm
    595 mm
    32 mm
    Rectangular
    Daylight
    6000K
    45 W
    220 → 240 V ac
    IP20
    -
    -
    BS EN 60598
    fiche d’information sur le produit
    45,198 €
    L'unité (en paquet de 5)
    RS PRO
    LED
    595 mm
    3500 lm
    595 mm
    34 mm
    Squared
    Cool White
    4000K
    32 W
    220 → 240 V ac
    IP20
    Yes
    Energy Efficiency Rating D
    BS EN 60598
    Knightsbridge
    LED
    -
    1940 lm
    290 mm
    15 mm
    Circular
    Cool White
    -
    24 W
    230 V ac
    -
    -
    -
    -
    RS PRO
    LED CCT3 Selectable
    150 mm
    630lm
    150 mm
    20 mm
    Round
    Cool White, Daylight, Warm White
    4000K,5000K,6000K
    9 W
    220 → 240 V ac
    IP20
    -
    -
    BS EN 60598
    LEDVANCE
    Panel
    1.195 m
    4320 lm
    295 mm
    -
    Rectangular
    Cool White
    4000K
    33 W
    220 → 240 V
    IP40/IP20
    -
    -
    -
    PowerLED
    LED
    23.42 in
    3500 lm/W
    595 mm
    -
    Square
    Cool White
    -
    40 W
    -
    -
    -
    -
    -
    Philips Lighting
    LED
    595 mm
    3400 lm
    595 mm
    -
    Square
    White
    -
    34 W
    -
    -
    -
    -
    -
    LEDVANCE
    LED
    1.195 m
    5830 lm
    595 mm
    -
    Rectangular
    Cool White
    4000K
    53 W
    220 → 240 V
    IP40/IP20
    -
    -
    -
    LEDVANCE
    Panel
    1.195 m
    5830 lm
    595 mm
    -
    Rectangular
    Cool White
    4000K
    53 W
    220 → 240 V
    IP40/IP20
    -
    -
    -
    Knightsbridge
    LED
    -
    850 lm
    165 mm
    15 mm
    Circular
    Cool White
    -
    12 W
    230 V ac
    -
    -
    -
    -
    LEDVANCE
    LED
    1.2 m
    3450 lm
    300 mm
    9 mm
    -
    Warm White
    3000K
    30 W
    220 → 240 V ac
    -
    -
    -
    -
    SHOT
    LED
    600 mm
    3200 lm
    600 mm
    10 mm
    Squared
    Neutral White
    3000K
    38 W
    220 → 240 V ac
    IP40
    -
    -
    -
    PowerLED
    LED
    23.42 in
    5400 lm
    1.195 m
    -
    Tile
    Neutral White
    -
    65 W
    -
    -
    -
    -
    -
    LEDVANCE
    Panel
    595 mm
    3630 lm
    595 mm
    -
    Square
    Cool White
    4000K
    33 W
    220 → 240 V
    IP40/IP20
    -
    -
    -
    Résultats par page