Fan Mounts | Anti Vibration Fan Mounts | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Fan Mounts

    Fan mounts are brackets and mountings that help secure a fan in place so that it can cool safely and at an optimal level.

    What are fan mounts used for?

    Fan mounts secure a fan so that it is able to function at an optimum level in order to circulate airflow and control speed.

    Fan mounts are designed to accommodate different types of fan and can be clipped, screwed or riveted into place depending on the environment in which the fan will operate and the substrate to which the fan will be attached.

    Types of fan mounts

    Ring plate mounts

    Ring plate mounts are suitable for a broad range of commercial and industrial exhaust applications as they are made from galvanised steel.

    Exhaust mounts

    Exhaust mounts are typically found in conference rooms and restaurants in order to circulate air flow. They typically come complete with weather and impact resistant plastic housings to protect them from the elements when used outdoors.

    Smoke-spill mounts

    Smoke-spill mounts are made from galvanised mild steel, or pre-galvanised steel. They are generally used for commercial purposes and/or industrial supply.

    20 Produits présentés pour Fan Mounts

    RS PRO
    Mounting Bracket
    RS PRO Commercial Fan
    15,51 €
    1 sachet de 50
    RS PRO
    Rivet
    Fan Housing
    12,94 €
    1 sachet de 50
    RS PRO
    Rivet
    Fans
    RS PRO
    Mounting Bracket
    RS PRO Commercial Fan
    Essentra
    Rivet
    DC Fans
    12,47 €
    1 sachet de 50
    RS PRO
    Rivet
    -
    17,10 €
    1 sachet de 50
    RS PRO
    Rivet
    -
    ABB
    -
    C2 Consolle - IP55, IS2 Enclosures For Automation
    ABB
    -
    C2 Consolle - IP55, IS2 Enclosures For Automation
    ABB
    -
    C2 Consolle - IP55, IS2 Enclosures For Automation
    Greenwood
    Mounting Bracket
    Unity dMEV Fan
    ebm-papst
    Mounting Screw Clip
    4000 / 5100 / 5200 / 5600 / 5900 / 7000 & 9000 Fan Series
    ebm-papst
    Flange, Screw
    3400N Series, 8400N Series
    ebm-papst
    Mounting Bracket
    Q-Motors and iQ Motors
    0,219 €
    L'unité (en paquet de 50)
    RND
    -
    -
    ABB
    -
    C2 Consolle - IP55, IS2 Enclosures For Automation
    0,545 €
    L'unité (en paquet de 50)
    RND
    -
    -
    ebm-papst
    Mounting Screw Clip
    3300 / 4300 & 8300 Fan Series
    ebm-papst
    Anti Vibration Mount, Flange
    Carrier Plate with the Hole of 6.5 mm & Plate Thickness of 1-2 mm, Fan with 4.3 mm Hole, Flange Thickness of 3-5.5 mm
    ABB
    -
    C2 Consolle - IP55, IS2 Enclosures For Automation
    Résultats par page