Enclosure Cooling Units

Enclosure cooling units are lightweight air conditioning units designed for IT and electrical cabinets. They're ideal for demand-orientated climate control in small spaces and operate with high energy efficiency.

How do enclosure cooling units work?

Enclosure cooling units are used for cooling down small enclosures and panels where heat generated by electrical devices would otherwise build up. They allow heat to be evacuated from electrical equipment cabinets and are nanoceramic coated for use without a filter in dry, dusty environments. This allows lengthy intervals to be left between cleans. Enclosure cooling units have very few moving parts, helping to reduce vibration, and are fitted with separate internal and external circuit protection.

Types of enclosure cooling units

Enclosure cooling units are available in roof or side-mount designs. Eco-mode units use intelligent operating systems, stopping and starting fans as required to maintain accurate temperatures while reducing energy use. They can achieve high accuracy and low power consumption with minimum moving parts, increasing the lifespan of the unit and reducing maintenance needs.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 33 produits
Nombre de résultats par page
Description Prix Maximum Cooling Power Air Flow Noise Level Input Power Rating Mounting type Supply Voltage Dimensions Depth Height Width Weight Cooler Type Frequency Input Type
N° de stock RS 471-6917
Référence fabricant3302100
MarqueRittal
1.411,20 €
Each
Unité
360W 345m³/h - 270W Lateral 230 V ac 550 x 280 x 140mm 140mm 550mm 280mm 13kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 764-4109
Référence fabricant3382500
MarqueRittal
2.157,28 €
Each
Unité
550W 440 m³/h, 911 m³/h 64dB 270W Roof 230 V ac 417 x 597 x 380mm 380mm 417mm 597mm 30kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 124-3442
Référence fabricant3189.940
MarqueRittal
4.538,33 €
Each
Unité
5800W 2300m³/h <74dB(A) 2200W Lateral 380 → 480 V ac 1600 x 450 x 393mm 393mm 1600mm 450mm 72.4kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 764-4124
Référence fabricant3304500
MarqueRittal
2.678,69 €
Each
Unité
1100W 600m³/h 61dB 640W Lateral 230 V ac 950 x 400 x 260mm 260mm 950mm 400mm 39kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 471-6995
Référence fabricant3305540
MarqueRittal
3.505,79 €
Each
Unité
1600W 800m³/h - 900W Lateral 400 → 460 V ac 950 x 400 x 260mm 260mm 950mm 400mm 42kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 764-4111
Référence fabricant3384500
MarqueRittal
3.194,98 €
Each
Unité
1500W 471 m³/h, 1760 m³/h 64dB 670W Roof 230 V ac 417 x 597 x 475mm 475mm 417mm 597mm 41kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 808-7960
Référence fabricantDTS 9031 13245041055
MarquePfannenberg
1.392,29 €
Each
Unité
580W 280 m³/h, 345 m³/h 63dB(A) 337W - 230 V ac 565 x 212 x 310mm 310mm 565mm 212mm - - - -
N° de stock RS 516-9918
Référence fabricant3302300
MarqueRittal
1.610,74 €
Each
Unité
360W 310m³/h - 270W Lateral 230 V ac 340 x 525 x 153mm 153mm 340mm 525mm 13kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 191-8513
Référence fabricant3334400
MarqueRittal
6.258,31 €
Each
Unité
5500W 1850m³/h - 2490W - 380 → 415 V ac, 440 → 480 V ac 1000 x 450 x 710mm 710mm 1000mm 450mm 96kg Water Cooler 50/60Hz Plug-in Terminal Strip
N° de stock RS 191-8510
Référence fabricant3185730
MarqueRittal
2.580,49 €
Each
Unité
1300W - - 670W Roof 110 → 240 V ac, 380 → 480 V ac 308 x 700 x 560mm 560mm 308mm 700mm 38kg Air Conditioner 50/60Hz Plug
N° de stock RS 191-8507
Référence fabricant3188640
MarqueRittal
5.206,96 €
Each
Unité
4200W 2300m³/h - 1210W Lateral 380 → 480 (3AC) V 1600 x 450 x 393mm 393mm 1600mm 450mm 71.2kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 124-3439
Référence fabricant3186.930
MarqueRittal
3.087,04 €
Each
Unité
2000W 1250m³/h 67dB(A) 570W Lateral 110 → 240 V ac, 380 → 480 V ac 1600 x 450 x 294mm 294mm 1600mm 450mm 55.2kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 905-4380
Référence fabricantDTI 9031 13295041055
MarquePfannenberg
1.372,04 €
Each
Unité
510 (50 Hz) W, 580 (60 Hz) W 280 (Internal) m³/h, 345 (External) m³/h 63dB - - 230 V ac 562 x 310 x 212mm 212mm 562mm 310mm - Galvanized/Electrostatically Powder Coated 50 Hz, 60 Hz Plug
N° de stock RS 191-8506
Référence fabricant3187630
MarqueRittal
4.678,47 €
Each
Unité
2600W 1250m³/h - 990W Lateral 110 → 240 (1AC) V, 380 → 480 (3AC) V 1600 x 450 x 294mm 294mm 1600mm 450mm 54.8kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 191-8509
Référence fabricant3189640
MarqueRittal
6.507,93 €
Each
Unité
5800W 2300m³/h - 2200W Lateral 380 → 480 (3AC) V 1600 x 450 x 393mm 393mm 1600mm 450mm 71.2kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 764-4115
Référence fabricant3303500
MarqueRittal
2.024,98 €
Each
Unité
550W 310 m³/h, 345 m³/h 61dB 390W Lateral 230 V ac 550 x 280 x 210mm 210mm 550mm 280mm 17kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 513-4417
Référence fabricantDTI 9021 13293041000
MarquePfannenberg
1.453,86 €
Each
Unité
320W 282m³/h 26dB - - 230 V ac 329 x 385 x 252mm 252mm 329mm 385mm - - - -
N° de stock RS 124-3440
Référence fabricant3187.930
MarqueRittal
3.717,49 €
Each
Unité
2600W 1250m³/h 67dB(A) 990W Lateral 110 → 240 V ac, 380 → 480 V ac 1600 x 450 x 294mm 294mm 1600mm 450mm 55.2kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 124-3441
Référence fabricant3188.940
MarqueRittal
3.630,03 €
Each
Unité
4200W 2300m³/h 70dB(A) 1210W Lateral 380 → 480 V ac 1600 x 450 x 393mm 393mm 1600mm 450mm 72.4kg Air Conditioner 50/60Hz Plug-in Terminal Strip
N° de stock RS 191-8511
Référence fabricant3320200
MarqueRittal
4.698,60 €
Each
Unité
2500W 1100m³/h - 1380W - 380 → 410 V ac, 440 → 480 V ac 820 x 450 x 710mm 710mm 820mm 450mm 84kg Water Cooler 50/60Hz Plug-in Terminal Strip