Photodiodes, PN, UV & Dual Photodiodes | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    519 Produits présentés pour Photodiodes

    Hamamatsu Photonics
    -
    Infrared, Visible Light
    960nm
    TO-5
    Through Hole
    2
    Si
    320nm
    1100nm
    -
    -
    -
    4.1mm
    -
    9.1mm
    0.6A/W
    OSI Optoelectronics
    -
    Infrared
    970nm
    BNC
    Surface Mount
    1
    Si
    350nm
    1100nm
    -
    24.77mm
    -
    26.16mm
    -
    -
    0.65A/W
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-18
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    -
    -
    5.08mm
    -
    5.33mm
    0.65A/W
    OSI Optoelectronics
    -
    Infrared
    550nm
    TO-18
    Through Hole
    2
    Si
    -
    -
    -
    -
    -
    0.2in
    -
    5.33mm
    -
    OSI Optoelectronics
    -
    Infrared
    1550nm
    TO-46, TO-5
    Through Hole
    2
    InGaAs
    900nm
    1700nm
    -
    -
    -
    3.81mm
    -
    5.4mm
    0.95A/W
    Hamamatsu Photonics
    -
    Infrared
    -
    TO-18
    Through Hole
    3
    InGaAs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSI Optoelectronics
    -
    -
    1550nm
    -
    Through Hole
    3
    InGaAs
    900nm
    1700nm
    -
    -
    -
    19.2mm
    -
    5.07mm
    0.95A/W
    Hamamatsu Photonics
    -
    Infrared
    760nm
    TO-18
    Through Hole
    3
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    Infrared, Visible Light
    850nm
    DIP
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    4.5mm
    4mm
    2.2mm
    -
    -
    0.62A/W
    Vishay
    -
    Visible Light
    565nm
    TO-5
    Through Hole
    2
    Si
    420nm
    675nm
    -
    9.1mm
    9.1mm
    3.1mm
    -
    -
    -
    Vishay
    -
    Infrared, Visible Light
    900nm
    -
    Through Hole
    2
    Si
    430nm
    1100nm
    100ns
    5.4mm
    4.3mm
    3.2mm
    -
    -
    -
    Texas Instruments
    Amplifier Function
    Infrared, Ultraviolet
    650nm
    PDIP, SOP
    Surface Mount
    8
    -
    -
    -
    -
    9.52mm
    6.52mm
    3.24mm
    -
    -
    -
    Vishay
    -
    Infrared
    940nm
    T-1 3/4
    Through Hole
    2
    Si
    790nm
    1050nm
    -
    5.75mm
    5.75mm
    8.6mm
    -
    -
    0.55A/W
    Hamamatsu Photonics
    -
    Infrared, Visible Light
    760nm
    TO-18
    Through Hole
    3
    Si
    320nm
    1000nm
    -
    -
    -
    3.6mm
    -
    5.4mm
    0.52A/W
    ams OSRAM
    -
    Infrared, Ultraviolet, Visible Light
    550nm
    TO-39
    Through Hole
    2
    Si
    350nm
    820nm
    -
    9.5mm
    9.5mm
    3.7mm
    -
    -
    0.34A/W
    Hamamatsu Photonics
    -
    Infrared, Visible Light
    800nm
    TO-18
    Through Hole
    3
    Si
    320nm
    1000nm
    -
    -
    -
    3.6mm
    -
    5.4mm
    0.57A/W
    Hamamatsu Photonics
    -
    Infrared, Ultraviolet, Visible Light
    960nm
    TO-5
    Through Hole
    2
    Si
    320nm
    1100nm
    -
    9.1mm
    9.1mm
    4.1mm
    -
    -
    0.6A/W
    OSI Optoelectronics
    -
    -
    970nm
    TO-18
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    4.64mm
    -
    0.14in
    -
    5.33mm
    0.65A/W
    Hamamatsu Photonics
    -
    Visible Light
    650nm
    SIP
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    970nm
    TO-8
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    -
    -
    0.205in
    -
    13.97mm
    0.65A/W
    Résultats par page