Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block.


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide a reliable connection. The term “contact” refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. They’re also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 39 produits
Nombre de résultats par page
Description Prix Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
N° de stock RS 885-9289
Référence fabricant20-140
10,79 €
Each
Unité
20 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 200.03mm 15A 250 V ac 207.19 x 22.23 x 10.31mm 10.31mm
N° de stock RS 885-9320
Référence fabricant3-142
2,451 €
Each (In a Pack of 10)
Unité
3 14.3mm Straight Brass Nickel 2 M3 10 AWG Phenolic 57.15mm 30A 250 V ac 67.46 x 33.32 x 15.88mm 15.88mm
N° de stock RS 885-9260
Référence fabricant5-140
2,067 €
Each (In a Pack of 10)
Unité
5 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 57.15mm 15A 250 V ac 64.31 x 22.23 x 10.31mm 10.31mm
N° de stock RS 885-9298
Référence fabricant24-140
10,51 €
Each
Unité
24 9.53mm Straight - - 2 M3 16 AWG Phenolic 9.375 in 15A 250 V ac 245.3 x 22.2 x 10.3mm 10.3mm
N° de stock RS 885-9251
Référence fabricant3-140
1,566 €
Each (In a Pack of 10)
Unité
3 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 38.1mm 15A 250 V ac 45.26 x 22.23 x 10.31mm 10.31mm
N° de stock RS 885-9327
Référence fabricant20-141
10,17 €
Each
Unité
20 11.13mm Straight Brass Nickel 2 M3 14 AWG Phenolic 233.35mm 20A 250 V ac 241.3 x 28.58 x 12.7mm 12.7mm
N° de stock RS 885-9336
Référence fabricant10-142
9,72 €
Each
Unité
10 14.3mm Straight Brass Nickel 2 M3 10 AWG Phenolic 157.15mm 30A 250 V ac 167.49 x 33.32 x 15.88mm 15.88mm
N° de stock RS 885-6808
Référence fabricant18-141
16,12 €
Each
Unité
- 11.13mm - Brass Nickel - - 14 AWG Phenolic - 20A 250 V ac - -
N° de stock RS 885-9279
Référence fabricant12-140
7,29 €
Each
Unité
12 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 123.83mm 15A 250 V ac 130.99 x 22.23 x 10.31mm 10.31mm
N° de stock RS 885-9330
Référence fabricant12-142
10,56 €
Each
Unité
12 14.3mm Straight Brass Nickel 2 M3 10 AWG Phenolic 185.72mm 30A 250 V ac 196.06 x 33.32 x 15.88mm 15.88mm
N° de stock RS 885-7920
Référence fabricant141J
0,46 €
Each (In a Pack of 50)
Unité
- - Straight Brass Nickel - - - - - - - - -
N° de stock RS 885-9311
Référence fabricant7-141
5,61 €
Each
Unité
7 11.13mm Straight Brass Nickel 2 M3 14 AWG Phenolic 88.9mm 20A 250 V ac 96.82 x 28.58 x 12.7mm 12.7mm
N° de stock RS 885-9267
Référence fabricant9-140
5,44 €
Each
Unité
9 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 95.25mm 15A 250 V ac 102.41 x 22.23 x 10.31mm 10.31mm
N° de stock RS 885-9305
Référence fabricant8-140-Y
12,96 €
Each
Unité
8 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 85.73mm 15A 250 V ac 92.89 x 22.23 x 10.31mm 10.31mm
N° de stock RS 885-9314
Référence fabricant12-141
8,64 €
Each
Unité
12 11.13mm Straight Brass Nickel 2 M3 14 AWG Phenolic 144.45mm 20A 250 V ac 152.4 x 28.58 x 12.7mm 12.7mm
N° de stock RS 885-7371
Référence fabricant140J-1
0,414 €
Each (In a Pack of 50)
Unité
- - Straight Brass Nickel - - - - - - - - -
N° de stock RS 885-9324
Référence fabricant6-142
7,47 €
Each
Unité
6 14.3mm Straight Brass Nickel 2 M3 10 AWG Phenolic 100mm 30A 250 V ac 110.34 x 33.32 x 15.88mm 15.88mm
N° de stock RS 885-7933
Référence fabricant95B
1,122 €
Each (In a Pack of 50)
Unité
- - Straight Brass Nickel - - - - - - - - -
N° de stock RS 885-8497
Référence fabricant10-141
6,44 €
Each
Unité
10 11.13mm Straight Brass Nickel 2 M3 14 AWG Phenolic 122.25mm 20A 250 V ac 130.18 x 28.58 x 12.7mm 12.7mm
N° de stock RS 885-9273
Référence fabricant15-140
5,49 €
Each
Unité
15 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 152.4mm 15A 250 V ac 159.56 x 22.23 x 10.31mm 10.31mm