Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 23 produits
Nombre de résultats par page
Description Prix Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
N° de stock RS 798-0701
Référence fabricantRCP-5SPFFH-TCU7001
9,04 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount - 8/8 Jack STP Straight IP67 37.6mm - 26mm -
N° de stock RS 798-0714
Référence fabricantRDP-5SPFFH-TCU7001
8,95 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount - 8/8 Jack STP Straight IP67 44mm - 25.4mm -
N° de stock RS 798-0745
Référence fabricantROP-5SDFFH-TCU7001
9,45 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount - 8/8 Jack STP Straight IP67 48.4mm - 34mm -
N° de stock RS 798-0723
Référence fabricantRDP-5SPFFV-TCU7001
7,31 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount - 8/8 Jack STP Right Angle IP67 39.9mm - 25.4mm -
N° de stock RS 798-0708
Référence fabricantRCP-00AMMA-TLM7001
3,64 €
Each
Unité
RJ45 Connector Male - Cable Mount - - - - Straight IP67 73mm - 25.4mm -
N° de stock RS 172-6525
Référence fabricantRDP-00PFFH-SCU7001
5,459 €
Each (In a Box of 10)
Unité
RJ45 Connector Female - Panel Mount - - Jack - Right Angle IP67 41.8mm - 33mm -
N° de stock RS 798-0739
Référence fabricantRDP-00PFFH-SCU7001
11,68 €
Each
Unité
RJ45 Connector Female - Panel Mount - - Jack - Right Angle IP67 41.8mm - 33mm -
N° de stock RS 798-0704
Référence fabricantRCP-5SPFFV-TCU7001
9,94 €
Each
Unité
RJ45 Connector Female Cat5e Panel Mount - 8/8 Jack STP Right Angle IP67 37.6mm - 26mm -
N° de stock RS 798-0726
Référence fabricantRDP-00AMMA-TLM7001
2,76 €
Each
Unité
RJ45 Connector Male - Cable Mount - - - - Straight IP67 76.5mm - 28.8mm -
N° de stock RS 172-6518
Référence fabricantRDP-00AMMA-TLM7001
2,321 €
Each (In a Box of 10)
Unité
RJ45 Connector Male - Cable Mount - - - - Straight IP67 76.5mm - 28.8mm -
N° de stock RS 798-0720
Référence fabricantRDP-00BMMS-TLM7001
6,15 €
Each
Unité
RJ45 Connector Male - Cable Mount - - - - Straight IP67 57.5mm - 28.75mm -
N° de stock RS 172-6520
Référence fabricantRDP-00BMMS-TLM7001
5,762 €
Each (In a Box of 10)
Unité
RJ45 Connector Male - Cable Mount - - - - Straight IP67 57.5mm - 28.75mm -
N° de stock RS 798-0748
Référence fabricantROP-00AMMA-TLM7001
2,94 €
Each
Unité
RJ45 Connector Male - Cable Mount - - - - Straight IP67 77.6mm - 31.5mm -
N° de stock RS 798-0717
Référence fabricantRCP-00BMMS-TLM7001
6,09 €
Each
Unité
RJ45 Connector Male - Cable Mount - - - - Straight IP67 57.5mm - 25.4mm -
N° de stock RS 172-6527
Référence fabricantRDP-00BFFA-SLM7001
9,756 €
Each (In a Box of 10)
Unité
RJ45 Connector Female - Cable Mount - - - - Straight IP67 115.2mm - 31mm -
N° de stock RS 798-0736
Référence fabricantRDP-00BFFA-SLM7001
18,14 €
Each
Unité
RJ45 Connector Female - Cable Mount - - - - Straight IP67 115.2mm - 31mm -
N° de stock RS 174-7672
Référence fabricantRCM-00AMMA-TLM7001
5,24 €
Each
Unité
RJ45 Connector Female - Cable Mount - - - - - IP67 - - - -
N° de stock RS 798-0732
Référence fabricantRDP-00DFFA-SLM7001
12,82 €
Each
Unité
RJ45 Connector Female - Cable Mount - - - - Straight IP67 - - - -
N° de stock RS 174-7785
Référence fabricantRJS-5EPFFP-LC7002
8,34 €
Each
Unité
RJ45 Connector Female - Panel Mount - - - - - IP67 - - - -
N° de stock RS 174-7671
Référence fabricantRCM-6APFFH-TCM7001
14,149 €
Each (In a Tray of 50)
Unité
RJ45 Connector Female - Panel Mount - - - - - IP67 - - - -