DIN Connectors

DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.




How to identify DIN connectors?




DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.





Where are DIN connectors used?




DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.




Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.



Types of DIN Connectors




There are several DIN type connectors available such as;




  • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.

  • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.

  • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.

  • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.

  • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 101 produits
Nombre de résultats par page
Description Prix Number of Contacts Gender Mounting Type Connector Size Mating Type Termination Method Body Orientation Current Rating Voltage Rating IP Rating Shielded/Unshielded DIN Number Series Housing Material
N° de stock RS 157-2641
Référence fabricantC091-31D006-1002
20,03 €
Each
Unité
6 Female Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc - - - C 091 D -
N° de stock RS 157-2461
Référence fabricantC09131H0041002
13,21 €
Each
Unité
4 Male Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
N° de stock RS 696-1544
Référence fabricantT3260-005
18,92 €
Each
Unité
3 Male Cable Mount - - Solder Right Angle 5A 300 V ac - - - C 091 A -
N° de stock RS 157-2477
Référence fabricantC09131H0051002
18,46 €
Each
Unité
5 Male Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
N° de stock RS 157-2499
Référence fabricantC09131H0071002
17,89 €
Each
Unité
7 Male Cable Mount - Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
N° de stock RS 486-088
Référence fabricantT3260001
7,70 €
Each
Unité
3 Male Cable Mount - Screw Lock Solder Straight 4A 300 V IP40 Shielded DIN 41524 C 091 A -
N° de stock RS 157-2657
Référence fabricantC091-31D007-1002
15,89 €
Each
Unité
7 Female Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
N° de stock RS 157-2629
Référence fabricantC09131D0051002
17,71 €
Each
Unité
5 Female Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
N° de stock RS 459-2430
Référence fabricantC09131F1071002
20,13 €
Each
Unité
7 Female Cable Mount - - Solder Right Angle 5A 100 V ac/dc IP67 - - C 091 D -
N° de stock RS 157-2455
Référence fabricantC09131H0031002
15,39 €
Each
Unité
3 Male Cable Mount - Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
N° de stock RS 486-139
Référence fabricantT 3363 010
8,23 €
Each
Unité
5 Female Panel Mount - Screw Lock Solder Straight 4A 100 V IP40 Shielded DIN 41524 C 091 A -
N° de stock RS 157-2613
Référence fabricantC09131D0041002
14,13 €
Each
Unité
4 Female Cable Mount - Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
N° de stock RS 827-9866
Référence fabricantC091 31D012 202 4 U
25,67 €
Each
Unité
12 Female Cable Mount - Screw Coupling Solder Straight 3A 32 V IP68 Shielded DIN EN 61076-2-106 C 091 D+ Die Cast Zinc
N° de stock RS 157-2534
Référence fabricantC091-31N004-1002
7,53 €
Each
Unité
4 Female Panel Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
N° de stock RS 486-117
Référence fabricantT3360010
10,58 €
Each
Unité
5 Male Cable Mount - Screw Lock Solder Straight 4A 100 V IP40 Shielded DIN 41524 C 091 A -
N° de stock RS 157-2691
Référence fabricantC091-31W004-1002
6,56 €
Each
Unité
4 Male Panel Mount - - Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
N° de stock RS 284-1566
Référence fabricantT3278-501
8,36 €
Each
Unité
3 Female Cable Mount - - Solder Straight 5A 300 V ac - - - C 091 B -
N° de stock RS 284-1522
Référence fabricantT3324501
7,25 €
Each
Unité
4 Male Cable Mount Standard - Solder Straight 5A 300 V ac - - - C 091 B -
N° de stock RS 827-9897
Référence fabricantC091 31H012 202 4 U
30,63 €
Each
Unité
12 Male Cable Mount - Screw Coupling Solder Straight 3A 32 V IP68 Shielded DIN EN 61076-2-106 C 091 D+ Die Cast Zinc
N° de stock RS 486-101
Référence fabricantT3263000
5,41 €
Each
Unité
3 Female Panel Mount - Screw Lock Solder Straight 4A 300 V IP40 Shielded DIN 41524 C 091 A -