Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 48 produits
Nombre de résultats par page
Description Prix For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
N° de stock RS 873-1831
Référence fabricant97-3057-1010
5,66 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
N° de stock RS 190-2527
Référence fabricant97-3057-1010
4,85 €
Each (In a Bag of 50)
Unité
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
N° de stock RS 873-1904
Référence fabricant97-3057-1024-1
14,99 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 36 Straight - - - 2 in - 18 - - - - 97
N° de stock RS 873-1838
Référence fabricant97-3057-1010(676)
5,81 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
N° de stock RS 873-1800
Référence fabricant97-3057-1007(621)
6,10 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 21.59mm - - 97
N° de stock RS 873-1866
Référence fabricant97-3057-1016(676)
5,64 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 24, 28 Straight - - - 1-7/16 in - 18 - 25.78mm - - 97
N° de stock RS 873-1897
Référence fabricant97-3057-1024
11,42 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 36 Straight - - - 2 in - 18 - 29.36mm - - 97
N° de stock RS 873-1878
Référence fabricant97-3057-1020
9,97 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 32 Straight - - - 1-3/4 in - 18 - 27.81mm - - 97
N° de stock RS 190-2526
Référence fabricant97-3057-1004
4,945 €
Each (In a Bag of 75)
Unité
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 20.19mm - - 97
N° de stock RS 873-1796
Référence fabricant97-3057-1004
6,18 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 20.19mm - - 97
N° de stock RS 873-1727
Référence fabricant97-3055-121-22002
39,25 €
Each
Unité
97 Series Standard Cylindrical Connector 20, 22 Straight Male - - NPT 1/2 in (M Thread), 1-3/16 in - 18 (C Thread) - 22.23mm 1 - 97
N° de stock RS 873-1673
Référence fabricant97-283-28
68,13 €
Each
Unité
Jacketed Cable 28 - - Aluminium Alloy - - - - - - 97
N° de stock RS 195-0926
Référence fabricantAHDMBS-18-002
5,831 €
Each (In a Box of 50)
Unité
AHDM Series Connectors 18 - - Aluminium Alloy - M32 x 1.5 6H - 82mm - - Duramate AHDM
N° de stock RS 873-1718
Référence fabricant97-3055-120-22002
70,50 €
Each
Unité
97 Series Standard Cylindrical Connector 20, 22 Straight Male - - NPT 1/2 in (M Thread), 1-3/16 in - 18 (C Thread) - 22.23mm 1 - 97
N° de stock RS 873-1761
Référence fabricant97-3055-22-12
8,36 €
Each
Unité
97 Series Standard Cylindrical Connector 20, 22 Straight Male - - 1-3/16 in - 18 - 22.23mm 1 - 97
N° de stock RS 873-1658
Référence fabricant97-283-14
30,95 €
Each
Unité
Jacketed Cable 14 - - Aluminium Alloy - - - - - - 97
N° de stock RS 873-1862
Référence fabricant97-3057-1016(621)
7,06 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 24, 28 Straight - - - 1-7/16 in - 18 - 25.78mm - - 97
N° de stock RS 873-1828
Référence fabricant97-3057-1008(676)
7,76 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 16, 16S Straight - - - 7/8 in - 20 - 23.37mm - - 97
N° de stock RS 873-1982
Référence fabricant97-3057-6
8,65 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 27.38mm - - 97
N° de stock RS 873-1991
Référence fabricant97-3057-8(621)
7,42 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 16, 16S Straight - - - 7/8 in - 20 - 28.58mm - - 97