Automotive Connectors

Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.


Types of Automotive Connector



  • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.

  • Board-to-Board connectors connect two PCBs together.

  • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.

  • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.

  • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.


Where can I use Automotive Connectors?


Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.


Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 496 produits
Nombre de résultats par page
Description Prix Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
N° de stock RS 696-4177
Référence fabricantAT04-4P
1,09 €
Each
Unité
4 Power Connector Female - - Cable Mount AT - - - - 19.5mm 20.8mm 46mm
N° de stock RS 696-4225
Référence fabricantAW4P
0,22 €
Each (In a Pack of 5)
Unité
- Wedge Female - - - AT - - - - - 9.5mm 14.8mm
N° de stock RS 696-4171
Référence fabricantAT04-6P
1,82 €
Each
Unité
6 Power Connector Female - - Cable Mount AT - - - - 24.36mm 20.96mm 46.1mm
N° de stock RS 696-4187
Référence fabricantAT06-2S
1,17 €
Each
Unité
2 Power Connector Male - - Cable Mount AT - - - - - 14.95mm 28.5mm
N° de stock RS 696-4200
Référence fabricantAW2P
0,13 €
Each (In a Pack of 5)
Unité
- Wedge Male - - - AT - - - - - 10.45mm 13.2mm
N° de stock RS 696-4222
Référence fabricantAW6P
0,174 €
Each (In a Pack of 5)
Unité
- Wedge Female - - - AT - - - - 7.4mm 13.9mm 14.8mm
N° de stock RS 696-4228
Référence fabricantAW4S
0,22 €
Each (In a Pack of 5)
Unité
- Wedge - - - - AT - - - - 18.2mm 13.9mm 20.7mm
N° de stock RS 696-4199
Référence fabricantAT06-4S
1,38 €
Each
Unité
4 Power Connector Male - - Cable Mount AT - - - - - 18.2mm 30.8mm
N° de stock RS 696-4193
Référence fabricantAT06-6S
2,24 €
Each
Unité
6 Power Connector Male - - Cable Mount AT - - - - - 18.18mm 31.2mm
N° de stock RS 696-4231
Référence fabricantAW6S
0,28 €
Each (In a Pack of 5)
Unité
- Wedge Male - - - AT - - - - 18.4mm 18.2mm 20.8mm
N° de stock RS 696-4196
Référence fabricantAT06-3S
0,88 €
Each
Unité
3 Power Connector Male - - Cable Mount AT - - - - 22.67mm 18.3mm 28.55mm
N° de stock RS 696-4174
Référence fabricantAT04-3P
0,87 €
Each
Unité
3 Power Connector Female - - Cable Mount AT - - - - 24.43mm 21.02mm 43.2mm
N° de stock RS 696-4206
Référence fabricantAT06-12SA
3,65 €
Each
Unité
12 Power Connector Male - - Cable Mount AT - - - - - - -
N° de stock RS 696-4203
Référence fabricantAT06-08SA
2,73 €
Each
Unité
8 Power Connector Male - - Cable Mount AT - - - - 19.65mm - 31.2mm
N° de stock RS 696-4165
Référence fabricantAT04-2P
1,85 €
Each
Unité
2 Power Connector Female 1 - Cable Mount AT Green - - - 17mm 17.05mm 43.38mm
N° de stock RS 195-5886
Référence fabricantAT04-12PA-BL08
7,09 €
Each
Unité
12 Automotive Connector Male 2 13A Panel Mount AT Black IP67 - - 35.6mm 55.4mm 50.6mm
N° de stock RS 195-5887
Référence fabricantAT04-12PA-CL03
220,59 €
1 Box of 50
Boîte(s)
12 Automotive Connector Male 2 13A Panel Mount AT Grey IP67 - - 35.6mm 55.4mm 45.8mm
N° de stock RS 195-5897
Référence fabricantAT04-12PA-LE14
8,71 €
Each
Unité
12 Automotive Connector Male 2 13A Panel Mount AT Black IP67 - - 35.6mm 55.4mm 45.8mm
N° de stock RS 195-5898
Référence fabricantAT04-12PB-BL04
4,954 €
Each (In a Box of 50)
Unité
12 Automotive Connector Male 2 13A Panel Mount AT Black IP67 - - 35.6mm 55.4mm 50.6mm
N° de stock RS 195-5888
Référence fabricantAT04-12PA-CL03
3,83 €
Each
Unité
12 Automotive Connector Male 2 13A Panel Mount AT Grey IP67 - - 35.6mm 55.4mm 45.8mm