Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Memory Card Readers

    Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:

    • SD Card and MicroSD

    • SDHC and MicroSDHC

    • SDXC and MicroSDXC

    • CF CompactFlash

    • MMC Multimedia Card

    Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.

    How fast are the card readers?

    Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.

    Does a reader installation a difficult process?

    No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.

    47 Produits présentés pour Memory Card Readers

    • N° de stock RS 186-3398
    • Référence fabricant TS-RDF9K2
    la pièce
    32,81 €
    Transcend
    External
    USB 3.1
    MicroSD, SD, MMC, Compact Flash
    67.6 x 45 x 15.2mm
    -
    30.6g
    15.2mm
    67.6mm
    45mm
    la pièce
    45,37 €
    StarTech.com
    External
    USB 3.0
    Compact Flash
    68 x 64 x 14mm
    3
    104g
    31mm
    104mm
    129mm
    • N° de stock RS 186-4664
    • Référence fabricant TS-RDF5W
    la pièce
    15,23 €
    Transcend
    External
    USB 3.1
    MicroSD, SD
    56 x 24 x 8.9mm
    -
    18g
    8.9mm
    56mm
    24mm
    la pièce
    24,37 €
    Transcend
    Internal
    Type II PCMCIA, Type III PCMCIA
    Compact Flash Type I, Compact Flash Type II
    85.6 x 54 x 5mm
    -
    22g
    85.6mm
    54mm
    5mm
    • N° de stock RS 186-1564
    • Référence fabricant CFASTRWU3
    la pièce
    40,23 €
    StarTech.com
    External
    USB 3.0
    Cfast
    246 x 58 x 14.7mm
    1
    55g
    30mm
    220mm
    198mm
    • N° de stock RS 123-8106
    • Référence fabricant 35FCREADBU3
    la pièce
    60,42 €
    StarTech.com
    Internal
    USB 3.0
    Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD
    118 x 24 x 100mm
    6
    250g
    24mm
    118mm
    100mm
    • N° de stock RS 287-3351
    • Référence fabricant FCREADMICRO3V2
    la pièce
    37,09 €
    StarTech.com
    -
    USB 3.0
    CF, MicroSD, SD
    1.1 x 15.3 x 0.6in
    3
    45g
    -
    -
    -
    • N° de stock RS 254-2668
    • Référence fabricant LRW450UB
    la pièce
    36,36 €
    Lexar
    External
    USB 3.1
    MicroSD, SD
    38.2 x 63.9 x 15.3mm
    2
    15.8g
    -
    -
    -
    la pièce
    613,00 €
    CSM
    External
    USB 2.0
    CompactFlash (In Adaptor), MultiMediaCards (MMC), PCMCIA ATA Flash, PCMCIA Linear Flash, PCMCIA SRAM, Secure Digital Cards, Secure Digital High Capacity Cards, SIEMENS FMC-xx Flash Cards, SIEMENS Micro Memory Cards (system-
    109 x 35 x 135mm
    2
    -
    -
    -
    -
    • N° de stock RS 787-3290
    • Référence fabricant 91092
    la pièce
    12,01 €
    Hama
    External
    USB 2.0
    MicroSD, SD
    72 x 27 x 10mm
    -
    -
    10mm
    72mm
    27mm
    • N° de stock RS 283-7503
    • Référence fabricant IB-CR301-U3
    la pièce
    19,98 €
    ICY BOX
    -
    USB 3.0
    -
    55x44x12mm
    1
    44g
    -
    -
    -
    • N° de stock RS 175-295
    • Référence fabricant TS-RDC3
    la pièce
    26,55 €
    Transcend
    External
    USB 3.2
    MicroSD
    40.8 x 40.8 x 10.4mm
    3
    17g
    -
    -
    -
    • N° de stock RS 197-3462
    • Référence fabricant 15.08.6248-10
    la pièce
    41,93 €
    Roline
    External
    USB 3.0
    MicroSD, SD, MMC, Compact Flash, MS, MS Pro, MS Pro Duo
    -
    5
    -
    -
    -
    -
    • N° de stock RS 203-5412
    • Référence fabricant MLPM
    la pièce
    22,64 €
    Kingston
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 203-5411
    • Référence fabricant MLP
    la pièce
    20,73 €
    Kingston
    External
    USB 3.2
    SD
    -
    -
    -
    -
    -
    -
    • N° de stock RS 186-1559
    • Référence fabricant 35BAYCF2IDE
    la pièce
    36,20 €
    StarTech.com
    Internal
    IDE
    Compact Flash
    97 x 100 x 25mm
    1
    215g
    158mm
    220mm
    48mm
    • N° de stock RS 126-4377
    • Référence fabricant FCR-HS4
    la pièce
    61,01 €
    Kingston
    External
    USB 3.0
    Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD
    93.3 x 52.68 x 16mm
    -
    -
    16mm
    93.3mm
    52.68mm
    • N° de stock RS 358-546
    • Référence fabricant WFS-S
    la pièce
    161,69 €
    Kingston
    External
    USB 3.2
    SD
    160.27 x 70.27 x 55.77mm
    -
    292g
    -
    -
    -
    la pièce
    15,58 €
    Hama
    External
    USB 2.0
    Compact Flash Type I, Compact Flash Type II, MicroSD, MMC, MS, MS Duo, MS PRO Duo, SD, xD picture card
    59 x 92 x 18mm
    5
    50g
    18mm
    92mm
    59mm
    la pièce
    21,65 €
    Hama
    External
    USB 3.0
    MicroSD, SD, MS, Compact Flash
    -
    4
    62g
    -
    -
    -
    Résultats par page