Twisted Pair & Multicore Data Cable | High Speed Data Cable | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Twisted Pair & Multicore Data Cable

    Twisted pair cables and multicore data cables are types of copper cable used to transmit information from a source point to its destination. The cables are primarily used in computer networking and telecommunication systems.

    RS offer an extensive selection of high-quality twisted pair and multicore data cables from leading brands including Alpha Wire, Belden, Lapp, and of course RS PRO. Our cables are available in a range of different CSA or AWG sizes, outer jacket materials, lengths and shield types to suit every application.

    Twisted pair cables

    Twisted pair cables are a type of cable that features two conductors on a single circuit, twisted together. The cores are then encased in an overall outer sheath typically PVC. When a wire is carrying its current, it naturally creates an electromagnetic field around that wire, therefore interfering with nearby cables. To reduce and eliminate this effect, twisted pairs carry signals in the opposite directions, so the two magnetic fields will occur at the opposite ends, essentially cancelling each other out. This is commonly known as cancellation.

    Why use a twisted pair cable?

    Generally, over a typical coaxial cable, twisted pairs are usually more accommodating in terms of flexibility and being able to bend them without significant loss in signal. The thickness of a coaxial cable can also attribute to the cost to produce, therefore the twisted offers a cheaper alternative whilst maintaining high quality.The twisted cable usually comes in two basic types, either shielded twisted pair (STP) or unshielded twisted pair (UTP), depending on where you were using the cable would determine the usage.Some common industry acronyms you might see are:U = unshieldedF = foil shieldingTP = twisted pairS = braided shieldingDifferent levels of shielding will determine the effectiveness of the cable, each offering its own benefits.

    Applications for twisted-pair cabling

    Twisted pairs are commonly used in telephone and data networks as they are reliable in exchanging high volumes of data at fast speeds all whilst remaining consistent at negating the crosstalk between the pairs and defending against any other external interference. Some twisted pair cables feature great resistance to fire and are sometimes halogen-free, making them ideal for public buildings like schools, offices or hospitals.

    1129 Produits présentés pour Twisted Pair & Multicore Data Cable

    RS PRO
    -
    0.34 mm²
    4
    22 AWG
    4.9mm
    Screened
    100m
    -
    Tinned Copper Braid
    Eca
    PVC
    Grey
    LiYCY
    -
    -
    Multi-Conductor
    -
    300 V
    RS PRO
    1
    0.56 mm²
    2
    20 AWG
    5.2mm
    Screened
    100m
    -
    Aluminium Foil-PET Tape
    Fca
    PVC
    Grey
    -
    -
    7/0.32 mm
    Twisted Pair
    -
    -
    RS PRO
    -
    0.75 mm²
    2
    18 AWG
    5.4mm
    Screened
    100m
    -
    Tinned Copper Braid
    Eca
    PVC
    Grey
    LiYCY
    -
    -
    Multi-Conductor
    -
    300 V
    RS PRO
    -
    0.25 mm²
    2
    23 AWG
    5mm
    Screened
    100m
    -
    Braid
    -
    PVC
    Grey
    -
    -
    -
    -
    -
    250 V
    RS PRO
    2
    0.22 mm²
    4
    24 AWG
    7.90mm
    Screened
    100m
    -
    Tinned Copper Braid
    Eca
    LSZH
    Grey
    -
    120 Ω
    7/0.22 mm
    Twisted Pair
    -
    300 V
    RS PRO
    1
    0.88 mm²
    2
    -
    6.6mm
    Screened
    100m
    -
    Aluminium Tape
    Eca
    PVC
    Blue
    -
    -
    88/10
    Twin Twisted
    -
    500 V
    RS PRO
    -
    0.75 mm²
    4
    18 AWG
    6.2mm
    Screened
    100m
    -
    Tinned Copper Braid
    Eca
    PVC
    Grey
    LiYCY
    -
    -
    Multi-Conductor
    -
    300 V
    44,61 €
    1 bobine de 100 mètre(s)
    RS PRO
    -
    0.055 mm²
    4
    30 AWG
    2.8mm
    Unscreened
    100m
    -
    -
    -
    PVC
    Black
    -
    -
    7/0.1 mm
    Multicore
    -
    250 V
    RS PRO
    -
    0.22 mm²
    2
    24 AWG
    3.4mm
    Unscreened
    25m
    -
    Tinned Copper
    -
    PVC
    Black
    -
    -
    7/0.2 mm
    Twisted Pair
    -
    440 V
    RS PRO
    1
    0.22 mm²
    2
    24 AWG
    5.60mm
    Screened
    100m
    -
    Tinned Copper Braid
    Eca
    LSZH
    Grey
    -
    120 Ω
    7/0.20 mm
    Twisted Pair
    -
    300 V
    RS PRO
    1
    0.51 mm²
    2
    20 AWG
    5.1mm
    Unscreened
    100m
    -
    None
    Fca
    PVC
    Grey
    -
    -
    10/0.254 mm
    Multicore
    -
    300 V
    RS PRO
    -
    0.34 mm²
    2
    22 AWG
    4.4mm
    Screened
    100m
    -
    Aluminium/PET Tape
    Eca
    LSZH
    Grey
    -
    100 Ω
    7/0.25 mm
    Twisted Pair
    -
    300 V
    RS PRO
    -
    0.22 mm²
    5
    24 AWG
    4.95mm
    Screened
    100m
    -
    Foil
    Fca
    PVC
    Grey
    -
    89 Ω
    7/0.2 mm
    Multicore
    -
    300 V
    RS PRO
    -
    0.22 mm²
    3
    24 AWG
    4mm
    Screened
    100m
    -
    Foil
    Fca
    PVC
    Grey
    -
    75Ω
    7/0.2 mm
    -
    -
    300 V
    RS PRO
    2
    0.22 mm²
    4
    24 AWG
    5.5mm
    Screened
    100m
    -
    Tinned Copper
    Fca
    LSZH
    Grey
    MPOS Cable
    100 Ω
    7/0.2 mm
    Multicore
    -
    300V
    RS PRO
    -
    0.5 mm²
    4
    20 AWG
    6.3mm
    Unscreened
    25m
    -
    -
    -
    PVC
    Black
    -
    -
    16/0.2 mm
    -
    -
    440 V
    32,64 €
    1 bobine de 100 mètre(s)
    RS PRO
    -
    0.14 mm²
    2
    26 AWG
    3.4mm
    Unscreened
    100m
    -
    -
    -
    PVC
    Grey
    -
    -
    -
    -
    -
    250 V
    RS PRO
    1
    0.88 mm²
    2
    -
    9.4mm
    Screened
    100m
    -
    Steel Strip Weapon
    Eca
    PVC
    Blue
    -
    -
    88/10
    Twin Twisted
    -
    500 V
    RS PRO
    -
    0.22 mm²
    3
    24 AWG
    4mm
    Screened
    500m
    -
    Foil
    Fca
    PVC
    Grey
    -
    75 Ω
    7/0.2 mm
    Multicore
    -
    300 V
    RS PRO
    4
    0.25 mm²
    8
    24 AWG
    7.1mm
    Screened
    100m
    -
    Tinned Copper
    Fca
    PVC
    Grey
    -
    -
    7/0.2 mm
    Twisted Pair
    -
    -
    Résultats par page