Power Cords | Extension Plug | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Power Cords

    Power cords are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cable assemblies may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel.

    RS offer an extensive range of high-quality assemblies with different connector configurations. Cables are available as a plug to a socket assembly or a plug or socket to an unterminated end. Popular connectors include IEC C style connectors, CEE connectors and other industry-standard national and international connectors.

    What is a power cord?

    Power cords are defined as any power cable which has had a connector installed prior to sale. There are versions that may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

    What are these cable assemblies used for?

    On a standard power cord, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.

    What type of cable material is available?

    Protection of the wires is of high importance with a power cord. Each of these cables is fully equipped with high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

    501 Produits présentés pour Power Cords

    RS PRO
    IEC C7
    -
    Type C Europlug
    -
    Female
    1.8m
    Male
    2.5 A
    -
    Black
    -
    250 V
    Self-extinguishing
    EN 50075, EN 50525-2-11, EN 60320-1, IEC 60320-1
    2 x 0.75 mm²
    PVC
    -
    RS PRO
    IEC C7
    -
    CEE 7/17
    -
    Female
    2m
    Male
    16 A
    -
    Black
    -
    250 V
    -
    -
    -
    PVC
    -
    RS PRO
    CEE 7/7
    -
    IEC C13
    -
    Male
    2.5m
    Male
    10A
    Straight
    Black
    Straight
    250V
    -
    VDE
    1mm²
    PVC
    -
    RS PRO
    IEC C13
    -
    CEE 7/7
    -
    Female
    5m
    Male
    10 A
    Straight
    Black
    Straight
    250 V
    -
    BS 4491:1989, EN 320, ENEC, IEC 320
    -
    PVC
    -
    RS PRO
    IEC C13
    -
    IEC C14
    -
    Female
    3m
    Male
    10A
    Straight
    Black
    Straight
    250 V
    Low Smoke Zero Halogen (LSZH)
    ENEC
    1mm²
    LSZH
    -
    RS PRO
    Unterminated
    -
    Type F German Schuko Plug
    -
    -
    2m
    Male
    10 A
    -
    Black
    -
    250 V
    -
    SAA
    -
    PVC
    -
    RS PRO
    IEC C13
    -
    Type B US Plug
    -
    Female
    2.5m
    Male
    10 A
    -
    Black
    -
    125 V
    -
    CSA Certified, UL Listed
    -
    PVC
    -
    RS PRO
    IEC C15
    -
    IEC C14
    -
    Female
    2m
    Male
    10A
    Straight
    Black
    Straight
    250 V
    -
    ENEC
    1mm²
    Rubber
    -
    RS PRO
    IEC C13
    -
    IEC C14
    -
    Female
    5m
    Male
    10A
    Straight
    Black
    Straight
    250 V
    Low Smoke Zero Halogen (LSZH)
    ENEC
    1mm²
    LSZH
    -
    RS PRO
    IEC C13
    -
    CEE 7/7
    -
    Female
    1.8m
    Male
    10 A
    -
    Black
    -
    250 V
    Self-extinguishing
    EN 50525-2-11, EN 60320-1, IEC 60320-1, IEC 60884-1
    3 x 0.75 mm²
    PVC
    -
    RS PRO
    IEC C19
    -
    CEE 7/7
    -
    Female
    2.5m
    Male
    16 A
    -
    Black
    -
    250 V
    -
    -
    -
    PVC
    -
    RS PRO
    IEC C13
    -
    IEC C14
    -
    Female
    3m
    Male
    10A
    Straight
    Red
    Straight
    250 V
    -
    ENEC
    1mm²
    PVC
    -
    RS PRO
    -
    Unterminated
    -
    European Plug
    -
    2.5m
    -
    16 A
    -
    Black
    -
    250 V
    -
    -
    -
    -
    -
    RS PRO
    IEC C13
    -
    Type B US Plug
    -
    Female
    5m
    Male
    10 A
    -
    Black
    -
    250 V
    Self-extinguishing
    AS/NZS 3191, AS/NZS 60320.1
    3 x 0.75 mm²
    PVC
    -
    RS PRO
    IEC C15
    -
    CEE 7/7
    -
    Female
    2m
    Male
    10 A
    -
    Black
    -
    250 V
    -
    -
    -
    PVC
    -
    RS PRO
    IEC C15
    -
    Type B US Plug
    -
    Female
    2m
    Male
    10A
    Straight
    Black
    Straight
    125 V
    -
    CSA, UL
    0.824mm²
    PVC
    -
    RS PRO
    IEC C13
    -
    Type G UK Plug
    -
    Female
    1.8m
    Male
    10 A
    -
    Black
    -
    250 V
    Self-extinguishing
    EN 50525-2-11, EN 60320-1, IEC 60320-1
    3 x 0.75 mm²
    PVC
    -
    RS PRO
    -
    C13
    -
    European Plug
    -
    2.5m
    -
    10 A
    -
    Black
    -
    250 V ac
    -
    -
    -
    -
    -
    11,83 €
    la pièce
    RS PRO
    Unterminated
    -
    Type G UK Plug
    -
    -
    2m
    Male
    13 A
    -
    Black
    -
    250 V
    Flame Retardant
    ASTA
    0.75 mm²
    PVC
    -
    RS PRO
    Unterminated
    -
    Type B US Plug
    -
    -
    2m
    Male
    10A
    -
    Black
    Straight
    125 V
    -
    CSA, UL
    0.824mm²
    PVC
    -
    Résultats par page