Plummer Blocks & Pillow Blocks

Plummer block units and pillow block bearings, are pedestal mounting bearing housings and consist of a mounting block which houses a bearing. The block is fixed to a base and a shaft is inserted which lets the inner part to rotate. To obtain a tight fit, the inside of the bearing is usually a little bit bigger than the shaft and set screws or locking collars can be used to secure the shaft. Plummer blocks and pillow blocks have a similar design and both use the same types of bearing but they do differ in respect to their applications. Pillow blocks are used for more lightweight applications and plummer blocks are used to transfer high power and support heavy industrial loads.

Plummer blocks and pillow blocks are designed to safely mount a bearing which lets its outer ring to not move but allows the inner ring to rotate. The housing is bolted by holes in the base and the bearing housings can be either split type (two piece housings) or solid type (single piece housings). Sealings provide dust and other contaminants from getting into the housing which allows the bearing to rotate in a clean space whilst retaining lubrication  (grease or oil) which helps increase its performance. Pillow block bearings can also contain different types of bearings which include ball, roller and tapered.

Plummer blocks and pillow blocks come in various sizes and they are usually made from cast iron or cast steel. At RS we stock a range of reliable and easy to install plummer blocks or pillow block bearings as well as bearing accessories to meet all your bearing solution requirements which allows machines and equipment to be used over and over for a long period of time.

Applications

Plummer blocks and pillow blocks are also referred to as a housed bearing unit which means that they are self-contained and greased and ready to be installed on your equipment. They are used in mechanical power transmission systems to support hafts and couplings and if installed properly they can last for a long time without the need to replace them. They are also available in various sizes to suit a wide range of applications including:

  • Packaging equipment
  • Conveyor systems
  • Agricultural equipment
  • Construction plant
  • Heat treatment equipment

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 339 produits
Nombre de résultats par page
Description Prix Inside Diameter Bearing Unit Type Material Centre Height Mount Hole Size Length Depth Overall Height Mount Hole Centre-to-Centre For Use With
N° de stock RS 506-652
Référence fabricantTSN 518 L
MarqueSKF
25,17 €
Each
Unité
80mm Double Lip Seal Accessory PUR 100mm 20mm 345mm 140mm 194mm 290mm Type L for Plummer Block Housed Units
N° de stock RS 339-8445
Référence fabricantSY 25 TF
MarqueSKF
33,62 €
Each
Unité
25mm Plummer Block Cast Iron 36.5mm 10mm 130mm 36mm 70.5mm 102mm -
N° de stock RS 339-8439
Référence fabricantSY 20 TF
MarqueSKF
28,88 €
Each
Unité
20mm Plummer Block Cast Iron 33.3mm 10mm 127mm 32mm 65mm 97mm -
N° de stock RS 339-8489
Référence fabricantSY 40 TF
MarqueSKF
55,31 €
Each
Unité
40mm Plummer Block Cast Iron 49.2mm 12mm 175mm 48mm 99mm 135.5mm -
N° de stock RS 339-8423
Référence fabricantSY 15 TF
MarqueSKF
33,64 €
Each
Unité
15mm Plummer Block Cast Iron 30.2mm 10mm 127mm 32mm 57mm 97mm -
N° de stock RS 339-8912
Référence fabricantYAR 205-2F
MarqueSKF
19,97 €
Each
Unité
25mm - Pressed Steel 28.3mm 10mm 108mm 32mm 56mm 86mm -
N° de stock RS 339-8451
Référence fabricantSY 30 TF
MarqueSKF
40,50 €
Each
Unité
30mm Plummer Block Cast Iron 42.9mm 12mm 152mm 40mm 82.5mm 117.5mm -
N° de stock RS 506-630
Référence fabricantTSN511C
MarqueSKF
14,58 €
Each
Unité
50mm Ring Seal Accessory Felt 70mm 16mm 255mm 95mm 128mm 210mm Type C for Plummer Block Housed Units
N° de stock RS 125-2429
Référence fabricantSYFWK 20 LTHR
MarqueSKF
87,68 €
Each
Unité
20mm Pillow Block Stainless Steel 33.3mm M8 72.8mm 34.5mm 66mm 50.8mm SKF Food Line Y-Housings and Y-Bearing Units
N° de stock RS 339-8726
Référence fabricantP 20 TF
MarqueSKF
28,19 €
Each
Unité
20mm Plummer Block Pressed Steel 25.2mm 8mm 99mm 32mm 50mm 76mm -
N° de stock RS 339-8467
Référence fabricantSY 35 TF
MarqueSKF
46,74 €
Each
Unité
35mm Plummer Block Cast Iron 47.6mm 12mm 160mm 45mm 93mm 126mm -
N° de stock RS 506-741
Référence fabricantSE 512-610
MarqueSKF
115,15 €
Each
Unité
55mm Plummer Block Cast Iron 70mm 16mm 255mm 105mm 134mm 210mm -
N° de stock RS 506-684
Référence fabricantTSN511L
MarqueSKF
12,61 €
Each
Unité
50mm Double Lip Seal Accessory PUR 70mm 16mm 255mm 95mm 128mm 210mm Type L for Plummer Block Housed Units
N° de stock RS 339-8899
Référence fabricantYAR 205-100-2F
MarqueSKF
29,04 €
Each
Unité
25.4mm - Pressed Steel 28.3mm 10mm 108mm 32mm 56mm 86mm -
N° de stock RS 506-678
Référence fabricantTSN520L
MarqueSKF
34,43 €
Each
Unité
90mm Double Lip Seal Accessory PUR 112mm 24mm 380mm 160mm 218mm 320mm Type L for Plummer Block Housed Units
N° de stock RS 506-680
Référence fabricantTSN513C
MarqueSKF
12,83 €
Each
Unité
60mm Ring Seal Accessory Felt 95mm 20mm 315mm 120mm 175mm 260mm Type C for Plummer Block Housed Units
Nouveau
N° de stock RS 213-2085
Référence fabricantSYNT 35 L
MarqueSKF
294,08 €
Each
Unité
35mm - Cast Iron 60mm 12 mm 205mm - - - -
Nouveau
N° de stock RS 213-1978
Référence fabricantFRB 9/80
MarqueSKF
7,45 €
Each
Unité
30mm - - 60mm 12 mm 205mm - - - -
N° de stock RS 506-719
Référence fabricantFRB 9/90
MarqueSKF
5,65 €
Each
Unité
45mm Locating Ring Accessory Cast Iron 60mm 12mm 205mm 90mm 113mm 170mm -
Nouveau
N° de stock RS 212-1495
Référence fabricantTSN 528 C
MarqueSKF
82,07 €
Each
Unité
125mm - - 150mm 30 mm 500mm - - - -