Vision Sensors

Vision sensors are image processing systems which are used to capture images and evaluate them. They are easily configurable and the sensors can be used across various industrial systems. Vision sensors are image processing systems which are used to capture images and evaluate them. They are easily configurable and the sensors can be used across various industrial systems.

What are vision sensors used for?

Vision sensors are used to capture images taken by a camera to determine the orientation and accuracy of objects and triggering corresponding reactions. You can use them to solve artificial machine vision applications because they have inspection, identification and object reflection tools with professional advanced functions.

They don’t need specific programming as they can be configured easily by making just a few adjustments. You may find vision sensors across certain industrial production applications for example, in the beverage industry where the systems are used to inspect for fill level tolerance and improperly applied caps as part of the inspection and quality control process.

Types of vision sensors

There are two main types of vision sensors:

Perspective projection-type: the field of view is trapezoidal, which is ideal for camera-type sensors.

Orthographic projection-type: they have a rectangular field of view which makes them well suited for laser range finders or close-range infrared sensors


...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Light Source Imaging Technology Vision Color Type Detection Range Resolution Output Type Communication Protocol Electrical Connection Supply Voltage Maximum Current Switching Frequency Number of Images Stored Terminal Type Housing Material
N° de stock RS 144-9714
Référence fabricantXUWSA06R
1.288,71 €
Each
Unité
Red LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN - - 24 V dc ≤200 (No Load) mA - - M12 ABS & Aluminium
N° de stock RS 144-9715
Référence fabricantXUWSA06W
1.277,11 €
Each
Unité
White LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN - - 24 V dc ≤200 (No Load) mA - - M12 ABS & Aluminium
N° de stock RS 144-9724
Référence fabricantXUZLR103
847,36 €
Each
Unité
Red LED - Colour - - - - - 24 V dc ≤480 (No Load) mA - - M12 Aluminium