Proximity Sensors

Proximity sensors are designed to detect the presence and proximity of an object in range without any physical contact, using sound, light, infrared or electromagnetic fields instead. You can learn more in our complete guide to proximity sensors.


Types of Proximity Sensor

  • Inductive -  An inductive sensor provides non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while others specialise in sensing only one type

 

  • Ultrasonic -  Ultrasonic sensors work by emitting a short burst of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

 

  • Capacitive - Capacitive sensors can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air using an electrical field

 

  • Infrared - Infrared sensors measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors can recognise light from either external or built-in light sources.




...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 586 produits
Nombre de résultats par page
Description Prix Body Style Sensor Technology Thread Size Output Type Detection Range Terminal Type Series Supply Voltage Communication Protocol Length Maximum AC Voltage Width Depth Maximum DC Voltage
N° de stock RS 753-0511
Référence fabricantXX918A3C2M12
193,00 €
Each
Unité
Barrel Ultrasonic M18 x 1 Analogue 50 → 500 mm M12 - 4 Pin - 12 → 24 V dc - 77.6mm - - - 24V
N° de stock RS 612-2106
Référence fabricantXX630A1PCM12
388,44 €
Each
Unité
Barrel Ultrasonic M30 x 1.5 PNP-NO/NC 50 → 1000 mm M12 - 4 Pin - 12 → 24 V dc - 85mm - - - 24V
N° de stock RS 793-1819
Référence fabricantXS8C4A1PCG13
72,30 €
Each
Unité
Block Inductive - PNP 16 mm PG 13.5 Gland - 12 → 48 V dc - 40mm - 40mm 117mm 48V
N° de stock RS 444-3293
Référence fabricantXS618B1PAM12
49,85 €
Each
Unité
Barrel Inductive M18 x 1 PNP 8 mm M12 - 4 Pin - 12 → 48 V dc - 74mm - - - 58V
N° de stock RS 444-3265
Référence fabricantXS612B1PAL2
47,80 €
Each
Unité
Barrel Inductive M12 x 1 PNP 4 mm Cable - 12 → 48 V dc - 53mm - - - 58V
N° de stock RS 444-3287
Référence fabricantXS618B1PAL2
49,85 €
Each
Unité
Barrel Inductive M18 x 1 PNP 8 mm Cable - 12 → 48 V dc - 62mm - - - 58V
N° de stock RS 609-7353
Référence fabricantXS612B1NAL2
48,20 €
Each
Unité
Barrel Inductive M12 x 1 NPN 4 mm Cable - 12 → 48 V dc - 53mm - - - 58V
N° de stock RS 444-3366
Référence fabricantXS630B1MAL2
80,60 €
Each
Unité
Barrel Inductive M30 x 1.5 - 15 mm Cable - 20 → 264 V ac/dc - 62mm 264V - - 264V
N° de stock RS 793-1807
Référence fabricantXS7C4A1MPG13
90,60 €
Each
Unité
Block Inductive - - 15 mm PG 13.5 Gland - 20 → 264 V ac/dc - 40mm 240V 40mm 117mm 240V
N° de stock RS 512-4482
Référence fabricantXS512B1PAL2
42,10 €
Each
Unité
Barrel Inductive M12 x 1 PNP 2 mm Cable - 10 → 36 V dc - 35mm - - - 36V
N° de stock RS 512-4533
Référence fabricantXS518B1PAM12
41,90 €
Each
Unité
Barrel Inductive M18 x 1 PNP 5 mm M12 - 4 Pin - 10 → 36 V dc - 50mm - - - 36V
N° de stock RS 695-6785
Référence fabricantXS630B1PBL2
58,90 €
Each
Unité
Barrel Inductive M30 x 1.5 PNP 15 mm Cable - 12 → 48 V dc - 62mm - - - 58V
N° de stock RS 608-5748
Référence fabricantXSAV11801
152,50 €
Each
Unité
Barrel Inductive M30 x 1.5 - 10 mm Cable - 20 → 210 V dc, 20 → 264 V ac - 81mm 264V - - 264V
N° de stock RS 444-3322
Référence fabricantXS612B1MAL2
74,50 €
Each
Unité
Barrel Inductive M12 x 1 - 4 mm Cable - 20 → 264 V ac/dc - 53mm 264V - - 264V
N° de stock RS 686-4746
Référence fabricantXT230A1PAL2
95,70 €
Each
Unité
Barrel Capacitive M30 x 1.5 PNP 15 mm Cable - 10 → 30 V dc - 74.5mm - - - 38V
N° de stock RS 816-7592
Référence fabricantXS508B1PBL2
47,10 €
Each
Unité
Barrel Inductive M8 x 1 PNP 1.5 mm Cable - 12 → 48 V dc - 33mm - - - 48V
N° de stock RS 459-011
Référence fabricantXT130B1FAL2
205,00 €
Each
Unité
Barrel Capacitive M30 x 1.5 - 10 mm Cable - 24 → 240 V ac - 70mm 264V - - -
N° de stock RS 444-3271
Référence fabricantXS612B1PAM12
47,20 €
Each
Unité
Barrel Inductive M12 x 1 PNP 4 mm M12 - 4 Pin - 12 → 48 V dc - 62mm - - - 58V
N° de stock RS 609-7230
Référence fabricantXS1M18KP340D
67,60 €
Each
Unité
Barrel Inductive M18 x 1 NPN, PNP 5 mm M12 - 4 Pin - 10 → 36 V dc - 72mm - - - 36V
N° de stock RS 444-3170
Référence fabricantXS8C1A1PAM8
76,80 €
Each
Unité
Block Inductive - PNP 25 mm M8 - 3 Pin - 12 → 24 V dc - 40mm - 40mm 15mm 36V