Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 145 produits
Nombre de résultats par page
Description Prix Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
N° de stock RS 818-2958
Référence fabricantEIL580P-SC10.5FF.01024.B
MarqueBaumer
253,00 €
Each
Unité
Optical 1 → 65536 12000rpm TTL/HTL Solid - 10mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm
N° de stock RS 481-7313
Référence fabricantGI333.M70R031
MarqueBaumer
348,10 €
Each
Unité
Optical 3600 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
N° de stock RS 481-7379
Référence fabricantGI355.070R015 (GI355.070C315)
MarqueBaumer
265,10 €
Each
Unité
Optical 500 10000rpm HTL/Push Pull Solid - 10mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
N° de stock RS 481-7436
Référence fabricantGI355.070R035 (GI355.070C335)
MarqueBaumer
265,10 €
Each
Unité
Optical 5000 10000rpm HTL/Push Pull Solid - 10mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
N° de stock RS 481-7559
Référence fabricantGI356.170R031 (GI356.170C331)
MarqueBaumer
265,10 €
Each
Unité
Optical 3600 10000rpm HTL/Push Pull Solid - 6mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
N° de stock RS 215-716
Référence fabricantBTIV 24S 16.24K 1024 G4 5
MarqueBaumer
239,00 €
Each
Unité
Optical 1024 1200rpm HTL/Push Pull Solid - 4mm 10 → 30 V dc - - IP54 - - 24 Dia.mm
N° de stock RS 499-7605
Référence fabricantBDK 16.24K.0100-5-4
MarqueBaumer
226,00 €
Each
Unité
Optical 100 12000rpm HTL/Push Pull Solid - 5mm 10 → 30 V dc - - IP42 - - 30 Dia.mm
N° de stock RS 150-401
Référence fabricantGI342.N707122000
MarqueBaumer
213,44 €
Each
Unité
Optical 1000 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
N° de stock RS 407-1129
Référence fabricantG 305.010A106000
MarqueBaumer
170,70 €
Each
Unité
Optical 100 6000rpm HTL/Push Pull Solid - 7mm 10 → 30 V dc - - IP30 - - 62mm
N° de stock RS 818-2955
Référence fabricantEIL580P-SC10.5BF.01024.B
MarqueBaumer
253,00 €
Each
Unité
Optical 1 → 65536 12000rpm TTL/HTL Solid - 10mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm
N° de stock RS 818-2989
Référence fabricantEIL580P-TT12.5BF.01024.B
MarqueBaumer
291,00 €
Each
Unité
Optical 1 → 65536 6000rpm TTL/HTL Hollow - 12mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm
N° de stock RS 498-1818
Référence fabricantBDK 16 24K 360 L5 5
MarqueBaumer
226,00 €
Each
Unité
Optical 360 6000rpm HTL/Push Pull Solid - 5mm 10 → 30 V dc - - IP64 - - 30 Dia.mm
N° de stock RS 481-7278
Référence fabricantGI333.M70R023
MarqueBaumer
348,10 €
Each
Unité
Optical 1024 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
N° de stock RS 498-1802
Référence fabricantBDK 16 24K 100 L5 5
MarqueBaumer
226,00 €
Each
Unité
Optical 100 6000rpm HTL/Push Pull Solid - 5mm 10 → 30 V dc - - IP64 - - 30 Dia.mm
N° de stock RS 820-3718
Référence fabricantEIL580-SC10.5BN.04096.A
MarqueBaumer
212,00 €
Each
Unité
Optical 4096 12000rpm HTL/Push Pull Solid - 10mm 8 → 30 V dc - - IP65 - - 58 Dia.mm
N° de stock RS 481-7284
Référence fabricantGI333.M70R026
MarqueBaumer
348,10 €
Each
Unité
Optical 1500 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
N° de stock RS 481-7262
Référence fabricantGI333.M70R022
MarqueBaumer
348,10 €
Each
Unité
Optical 1000 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
N° de stock RS 481-7329
Référence fabricantGI333.M70R035
MarqueBaumer
348,10 €
Each
Unité
Optical 5000 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
N° de stock RS 818-2970
Référence fabricantEIL580P-BT12.5BF.01024.B
MarqueBaumer
291,00 €
Each
Unité
Optical 65536 8000rpm TTL/HTL Hollow - 12mm 4.75 → 30 V dc - - IP65 - - 58 Dia.mm
N° de stock RS 407-1135
Référence fabricantG 305.010A115000
MarqueBaumer
170,70 €
Each
Unité
Optical 125 6000rpm HTL/Push Pull Solid - 7mm 10 → 30 V dc - - IP30 - - 62mm