Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Temperature Controllers

    What is a Temperature Controller?

    A temperature controller, as the name implies, is a device used to control and monitor temperature but is also used to control flow, pressure, speed, and other process variables in an industrial setting such as in ovens, fridges, or freezers.

    To implement an accurate temperature control process, a controller is used to take input from a temperature sensor, such as a thermocouple or RTD. The actual temperature measurement is then compared to the desired temperature, providing an output to a control element such as a heater or fan which decides how much heating or cooling is required to change it back to process temperature. The temperature is displayed via a Thermostat.

    Types of Temperature Controller

    There are several types of Temperature Controller device to consider based on the application or process it will be used for.

    PID Temperature Controller

    • an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

    On-Off Temperature Controller

    • On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

    Proportional Temperature Controller

    • Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range. This proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

    Peltier Module Controller

    • Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.

    Applications of Temperature Controllers

    Due to the versatile monitoring features, high reliability, and comprehensive uses of Temperature Controllers, different types are utilised as temperature control applications in a diverse range of industries including:

    • Furnace and batch temperature control
    • Curing and conditioning of various sheet materials
    • Temperature-critical drying and evaporation processes
    • Heat treatment and tempering of industrial parts and equipment
    • Medical sciences and pharmaceutical development
    • Food production and preparation

    For More information on Temperature and PID Controllers please see our Comprehensive Guide:https://web/generalDisplay.html?id=ideas-and-advice/pid-temperature-controllers-guide

    1 de 2
    26 produits
    Prix
    Marque
    Pressure Reading Type
    Minimum Pressure Reading
    Maximum Pressure Reading
    Accuracy
    Output Type
    Media Measured
    Process Connection
    Analogue Output
    Electrical Connection
    Communication Protocol
    Response Time
    Maximum Current
    Series
    Supply Voltage
    Interface
    Housing Material
    Hazardous Area Certification
    IP Rating
    Maximum Operating Temperature
    Minimum Operating Temperature
    Mounting Type
    Product Details
    Prix
    Marque
    Pressure Reading Type
    Minimum Pressure Reading
    Maximum Pressure Reading
    Accuracy
    Output Type
    Media Measured
    Process Connection
    Analogue Output
    Electrical Connection
    Communication Protocol
    Response Time
    Maximum Current
    Series
    Supply Voltage
    Interface
    Housing Material
    Hazardous Area Certification
    IP Rating
    Maximum Operating Temperature
    Minimum Operating Temperature
    Mounting Type
    Herga
    Differential
    0.25bar
    1.35bar
    -
    Relay
    Fluid
    -
    -
    -
    -
    -
    20 mA
    -
    250 V ac
    -
    Fibreglass
    -
    -
    +85°C
    -40°C
    -
    Herga
    Differential
    0.7bar
    16bar
    -
    Relay
    Fluid
    -
    -
    -
    -
    -
    5 A
    -
    250 V ac
    -
    Metal
    -
    -
    +85°C
    -40°C
    -
    Herga
    -
    -
    0.072psi
    ±2.5 %
    -
    Air
    -
    -
    Spade Terminal
    -
    -
    -
    -
    250 V ac
    -
    Nylon
    -
    -
    +50°C
    -5°C
    -
    Herga
    -
    0.72psi
    1.8psi
    -
    Relay
    -
    -
    -
    Spade Terminal
    -
    -
    -
    -
    250 V ac
    -
    Nylon
    -
    -
    +85°C
    -40°C
    -
    Herga
    Differential
    5.36psi
    1.24mbar
    -
    -
    Air
    -
    -
    -
    -
    -
    -
    -
    125 V ac
    -
    Fibreglass
    -
    -
    +85°C
    -40°C
    -
    Herga
    -
    0.05psi
    0.25psi
    -
    Relay
    -
    -
    -
    Spade Terminal
    -
    -
    -
    -
    250 V ac
    -
    Nylon
    -
    -
    +85°C
    -40°C
    -
    Herga
    Differential
    2.61mbar
    3.73mbar
    -
    -
    Air
    -
    -
    -
    -
    -
    -
    -
    125 V ac
    -
    Fibreglass
    -
    -
    +85°C
    -40°C
    -
    Herga
    Differential
    62.5mbar
    0.5bar
    -
    Relay
    Fluid
    -
    -
    -
    -
    -
    20 mA
    -
    250 V ac
    -
    Fibreglass
    -
    -
    +65°C
    -4°C
    -
    Herga
    Differential
    12.61psi
    1.61mbar
    -
    -
    Air
    -
    -
    -
    -
    -
    -
    -
    125 V ac
    -
    Fibreglass
    -
    -
    +85°C
    -40°C
    -
    Herga
    Differential
    1in wg
    5in wg
    ±10 %
    SPDT
    -
    10.5 mm Tube, 7.4 mm Tube
    -
    Quick Connect
    -
    -
    5 A
    GT27028
    125 → 250 V ac
    -
    Polyphenylene Oxide
    -
    -
    +105°C
    -25°C
    Chassis Mount
    Herga
    -
    191mbar
    686mbar
    -
    Relay
    -
    -
    -
    Spade Terminal
    -
    -
    -
    -
    250 V ac
    -
    Nylon
    -
    -
    +70°C
    -5°C
    -
    Herga
    -
    60psi
    120psi
    ±10 %
    SPCO
    Air, Gas, Liquid, Oil
    R1/8
    -
    Spade Terminal
    -
    -
    21 A
    -
    220 V dc, 250 V ac
    -
    Thermoplastic
    -
    -
    +70°C
    -5°C
    -
    Herga
    Differential
    0.07bar
    2.75bar
    -
    Relay
    Fluid
    -
    -
    -
    -
    -
    5 A
    -
    250 V ac
    -
    Fibreglass
    -
    -
    +85°C
    -40°C
    -
    Herga
    Differential
    0.2in wg
    0bar
    ±0.08 inH2O
    SPDT
    -
    10.5 mm Tube, 7.4 mm Tube
    -
    Quick Connect
    -
    -
    5 A
    GT27027
    125 → 250 V ac
    -
    Polyphenylene Oxide
    -
    -
    +105°C
    -25°C
    Chassis Mount
    Herga
    -
    16psi
    30psi
    -
    Relay
    -
    -
    -
    Spade Terminal
    -
    -
    -
    -
    250 V ac
    -
    Nylon
    -
    -
    +70°C
    -5°C
    -
    Herga
    -
    552mbar
    1.24bar
    -
    Relay
    -
    -
    -
    Spade Terminal
    -
    -
    -
    -
    250 V ac
    -
    Nylon
    -
    -
    +70°C
    -5°C
    -
    Herga
    Differential
    0.07bar
    2.75bar
    -
    Relay
    Fluid
    -
    -
    -
    -
    -
    5 A
    -
    250 V ac
    -
    Fibreglass
    -
    -
    +85°C
    -40°C
    -
    Herga
    -
    12.5mbar
    62mbar
    10 %
    Relay
    -
    -
    -
    Spade Terminal
    -
    -
    -
    -
    250 V ac
    -
    Nylon
    -
    -
    +85°C
    -40°C
    -
    Herga
    Differential
    23.35psi
    2.86mbar
    -
    -
    Air
    -
    -
    -
    -
    -
    -
    -
    125 V ac
    -
    Fibreglass
    -
    -
    +85°C
    -40°C
    -
    Herga
    Differential
    0.025bar
    75mbar
    -
    Relay
    Fluid
    -
    -
    -
    -
    -
    40 mA
    -
    30 V ac/dc
    -
    Fibreglass
    -
    -
    +65°C
    -40°C
    -
    Résultats par page