Safety IO Modules

Safety I/O modules are input/output peripheries for machinery and computers, and are often used in automation environments. They can function as input modules for controller interfaces with the benefits of safety features such as E-Stop and control functions. This allows for safe operation and accurate monitoring of devices. They can also function as safe outputs such as safety relays that behave as switches, for automatic protection in electrical functions.

The RS Components range of safety IO modules contains excellent solutions for machine control and safety, and supplies devices from trusted brands such as Seimens, Schnieder Electric, Allen Bradley and Wieland. With analogue and digital devices available, you'll find a complete range of input and output safety modules to suit your equipment needs.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 24 produits
Nombre de résultats par page
Description Prix Range Series Type For Use With Supply Voltage Normal State Configuration Number of Inputs Interface Number of Outputs Power Rating Mounting Style Dimensions Terminal Type
N° de stock RS 111-3507
Référence fabricantXPSMCMCO0000S1
220,32 €
Each
Unité
Preventa XPSMCM Communication Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
N° de stock RS 111-3518
Référence fabricantXPSMCMER0004
212,04 €
Each
Unité
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc 2NC, 4NO 2 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
N° de stock RS 204-8284
Référence fabricantTPRAN2X1
124,30 €
Each
Unité
TeSys Island TPRAN Input/Output Module TPRBC bus coupler 24 V dc - 2 - 1 0.5 W Horizontal Mount, Vertical Mount 25 x 118 x 114 mm Spring
N° de stock RS 111-3512
Référence fabricantXPSMCMDI1600
263,52 €
Each
Unité
Preventa XPSMCM Input Module Preventa Modular Safety Controller 24 V dc - 16 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
N° de stock RS 111-3515
Référence fabricantXPSMCMEN0100SC
486,63 €
Each
Unité
Preventa XPSMCM Monitoring Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
N° de stock RS 208-2718
Référence fabricantTPRBCPFB
204,53 €
Each
Unité
TeSys TPRBC Bus Coupler TPRSS SIL motor starter, TPRST 24 V - - - - - Horizontal, Vertical W50 x H118 x D114 mm Spring
N° de stock RS 111-3506
Référence fabricantXPSMCMCO0000S2
241,56 €
Each
Unité
Preventa XPSMCM Communication Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
N° de stock RS 204-8280
Référence fabricantTPRDG4X2
62,15 €
Each
Unité
TeSys Island TPRDG Input/Output Module TPRBC bus coupler, TPRPM power module 24 V dc - 4 - 2 0.5 W Horizontal Mount, Vertical Mount 25 x 118 x 114 mm Spring
N° de stock RS 111-3513
Référence fabricantXPSMCMDO0002
247,86 €
Each
Unité
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc - 2 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
N° de stock RS 111-3517
Référence fabricantXPSMCMER0002
152,46 €
Each
Unité
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc NC, 2NO 1 - 2 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
N° de stock RS 208-2719
Référence fabricantTPRBCPFN
204,53 €
Each
Unité
TeSys TPRBC Bus Coupler TPRSS SIL motor starter, TPRST 24 V - - - - - Horizontal, Vertical W50 x H118 x D114 mm Spring
N° de stock RS 111-3505
Référence fabricantXPSMCMCO0000EM
351,63 €
Each
Unité
Preventa XPSMCM Communication Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
N° de stock RS 111-3510
Référence fabricantXPSMCMDI0800
229,50 €
Each
Unité
Preventa XPSMCM Input Module Preventa Modular Safety Controller 24 V dc - 8 - 4 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
N° de stock RS 204-8283
Référence fabricantTPRSM001
90,40 €
Each
Unité
TeSys Island TPRSM SIL interface module TPRBC bus coupler 24 V dc - - - - - Horizontal Mount, Vertical Mount 25 x 118 x 115 mm -
N° de stock RS 201-2257
Référence fabricantA9XMWD100
442,96 €
Each
Unité
Acti9 A9 Communication Module Wireless energy sensor 230 V - - - - - - - -
N° de stock RS 111-3523
Référence fabricantXPSMCMEN0200
305,73 €
Each
Unité
Preventa XPSMCM Monitoring Module Preventa Modular Safety Controller 24 V dc - - - - - DIN Rail 22.5 x 99 x 114.5 mm -
N° de stock RS 204-8279
Référence fabricantTPRBCEIP
197,75 €
Each
Unité
TeSys Island TPRBC Bus coupler TPRST module 24 V dc - - - - - Horizontal Mount, Vertical Mount 50 x 118 x 114 mm -
N° de stock RS 111-3520
Référence fabricantXPSMCMMX0802
281,79 €
Each
Unité
Preventa XPSMCM Input/Output Module Preventa Modular Safety Controller 24 V dc - 10 - 8 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
N° de stock RS 111-3511
Référence fabricantXPSMCMDI1200MT
285,57 €
Each
Unité
Preventa XPSMCM Input Module Preventa Modular Safety Controller 24 V dc - 12 - 8 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw
N° de stock RS 111-3514
Référence fabricantXPSMCMDO0004
297,45 €
Each
Unité
Preventa XPSMCM Output Module Preventa Modular Safety Controller 24 V dc - 4 - 8 3 W DIN Rail Mount 22.5 x 99 x 114.5 mm Screw