HMI Displays

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with software. This allow users more autonomy over monitoring and automation, allowing them perform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

Keypad HMI Displays

Keypad HMI displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

Touch screen HMI displays

HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

821 Produits présentés pour HMI Displays

la pièce
480,41 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
10.2 in
-
PI 3102i
1024 x 600
Colour
3
COM1: RS422/RS485, RS232, ETHERNET, USB 2.0 Host, USB 2.0 Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
240,20 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
7 in
-
PI 3070i
800 x 480
Colour
2
COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
334,63 €(TVA exclue)
RS PRO
Backlighting
-
HMI
TFT
153 x 105 x 40.5 mm
-
-
480 X 272pixels
-
4
1 x RS-232, 1 x RS485, 1 x USB Host, 1 x USB Device
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
18 → 30V dc
-
-
-
IP65
la pièce
459,15 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
7 in
-
PI3070i-A
800 x 480
Colour
7
COM1: RS232/422/RS485, COM2: RS232/RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, ETHERNET, CANopen, SD Card Slot
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
247,74 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
3.5 in
-
PI3035ie
320 x 240
Colour
2
COM1: RS422/RS485, RS232Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
567,94 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
7 in
-
PI3070ig-C
800 x 480
Colour
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
128M FLASH, 128M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
283,86 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
4.3 in
-
PI3043ieS-N
480 x 272
Colour
2
COM1: RS422/RS485, RS232, RS485, Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
327,80 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
4.3 in
-
PI3043ie
480 x 272
Colour
2
COM1: RS422/RS485, RS232, Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
1 860,49 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
15
-
PI8150ig-C-AG
1920 x 1080
Colour
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
4G FLASH, 512M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
1 738,10 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
15 in
-
PI8150ig-C
1920 x 1080
Colour
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
4G FLASH, 512M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
367,21 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
7 in
-
PI3070i-SL
800 x 480
Colour
2
COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client
Cortex A7
1.2GHz
128M FLASH, 128M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
984,10 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
10.2 in
-
PI3102ig-C-W
1024 x 600
Colour
5
COM1: RS422/RS485, RS232, RS485, ETHERNET, Wi-Fi, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
128M FLASH, 128M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
367,21 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
7 in
-
PI3070ie-H
1024 x 600
Colour
2
COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client
Cortex A35
1.2GHz
128M FLASH, 64M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
465,13 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
7 in
-
PI3070ig-O-SL
800 x 480
Colour
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A7
1.2GHz
128M FLASH, 128M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
1 622,84 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
15 in
-
PI8150ig
1920 x 1080
Colour
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
ARM Cortex
1.2GHz
4G FLASH, 512M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
1 787,06 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
15 in
-
PI8150ig-C-W
1920 x 1080
Colour
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
4G FLASH, 512M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
673,89 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
7 in
-
PI3070ig-RS
800 x 480
Colour
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
ARM Cortex
1.2GHz
128M FLASH, 128M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
1 091,81 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
10.2 in
-
PI3102ig-C-AG
1024 x 600
Colour
5
COM1: RS422/RS485, RS232, RS485, ETHERNET, 4G, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
128M FLASH, 128M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
709,93 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
7 in
-
PI8070ig
800 x 480
Colour
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A8
1.2GHz
4G FLASH, 512M DDRAM
12 → 28 V DC
-
-
-
IP65
la pièce
651,19 €(TVA exclue)
RS PRO
Backlighting
-
-
TFT LCD
7 in
-
PI3070ig-C-W
800 x 480
Colour
5
COM1: RS422/RS485, RS232, RS485, ETHERNET, Wi-Fi, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
128M FLASH, 128M DDRAM
12 → 28 V DC
-
-
-
IP65
Résultats par page