Gearboxes | Gearheads | Gear Reducers | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Gearboxes

    Gearboxes, also referred to as gearheads or gear reducers, are enclosed systems consisting of a series of integrated gears within a housing unit. Gearboxes are designed to transmit mechanical energy to operate and alter the torque and speed of a driving device, such as an electric motor. At RS, we have a variety of industrial gearboxes, including planetary, spur, and ovoid models from leading industry brands, including DKM, Maxon, Panasonic, Portescap, Trident Engineering and out own RS PRO brand.

    How does a gearbox work?

    Inside a gearbox, there is one of several different types of gears that can be found - these include bevel gears, worm gears, helical gears, spur gears, and planetary gears. These gears are mounted on to shafts and rotate on rolling element bearings.

    What type of gearboxes are there?

    The most common types of gearboxes are spur and planetary.

    • Spur gearboxes have straight teeth and are mounted on parallel shafts. Spur gearboxes offer a high power transmission efficiency, a constant velocity ratio and have no slip.
    • Planetary gearboxes have the input shaft and output shaft aligned. They are particularly suited to high torque and low-speed applications.

    How is the gear ratio defined?

    The gear ratio is defined through the number of turns the output shaft will makes when the input shaft is turned once. When the gear ratio is 1:1, the torque and speed are the same. If the ratio is increased to 1:4, the torque is reduced and the maximum speed is significantly increased. If this is reversed to a ratio of 4:1, then the speed is reduced and the torque is increased.

    What are gearboxes used for?

    Gearboxes are used in various applications depending on the type and gear ratio. This includes machine tools, conveyor systems and elevators, as well as industrial equipment and mining industry applications. Right angle gearboxes can be utilized in rotary tables.

    455 Produits présentés pour Gearboxes

    RS PRO
    640:1
    Ovoid
    0.6Nm
    4mm
    -
    16.5mm
    50mm
    -
    -
    -
    -
    114,21 €
    la pièce
    RS PRO
    2560:1
    Ovoid
    -
    4mm
    -
    -
    50mm
    -
    -
    -
    -
    RS PRO
    1:1
    L
    -
    5mm
    -
    57.3mm
    30mm
    57.3mm
    5000rpm
    -
    -
    48,69 €
    la pièce
    RS PRO
    80:1
    Ovoid
    -
    4mm
    -
    -
    50mm
    -
    -
    -
    -
    Motovario
    05:01
    Worm
    25 Nm
    14mm
    11 mm
    -
    -
    -
    -
    -
    -
    107,34 €
    la pièce
    RS PRO
    1250:1
    Ovoid
    -
    4mm
    -
    -
    50mm
    -
    -
    -
    -
    Motovario
    05:01
    Worm
    101 Nm
    25mm
    14 mm
    -
    -
    -
    -
    -
    -
    86,30 €
    la pièce
    RS PRO
    160:1
    Ovoid
    -
    4mm
    -
    -
    50mm
    -
    -
    -
    -
    Motovario
    40:01:00
    Worm
    206 Nm
    25mm
    19 mm
    -
    -
    -
    -
    -
    -
    Maxon
    23:1
    Planetary
    3.38 Nm
    -
    32 mm
    -
    -
    -
    -
    -
    -
    Huco
    1:1
    L
    0.68 Nm
    4mm
    -
    30.5mm
    30.5mm
    18.7mm
    -
    -
    -
    Maxon
    74:1
    Planetary
    22.5 Nm
    12mm
    42 mm
    70mm
    -
    -
    -
    -
    -
    Motovario
    10:01
    Worm
    185 Nm
    25mm
    19 mm
    -
    -
    -
    -
    -
    -
    Motovario
    100:01:00
    Worm
    128 Nm
    25mm
    14 mm
    -
    -
    -
    -
    -
    -
    Maxon
    15:1
    Planetary
    11.3 Nm
    12mm
    42 mm
    55.5mm
    -
    -
    -
    -
    -
    Motovario
    100:01:00
    Worm
    36 Nm
    18mm
    11 mm
    -
    -
    -
    -
    -
    -
    Motovario
    05:01
    Worm
    101 Nm
    25mm
    14 mm
    -
    -
    -
    -
    -
    -
    McLennan Servo Supplies
    50:1
    Ovoid
    0.8 Nm
    4mm
    -
    -
    47.6mm
    16.5mm
    100rpm
    -
    -
    McLennan Servo Supplies
    5:1
    Planetary
    12 Nm
    12.69mm
    57 mm
    54mm
    -
    -
    -
    -
    -
    Maxon
    4.8:1
    Planetary
    1.13 Nm
    -
    32 mm
    -
    -
    -
    -
    -
    -
    Résultats par page