Contactors | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Contactors

    In simple terms, a contactor, contactor switch or contactor relay is a device designed for switching an electrical circuit on or off. They are part of the relay family, but the main difference is that a contactor is used in applications with higher current capacity is involved. Contactors are typically used for motors, lighting circuits, heating, and other electrical loads. A contactor can function on its own or as a power control device or as part of a motor starter.

    RS offer a comprehensive range of high-quality electrical contactors from industry-leading brands including Schneider Electric, Siemens, Eaton, ABB, and Allen Bradley. We also stock a selection of accessories used to enhance the function of the contactor including, Contactor Overload Relays, auxiliary contacts, mechanical interlocks, and much more.

    What are electrical contactors?

    Designed to be connected to high-current load devices, contactors incorporate spring-loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactor's ability to interrupt heavy motor currents with minimal damage over a longer life cycle. In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.

    How do contactors work?

    Contactors, unlike standard relays, are specifically designed to connect to high current load devices. Used in larger-scale control circuit applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device can switch more than 10 amperes, it is called a contactor. These devices also feature high coil voltages which are rare within relays.

    Contactor Specifications

    There are various types of contactors, and each type will have its own set of specifications depending on your application. Some key specifications are

    • AC Contactor or DC Contactor with coils including 12 V, 24 V, 48 V, 110 V, 240 V, 400 V, and 440 V.
    • Reversing or non-reversing functionality.
    • AC3 and AC1 categories
    • Contactors with 2 poles, 3 poles 4 poles, and even 8 and 10 pole variants.
    • Various contact configurations.
    • IEC standards

    10377 Produits présentés pour Contactors

    RS PRO
    24 V dc
    9 A
    3
    690 V
    -
    -
    4 kW
    RSPRO9-10
    Electromechanical
    1 NO
    1NC
    1
    Screw
    89mm
    DIN rail
    36mm
    74mm
    -
    -
    -
    -
    RS PRO
    24 V ac
    90 A
    3
    3 → 400 V
    -
    -
    45 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V ac
    115 A
    3
    3 → 400 V
    -
    -
    55 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    400 V ac
    72 A
    3
    690 V
    -
    -
    37 kW
    RSPRO72-11
    Electromechanical
    1NO/1NC
    1NO/1NC
    2
    Screw
    120mm
    DIN rail
    64mm
    114mm
    -
    -
    -
    -
    RS PRO
    24 V dc
    10 A
    3
    3 → 400 V
    -
    -
    4 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    62 A
    3
    3 → 400 V
    -
    -
    30 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    63 A
    4
    -
    -
    -
    -
    -
    -
    4NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    62 A
    3
    3 → 400 V
    -
    -
    50 kVA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    110 V ac
    25 A
    3
    690 V
    -
    -
    11 kW
    RSPRO25-10
    Electromechanical
    1NO
    1NO
    1
    Screw
    93mm
    DIN rail
    55mm
    93mm
    -
    -
    -
    -
    RS PRO
    24 V ac
    9 A
    3
    690 V
    -
    -
    4 kW
    RSPRO9-01
    Electromechanical
    1NC
    1NC
    1
    Screw
    89mm
    DIN rail
    36mm
    74mm
    -
    -
    -
    -
    Hager
    230 V ac
    25 A
    4
    400 V ac
    ESC
    -
    2.8 VA
    System M Pro
    -
    4NO
    -
    -
    Screw
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    Hager
    230 V ac
    25 A
    2
    400 V ac
    ESC
    -
    2.2 VA
    System M Pro
    -
    2NO
    -
    -
    Screw
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    Schneider Electric
    48 V ac
    9 A
    3
    690 V ac
    LC1D
    3P
    4 kW
    TeSys D
    -
    3NO
    1NO + 1NC
    2
    Screw
    77mm
    DIN Rail Mount
    45mm
    84mm
    -
    Yes
    Green Premium
    -
    RS PRO
    230 V ac
    25 A
    -
    440 V
    -
    -
    2.2 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    400 V ac
    9 A
    3
    690 V
    -
    -
    4 kW
    RSPRO9-10
    Electromechanical
    1NO
    1NO
    1
    Screw
    89mm
    DIN rail
    36mm
    74mm
    -
    -
    -
    -
    RS PRO
    230 V ac
    9 A
    3
    690 V
    -
    -
    4 kW
    RSPRO9-10
    Electromechanical
    1NO
    1NO
    1
    Screw
    89mm
    DIN rail
    36mm
    74mm
    -
    -
    -
    -
    RS PRO
    230 V ac
    4 A
    1
    500 V
    -
    -
    -
    RSPROCR-13
    Electromechanical
    3NO/1NC
    3NO/1NC
    4
    Screw
    89mm
    DIN rail
    36mm
    74mm
    -
    -
    -
    -
    Schneider Electric
    230 V ac
    9 A
    3
    690 V ac
    LC1D
    3P
    4 kW
    TeSys D
    -
    3NO
    1NO + 1NC
    2
    Screw
    77mm
    DIN Rail Mount
    45mm
    84mm
    -
    Yes
    Green Premium
    -
    RS PRO
    24 V ac
    4 A
    1
    500 V
    -
    -
    -
    RSPROCR-22
    Electromechanical
    2NO/2NC
    2NO/2NC
    4
    Screw
    89mm
    DIN rail
    36mm
    74mm
    -
    -
    -
    -
    Schneider Electric
    24 V ac
    38 A
    3
    440 V ac
    LC1D
    3P
    18.5 kW
    TeSys D
    Motor Control
    3NO
    1NO + 1NC
    2
    Screw
    85mm
    DIN Rail Mount, Plate
    45mm
    92mm
    -
    Yes
    Green Premium
    -
    Résultats par page