Metallic Tapes

Metallic tape is a form of adhesive tape that can be either conductive or non-conductive. They may offer thermal conductivity and are temperature and weather resistant, meaning they can be used in a variety of applications and environments.

Types of Metallic Tape

Copper Tape - This tape comes in two forms, either conductive or non-conductive. Made with a thin layer of copper the tapes are flexible and can take on any shape. Copper tapes have numerous different applications within electronics. The adhesive tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

Aluminium Tape - Also known as foil tape, this has many applications in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature resistance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.

Lead Foil Tape - This type of tape is electrically and thermally conductive. This tape is suitable for a range of temperature conditions, can resist flame, UV degradation, radiation and changes in weather conditions. Typical applications of Lead Foil Tape include chemical milling and electroplating masking.

Metallic Tapes also come in a variety of different lengths and widths to suit a range of needs.

Applications of Metallic Tape

Metallic Tapes have a range of application use such as;

  • Manufacturing
  • Construction industries
  • Heating
  • Ventilation
  • Insulation

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 24 produits
Nombre de résultats par page
Description Prix Tape Type Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
N° de stock RS 176-567
Référence fabricantAT500
14,06 €
Each
Unité
Aluminium Tape 0.08mm 0.04mm 50mm 45m Non-Conductive 3.8 N/cm Acrylic - 22N/cm +110°C - -20°C AT500
N° de stock RS 542-5460
28,39 €
Each
Unité
Copper Tape 0.07mm 0.035mm 10mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
N° de stock RS 542-5511
81,12 €
1 Reel of 33 Metre(s)
Bobine(s)
Copper Tape 0.06mm 0.035mm 25mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT526
N° de stock RS 542-5454
2,032 €
Each
Unité
Aluminium Tape 0.07mm 0.04mm 25mm 33m Conductive 4.5 N/cm Acrylic - 25N/cm +155°C BS EN 60454 - Part 2 -20°C AT521
N° de stock RS 542-5303
Référence fabricantAT525
74,41 €
1 Reel of 33 Metre(s)
Bobine(s)
Copper Tape 0.07mm 0.035mm 25mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
N° de stock RS 408-9574
Référence fabricantAT506
19,36 €
Each
Unité
Aluminium Tape 0.09mm 0.05mm 50mm 50m Non-Conductive 4 N/cm Acrylic - 35N/cm +110°C - -20°C AT506
N° de stock RS 176-573
Référence fabricantAT502
10,85 €
Each
Unité
Aluminium Tape 0.07mm 0.03mm 50mm 45m Non-Conductive 3.6 N/cm Acrylic - 12N/cm +110°C - -20°C AT502
N° de stock RS 542-5397
Référence fabricantAT544
311,27 €
1 Reel of 33 Metre(s)
Bobine(s)
Copper Tape 0.06mm 0.035mm 19mm 33m Conductive 5 N/cm Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT544
N° de stock RS 542-5331
Référence fabricantAT541
2,388 €
Each
Unité
Aluminium Tape 0.07mm 0.04mm 12mm 33m Conductive 4.5 N/cm Acrylic - 25N/cm +155°C BS EN 60454 - Part 2 -20°C AT541
N° de stock RS 542-5561
98,48 €
1 Reel of 33 Metre(s)
Bobine(s)
Copper Tape 0.06mm 0.035mm 10mm 33m Conductive 5 N/cm Thermosetting Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT536
N° de stock RS 542-5296
Référence fabricantAT521
1,17 €
Each
Unité
Aluminium Tape 0.07mm 0.04mm 19mm 33m Conductive 4.5 N/cm Acrylic - 25N/cm +155°C BS EN 60454 - Part 2 -20°C AT521
N° de stock RS 542-5555
120,36 €
1 Reel of 1
Bobine(s)
Aluminium Tape 0.07mm 0.04mm 25mm 33m Conductive 4.5 N/cm Acrylic - 25N/cm +155°C BS EN 60454 - Part 2 -20°C AT541
N° de stock RS 542-5375
Référence fabricantAT528
153,40 €
1 Reel of 33 Metre(s)
Bobine(s)
Copper Tape 0.07mm 0.05mm 25mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 85N/cm +155°C BS EN 60454 - Part 2 -20°C AT528
N° de stock RS 542-5577
146,57 €
1 Reel of 33 Metre(s)
Bobine(s)
Copper Tape 0.06mm 0.035mm 25mm 33m Conductive 5 N/cm Thermosetting Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT536
N° de stock RS 542-5448
0,951 €
Each
Unité
Aluminium Tape 0.07mm 0.04mm 10mm 33m Conductive 4.5 N/cm Acrylic - 25N/cm +155°C BS EN 60454 - Part 2 -20°C AT521
N° de stock RS 542-5369
Référence fabricantAT528
73,40 €
1 Reel of 33 Metre(s)
Bobine(s)
Copper Tape 0.07mm 0.05mm 10mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 85N/cm +155°C BS EN 60454 - Part 2 -20°C AT528
N° de stock RS 542-5432
Référence fabricantAT528
118,26 €
1 Reel of 33 Metre(s)
Bobine(s)
Copper Tape 0.07mm 0.05mm 19mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 85N/cm +155°C BS EN 60454 - Part 2 -20°C AT528
N° de stock RS 542-5319
Référence fabricantAT526
112,37 €
1 Reel of 33 Metre(s)
Bobine(s)
Copper Tape 0.06mm 0.035mm 19mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT526
N° de stock RS 542-5498
139,04 €
Each
Unité
Copper Tape 0.07mm 0.035mm 50mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
N° de stock RS 542-5505
48,49 €
1 Reel of 33 Metre(s)
Bobine(s)
Copper Tape 0.06mm 0.035mm 10mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT526