Gaffer Tapes

Gaffer tape, also referred to as gaffa tape, is a heavy cotton cloth tape featuring a strong adhesive with excellent sticking qualities. These tapes are typically available in rolls of 25m or 50m lengths and a standard 50mm width. They are available in a range of colours, used to mark different applications as well as being available in both gloss and matt finishes. 

How does it work?

Gaffer tape has a cloth substrate made of a heavy duty cotten, this is faced with an adhesive coating that when affixed to a surface, creates a high strength bond. The tape can bond to almost any surface you want and is usually used as a temporary measure to secure things such as signs, devices, cabling whilst being able to be easily removed by the user afterwards. Gaffer tape can also be used in longer-term scenarios due to its reliable high bond and robust cotton backing.

Features and benefits:

Several different colours available such as black, white, yellow or green. These include fluorescent variants also.Cotton based materialAge resistant – perfect for fixing something long termLeakage-proofAnti-corrosive properties (perfect against water and chemicals)Easy to tearInexpensive

Where might I use Gaffer Tape?

Around the homeWorkplaceIndustrial sectorsFactories

...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Length Thickness Colour Finish Backing Material Adhesion Strength Elongation at Break Tensile Strength Maximum Operating Temperature Minimum Operating Temperature Adhesive Material Model Number Width
N° de stock RS 239-4587
Référence fabricantAT200
28,86 €
Each
Unité
50m 0.26mm Black Matt Cloth 4.5 N/cm 20% 40N/cm +80°C -10°C Rubber Resin AT200 50mm
N° de stock RS 239-4638
Référence fabricantAT200
15,88 €
Each
Unité
25m 0.26mm Black Matt Cloth 4.5 N/cm 20% 40N/cm +80°C -10°C Rubber Resin AT200 50mm
N° de stock RS 511-4233
Référence fabricantAT202
14,56 €
Each
Unité
50m 0.22mm White Gloss Cloth 5.5 N/cm 13% 33N/cm +80°C -50°C Rubber Resin AT202 50mm
N° de stock RS 239-4616
Référence fabricantAT200
15,88 €
Each
Unité
25m 0.26mm Grey Matt Cloth 4.5 N/cm 20% 40N/cm +80°C -10°C Rubber Resin AT200 50mm
N° de stock RS 408-9568
Référence fabricantAT205
44,68 €
Each
Unité
25m 0.09mm Black Matt Aluminium Foil 4 N/cm 11% 35N/cm +150°C -20°C Acrylic AT205 50mm
N° de stock RS 239-4622
Référence fabricantAT200
15,62 €
Each
Unité
25m 0.26mm White Matt Cloth 4.5 N/cm 20% 40N/cm +80°C -10°C Rubber Resin AT200 50mm
N° de stock RS 239-4593
Référence fabricantAT200
30,81 €
Each
Unité
50m 0.26mm Grey Matt Cloth 4.5 N/cm 20% 40N/cm +80°C -10°C Rubber Resin AT200 50mm
N° de stock RS 239-4600
Référence fabricantAT200
28,86 €
Each
Unité
50m 0.26mm White Matt Cloth 4.5 N/cm 20% 40N/cm +80°C -10°C Rubber Resin AT200 50mm
N° de stock RS 511-4205
Référence fabricantAT202
14,56 €
Each
Unité
50m 0.22mm Black Gloss Cloth 5.5 N/cm 13% 33N/cm +80°C -50°C Rubber Resin AT202 50mm
N° de stock RS 511-4227
Référence fabricantAT202
14,56 €
Each
Unité
50m 0.22mm Silver Gloss Cloth 5.5 N/cm 13% 33N/cm +80°C -50°C Rubber Resin AT202 50mm