Adhesives

If you are bonding wood, stone, plaster acrylics, or metals please browse our extended range to find the product you require. Our range of products are sourced from leading brands such as; 3M, Araldite, ITW Devcon, Loctite, Power Adhesives, Unibond, and RS PRO.

Adhesive Types

Conductive adhesives are a liquid solution that can be applied to create a thin and flexible layer of highly electrically conductive material to an area or device.Contact adhesives work very well in the woodworking industry when bonding High-Pressure Laminate (HPL) to other wood surfaces such as particleboard of plywood.Epoxy adhesives are a cost-effective alternative to welding & brazing. Epoxy adhesives are very strong, quick, and easy to use and generally found in construction applications. Use epoxy adhesive sealants to bond and protect surfaces from moisture and dirt.Polyurethane adhesives are a versatile adhesive glue that can be used on porous or non-porous materials. Polyurethanes adhesives consist of isocyanate-containing pre-polymers, predominately used for bonding wood, ceramics, stone, glass, and plastics.PVC Adhesives guarantee a reliable and lasting bonding of PVC materials. PVC adhesive also provides strain relief for cables and wires and can also seal against water spray and moisture.Silicone adhesives are a material comprised of elastomeric technology, resulting in excellent flexibility and exceptional high heat resistance. Silicone adhesives offer biocompatibility and can be applied to a combination of materials such as metal/plastics, metal/glass and metal/wood.Thermal adhesives are a type of adhesive commonly used to attach a heatsink to electronic components. They are thermally conductive and usually electrically insulating, helping to dissipate heat from the device to prevent overheating.


...
Voir plus Voir moins

Filtres

Afficher 121 - 127 des 127 produits
Nombre de résultats par page
Description Prix Adhesive Type Trade Name Application Material Compatibility Colour Acrylic Type Product Form Package Type Fire Rating Package Size Cure Time Shear Strength Viscosity Measurement Viscosity Description
N° de stock RS 918-4784
Référence fabricant6482
MarqueLoctite
73,92 €
Each
Unité
Acrylic Adhesive Loctite 6482 Retaining - Green Urethane Methacrylate - - - 50 ml - - - Low Viscosity
N° de stock RS 189-3161
Référence fabricantDP-460 50ML 1
Marque3M
39,50 €
Each
Unité
Epoxy Adhesive Scotch-Weld DP460 - Ceramic, Glass, Metal, Plastic, Wood - - Liquid Cartridge - 50 ml 7 Days 31 MPa @ -55 °C 45Pa/s -
N° de stock RS 124-9878
Référence fabricant2022-1 50ml
MarqueAraldite
23,21 €
Each
Unité
Acrylic Adhesive Araldite 2022-1 Multi-Purpose Metal, Plastic White, Yellow Methacrylate - - - 50 ml 10 (>10 Mpa) min, 6 (>1 Mpa) min - 10 → 50 (2022-1 B) PaS, 15 → 50 (2022-1 A) PaS -
N° de stock RS 184-9495
Référence fabricant25000275
MarqueAraldite
37,43 €
Each
Unité
Epoxy Adhesive Araldite 2031-1 - Metal Black - - - - 50 ml 72 h >20 MPa - Thixotropic
N° de stock RS 165-5582
Référence fabricantTPM35001K
MarqueElectrolube
193,73 €
Each
Unité
Thermal Adhesive - - - - - - Tin - 1 kg - - - -
N° de stock RS 152-6878
Référence fabricantERHTCX_ZF10S
MarqueElectrolube
13,46 €
Each
Unité
Thermal Adhesive - - - White - - Syringe - 10 ml - - 127 → 141Pa/s -
N° de stock RS 146-8172
Référence fabricantLoctite HY 4070 11g
MarqueLoctite
27,13 €
Each
Unité
Epoxy Adhesive Loctite HY 4070 - Metal, Plastic, Rubber Transparent Yellow - Liquid Dual Cartridge - 11 g 24hr - - -