Foam Inserts

Foam inserts are foam shapes that are placed into cases and packaging to protect goods during transit and storage. They can also improve the overall quality of the product presentation. Case inserts can be used with small delicate items or large bulky items, such as camera equipment in flight cases. The foam is cut to different shapes and designs to make them suitable to support the items they are used with.

When used with a protective Transit Case, foam inserts can help to protect your items from both impact, dust and water.

What are foam inserts made from?

Foam inserts are commonly manufactured from either polyurethane (PU) or polyethylene (PE). These materials are both lightweight and durable, offering the optimum amount of protection.

  • PE foam is dense and long lasting, it is ideal for use with heavy objects and can absorb a moderate amount of shock.
  • PU foam is softer and ideal for use with delicate and unevenly shaped objects as it has excellent shock absorption properties.

Foam Shapes

  • Convoluted (egg crate) - A versatile foam used generally as lid foam because it is able to lightly secure in items in place and absorb high shock well.
  • Pick and pluck - Have pre-cut removable cubes to create a custom-sized space to fit items in snugly.
  • Solid - Solid foam is appropriate for all packaging applications. It can be easily cut with a utility knife to make your own customised holes.

Foam Cutting Methods

  • Die - Cut - Highly precise and creates smooth shapes for items to fill well. Foam cut in one motion using force.
  • Knife - Cut manually with a knife or by using a computer.
  • Laser - Excellent precision, able to achieve perfect 90 degree cut.
  • Water Jet - Fast and accurate cutting method. Ideal for complex or large inserts.
  • Wire - For deep and large inserts.

60 Produits présentés pour Foam Inserts

la pièce
4,68 €(TVA exclue)
RS PRO
Rectangular
F2
Medium
Black
390 x 290 x 16mm
16mm
390mm
290mm
la pièce
15,86 €(TVA exclue)
BS SYSTEMS
Rectangular
1000010146
Medium
Black
400 x 310 x 15mm
15mm
-
-
  • N° de stock RS 111-1047
  • Référence fabricant IM2075-FOAM
la pièce
41,84 €(TVA exclue)
Pelican
Egg Crate
iM2075
Medium
Grey
241 x 190 x 184mm
184mm
241mm
190mm
  • N° de stock RS 268-1292
  • Référence fabricant 6100000170
la pièce
27,50 €(TVA exclue)
BS SYSTEMS
Rectangular
6100000170
Low
Grey
570 x 342 x 50mm
50mm
-
-
la pièce
132,66 €(TVA exclue)
Zarges
Rectangular
K470
High
Black
550 x 350 x 380mm
380mm
550mm
350mm
la pièce
16,27 €(TVA exclue)
BS SYSTEMS
Rectangular
6000003673
Medium
Grey
405 x 315 x 85mm
85mm
-
-
la pièce
176,15 €(TVA exclue)
Zarges
Rectangular
K470
Medium
Grey
750 x 550 x 220mm
220mm
750mm
550mm
la pièce
101,46 €(TVA exclue)
Zarges
Rectangular
K470
High
Black
550 x 350 x 220mm
220mm
550mm
350mm
  • N° de stock RS 111-1087
  • Référence fabricant IM2720-FOAM
la pièce
169,93 €(TVA exclue)
Pelican
Egg Crate
iM2720
Medium
Grey
559 x 432 x 254mm
254mm
559mm
432mm
la pièce
124,87 €(TVA exclue)
Zarges
Rectangular
K470
High
Black
550 x 350 x 310mm
310mm
550mm
350mm
la pièce
19,47 €(TVA exclue)
BS SYSTEMS
Rectangular
6000003674
Medium
Black
400 x 310 x 15mm
15mm
-
-
  • N° de stock RS 268-1293
  • Référence fabricant 6100000189
la pièce
27,50 €(TVA exclue)
BS SYSTEMS
Rectangular
6100000189
Medium
Grey
581 x 356 x 23mm
23mm
-
-
la pièce
5,87 €(TVA exclue)
BS SYSTEMS
Rectangular
6000003670
Medium
Black
405 x 321 x 21mm
21mm
-
-
la pièce
97,04 €(TVA exclue)
Zarges
Rectangular
K470
Medium
Grey
550 x 350 x 220mm
220mm
550mm
350mm
la pièce
250,02 €(TVA exclue)
Zarges
Rectangular
K470
High
Black
550 x 550 x 580mm
580mm
550mm
550mm
la pièce
110,66 €(TVA exclue)
Nanuk
Egg Crate/Rectangular
Nanuk 990
Low
Dark Grey
43.9375 x 14.4375 x 6in
6in
43.9375in
14.4375in
la pièce
82,43 €(TVA exclue)
Nanuk
Egg Crate/Rectangular
Nanuk 940
Low
Dark Grey
20.625 x 14.375 x 7in
7in
20.625in
14.375in
la pièce
221,12 €(TVA exclue)
Zarges
Rectangular
K470
High
Black
750 x 550 x 380mm
380mm
750mm
550mm
  • N° de stock RS 263-6794
  • Référence fabricant Z701E
la pièce
120,19 €(TVA exclue)
Gossen Metrawatt
Rectangular
Foam SORTIMO L-BOXX
High
Black
378 x 304 x 200mm
200mm
-
-
la pièce
84,59 €(TVA exclue)
Nanuk
Egg Crate/Rectangular
Nanuk 950
Low
Dark Grey
20.625 x 15.4375 x 9.25in
9.25in
20.625in
15.4375in
Résultats par page