Chauvin Arnoux CA 1950 Thermal Imaging Camera, -20 → +250 °C, 80 x 80pixel Detector Resolution With RS
- N° de stock RS:
- 895-8985
- Référence fabricant:
- P01651901
- Fabricant:
- Chauvin Arnoux
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
1 315,00 €
(TVA exclue)
1 591,15 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 315,00 € |
- N° de stock RS:
- 895-8985
- Référence fabricant:
- P01651901
- Fabricant:
- Chauvin Arnoux
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
C.A 1950 DiaCAm 2 Thermal Camera
The C.A 1950 Thermal Camera makes it very simple to perform your thermal inspections for your energy audit and ensures trouble-free industrial, electrical or mechanical maintenance. The C.A 1950 is a communicating camera which can recover the necessary measurements (current, etc.) from current clamps and multimeters via Bluetooth.
80 x 80 UFPA microbolometer-type detector, 8 -14 μm
IFOV (spatial resolution) 4.4 mrad
Field of view (20°x20°)
Focus: Fixed
Temperature range -20°C to +250°C
Display mode: thermal image, real image with automatic parallax compensation
Image merging available with PC software
Measuring tools: 1 manual cursor+ 1 automatic detection + Min Max on adjustable area + Temperature profile + Isotherm
Adjustable parameters: emissivity, environmental temperature, distance, relative humidity
2 GB (approx. 4000 images) on micro SD card, up to 32 GB with removable card
Environmental protection: IP 54
IFOV (spatial resolution) 4.4 mrad
Field of view (20°x20°)
Focus: Fixed
Temperature range -20°C to +250°C
Display mode: thermal image, real image with automatic parallax compensation
Image merging available with PC software
Measuring tools: 1 manual cursor+ 1 automatic detection + Min Max on adjustable area + Temperature profile + Isotherm
Adjustable parameters: emissivity, environmental temperature, distance, relative humidity
2 GB (approx. 4000 images) on micro SD card, up to 32 GB with removable card
Environmental protection: IP 54
Supplied with
C.A 1950 Thermal camera, hard case, 4 NiMH batteries, battery charger, 1 micro SD HD card, 1 USB cable, 1 set of Bluetooth earphones, CAmReport software on CD ROM, operating manuals.
Spécifications
Attribut | Valeur |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 80 x 80pixel |
Display Resolution | 320 x 240pixel |
Model Number | CA 1950 |
Thermal Sensitivity | 80mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Calibrated | RSCAL |
Minimum Focus Distance | 40cm |
Display Size | 2.8in |
Application | Building, Electrical Cabinet |
Minimum Focus | 40 cm |
Model Number p | CA 1950 |
Weight | 700g |