- N° de stock RS:
- 165-1506
- Référence fabricant:
- DC-10CGKWA
- Fabricant:
- Kingbright
320 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (dans un tube de 20)
3,017 €
(TVA exclue)
3,651 €
(TVA incluse)
Unité | Prix par unité | le tube* |
20 + | 3,017 € | 60,34 € |
*prix conseillé |
- N° de stock RS:
- 165-1506
- Référence fabricant:
- DC-10CGKWA
- Fabricant:
- Kingbright
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
10 Segment Bar Graph Array, Kingbright
This family of bar graph arrays from Kingbright consist of 10 segments. They are available in a range of single a multi-colour options with a high on/off contrast. The 10 segment bar graph arrays are ideal for level indicator applications. As standard, these bar graph arrays have a grey face with white segments.
Features of the 10 segment bar graph arrays:
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Array dimensions: 25.4 x 10.16 x 8 mm
Segment dimensions: 5.08 x 1.78 mm
Low current operation
End stackable
Mechanically rugged
Bar Graph Arrays
Spécifications
Attribut | Valeur |
---|---|
Display Type | Light Bar |
LED Colours | Green |
Number of Segments | 10 |
Dominant Wavelength | 570 nm |
Mounting Type | Through Hole |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 2.1 V |
Forward Current | 30mA |