- N° de stock RS:
- 201-7724
- Référence fabricant:
- 6AV2128-3QB06-0AX1
- Fabricant:
- Siemens
Produit discontinué
Produit de remplacement
Siemens MTP1500 Series SIMATIC Touch-Screen HMI Display - 15.6 in, TFT Display, 1366 x 768pixels
3 841,97 €
la pièce
N° de stock RS: 201-7724
- N° de stock RS:
- 201-7724
- Référence fabricant:
- 6AV2128-3QB06-0AX1
- Fabricant:
- Siemens
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Siemens Touchscreen HMI, 1366 x 768px Resolution, Flash and RAM Memory - SIMATIC Series - 6AV2128-3QB06-0AX0
Use this touchscreen HMI from Siemens to monitor and control the actions and performance of your equipment. It delivers high-resolution images via a TFT LCD that supports over 16 million colours. A 15.6-inch screen means so you can easily view and take in a large amount of information at once. Thanks to a multi-touch feature, the interface lets you manage multiple applications at the same time for increased productivity. This unit comes with pre-configured Ethernet protocols such as TCP/IP, DHCP, SNMP and LLDP for communication with other IP-enabled devices.
• 1.3A maximum input current for low energy consumption
• Backlight is dimmable from 100% to 10% to protect your eyes over long periods of use
• IP65 rating at the front means that it's protected from dust and able to withstand low-pressure water jets from all directions
• Backlight is dimmable from 100% to 10% to protect your eyes over long periods of use
• IP65 rating at the front means that it's protected from dust and able to withstand low-pressure water jets from all directions
What size is this device?
This device has dimensions of 257 (height) x 398 (width) x 73mm (depth), for easy handling and portability.
What ports are available for connecting to peripheral devices?
This unit features 2 x SD card slots, 4 x USB 3.0 ports and 2 x switch ports to make easy connections to peripheral devices.
Spécifications
Attribut | Valeur |
---|---|
Manufacturer Series | MTP1500 |
Product Range | SIMATIC |
Display Type | TFT |
Manufacturer Part No. | 6AV2128-3QB06-0AX1 |
Display Resolution | 1366 x 768pixels |
Number of Ports | 2 |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP65 |
Minimum Operating Temperature | 0 (Vertical Installation)°C |
Maximum Operating Temperature | +50 (Vertical Installation)°C |
Display Size | 15.6 in |
Interface | Ethernet, USB |
- N° de stock RS:
- 201-7724
- Référence fabricant:
- 6AV2128-3QB06-0AX1
- Fabricant:
- Siemens