RS PRO 77HD419 series, 1 m 4K HDMI Cable, - Male HDMI to Male HDMI, Black

Sous-total (1 unité)*

9,24 €

(TVA exclue)

11,18 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 unité(s) prête(s) à être expédiée(s)
  • Plus 45 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 34 unité(s) expédiée(s) à partir du 24 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +9,24 €

*Prix donné à titre indicatif

N° de stock RS:
182-8472
Numéro d'article Distrelec:
304-05-387
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

HDMI Cable

Length

1m

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

77HD419

Standards/Approvals

REACH, RoHS, CE

Maximum Resolution

4K

Jacket Material

Polyvinyl Chloride

Pays d'origine :
CN

RS PRO 4K - HDMI to HDMI Cable, Male to Male - 1 m


Transmit digital audio and video simultaneously from your electronic devices to a monitor, TV or projector with this male-to-male HDMI cable from RS PRO. It's used in residential and commercial environments such as home offices, living rooms and IT labs.

This lead is designed to carry 4K signals, so you'll experience an image that's up to four times the resolution of Full-HD (Full High Definition). There's a hardwearing PVC sheath to increase insulation and reduce interference. It comes with braided shielding, which helps boost image and sound quality.

As part of the RS PRO range, this product has been tested for durability and consistency. The cable has connectors with gold flash coverings to limit corrosion, as well as tough PVC dust caps to protect the connectors while not in use. This item works with televisions, computer monitors and Blu-ray players.

Features and Benefits


• Male HDMI to male HDMI connector

• Maximum resolution of 4K

• Strand braid sizes of 0.12 mm and 0.254 mm

• Outer diameter of 6 mm

• Hood dimensions of 19.44 (width) x 11 (height) mm

• Cable length of 1 m

Small Pack Size: 182-8472

Large Pack Size: 252-7113

Liens connexes