Chauvin Arnoux CA 1823 Wired Digital Thermometer for Multipurpose Use, PT100, PT1000 Probe, 1 Input(s) - With UKAS
- N° de stock RS:
- 192-5818
- Référence fabricant:
- P01654823
- Fabricant:
- Chauvin Arnoux
1 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
356,00 €
(TVA exclue)
430,76 €
(TVA incluse)
Unité | Prix par unité |
1 + | 356,00 € |
- N° de stock RS:
- 192-5818
- Référence fabricant:
- P01654823
- Fabricant:
- Chauvin Arnoux
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
Chauvin Arnoux C.A 1823 RTD Thermometer 1 Input Pt100 Pt1000
Chauvin Arnoux C.A 1823 is a single-input, data logging digital thermometer which allows you to log temperature readings from a single attached temperature probe. Compact and magnetised for fixed or portable use, the C.A 1823 is an accurate, versatile, long-lasting thermometer. Featuring a wide backlit display, it offers useful functions for work in the field, such as Min, Max, Hold and spot, or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Suitable for use with Pt100 or Pt1000 sensors.
Suitable for use with Pt100 or Pt1000 sensors.
Feature and Benefits
• Compact and magnetised for fixed or portable use
• Wide backlit display
• Recording up to 1 million points
• Communicating via USB or Bluetooth
• Alarms and recording trigger on alarms
• Battery life of up to 3 years
• IP54 casing
• 3-pole flat-pin connector
• Data Logger Transfer software with automatic report generation
• 1 input for Pt100 or Pt1000 sensors
• Measurement Range: -100°C to +400°C
• Dimensions: 150 x 72 x 32 mm
• Weight: 260 g with batteries
Supplied with
Bag, 3 x 1.5 V AA alkaline batteries, USB cable, test report and quick start-up guide
Spécifications
Attribut | Valeur |
---|---|
Calibrated | UKAS |
Model Number | CA 1823 |
Thermometer Type | Wired |
Probe Type | PT100, PT1000 |
Application | Multipurpose |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °F, 0.1 °C |
Data Storage | Yes |
Length | 150mm |
Width | 72mm |
Height | 32mm |
Temperature Scale | Centigrade, Fahrenheit |
Minimum/Maximum Recordings | Yes |
Battery Type | AA |
- N° de stock RS:
- 192-5818
- Référence fabricant:
- P01654823
- Fabricant:
- Chauvin Arnoux