Chauvin Arnoux CA 1821 Wired Digital Thermometer for Multipurpose Use, E, J, K, N, R, S, T Probe, 1 Input(s) - With
- N° de stock RS:
- 192-5816
- Référence fabricant:
- P01654821
- Fabricant:
- Chauvin Arnoux
2 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
289,00 €
(TVA exclue)
349,69 €
(TVA incluse)
Unité | Prix par unité |
1 + | 289,00 € |
- N° de stock RS:
- 192-5816
- Référence fabricant:
- P01654821
- Fabricant:
- Chauvin Arnoux
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
Chauvin Arnoux C.A 1821 Thermometer 1 Input KJTENRS Thermocouple
Chauvin Arnoux C.A 1821 is a single-input, data logging digital thermometer which allows you to log temperature readings from a single attached temperature probe. Compact and magnetised for fixed or portable use, the C.A 1821 is an accurate, versatile, long-lasting thermometer. Featuring a wide backlit display, it offers useful functions for work in the field, such as Min, Max, Hold and spot or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Suitable for use with type J, K, T, N, E and R thermocouple temperature probes. The C.A 1821 is ideal for use in any temperature measurement application, provided you have the correct probe.
Feature and Benefits
• Compact and magnetised for fixed or portable use
• Wide backlit display
• Recording up to 1 million points
• Communicating via USB or Bluetooth
• Alarms and recording trigger on alarms
• Battery life of up to 3 years
• IP54 casing
• Data Logger Transfer software with automatic report generation
• 1 input for K, J, T, N, E, R or S thermocouple.
• Measurement Range: - 210°C to +1767°C
• Dimensions: 150 x 72 x 32 mm
• Weight: 260 g with batteries
Supplied with
Bag, 3 x 1.5 V AA alkaline batteries, USB cable, test report and quick start-up guide
Spécifications
Attribut | Valeur |
---|---|
Calibrated | UKAS |
Model Number | CA 1821 |
Probe Type | E, J, K, N, R, S, T |
Thermometer Type | Wired |
Application | Multipurpose |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C, 0.1 °F |
Data Storage | Yes |
Length | 150mm |
Width | 72mm |
Height | 32mm |
Temperature Scale | Centigrade, Fahrenheit |
Minimum/Maximum Recordings | Yes |
Battery Type | AA |