- N° de stock RS:
- 200-8927
- Référence fabricant:
- 136334
- Fabricant:
- Raaco
51 En stock, livraison sous 1 jour(s) (stock Europe)
9 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
88,13 €
(TVA exclue)
106,64 €
(TVA incluse)
Unité | Prix par unité |
1 + | 88,13 € |
- N° de stock RS:
- 200-8927
- Référence fabricant:
- 136334
- Fabricant:
- Raaco
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DK
Détails du produit
Raaco Carry-lite Case
The Raaco carry-lite case has a depth of 330mm, a width of 413mm and height of 79mm with 20 inserts. It is made from polypropylene and polycarbonate. It has a transparent lid for easy identification of contents.
Features and Benefits
2 strong sliding locks secure the lid and click when in correct position
55 and 80mm cases have removable inserts allowing for individual configuration and 150mm case has removable partitions
A3 format in 3 depths (55mm, 80mm, and 150mm)
Ergonomic carrying handle
Ideal for security areas or mobile service vehicles
Plastic carrylite professional case system
Service cases moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes
U-profile sandwich lid or plain sandwich lid versions are available
U-profile, polycarbonate lid to keep contents in position
55 and 80mm cases have removable inserts allowing for individual configuration and 150mm case has removable partitions
A3 format in 3 depths (55mm, 80mm, and 150mm)
Ergonomic carrying handle
Ideal for security areas or mobile service vehicles
Plastic carrylite professional case system
Service cases moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes
U-profile sandwich lid or plain sandwich lid versions are available
U-profile, polycarbonate lid to keep contents in position
.
Spécifications
Attribut | Valeur |
---|---|
Number of Compartments | 20 |
Height | 80mm |
Width | 415mm |
Depth | 330mm |
Transparent Lid | Yes |
Material | PC, PP |
Colour | Black |